Vishay Semiconductors - Zener Diodes
9,738 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMAZ5933B-E3/61 TTI: SMAZ5933B-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes 22 Volt 1.5 Watt 5% | 0In Stock | 22 V | SMD/SMT | DO-214AC-2 | 500 mW | 5 % | 1 uA | 17.5 Ohms | - 65 C | + 150 C | Single | 17 mA | Reel | ||||
Mfr: BZX55B13-TAP TTI: BZX55B13-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 13 Volt 0.5W 2% | 0In Stock | 13 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 26 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | ||||
Mfr: TZS4701-GS08 TTI: TZS4701-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 14 Volt 0.5W 5% | 0In Stock | 14 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 50 nA | - 65 C | + 175 C | Single | 50 uA | Reel | |||||
Mfr: BZX85C62-TAP TTI: BZX85C62-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 62 Volt 1.3 Watt 5% | 0In Stock | 62 V | Through Hole | DO-41 | 1.3 W | 5 % | 500 nA | 125 Ohms | - 55 C | + 175 C | Single | 4 mA | Ammo Pack | ||||
Mfr: BZX884B12L-HG3-08 TTI: BZX884B12L-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DFN1006-2A .3W 12V | 0In Stock | 12 V | SMD/SMT | DFN-1006-2A-2 | 300 mW | 2 % | 100 nA | 25 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX884B | |||
Mfr: BZX884B33L-HG3-08 TTI: BZX884B33L-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DFN1006-2A .3W 33V | 0In Stock | 33 V | SMD/SMT | DFN-1006-2A-2 | 300 mW | 2 % | 50 nA | 80 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | BZX884B | |||
Mfr: BZX884B4V7L-HG3-08 TTI: BZX884B4V7L-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DFN1006-2A .3W 4.7V | 0In Stock | 4.7 V | SMD/SMT | DFN-1006-2A-2 | 300 mW | 2 % | 3 uA | 80 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX884B | |||
0In Stock | 2.7 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 10 uA | 85 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
0In Stock | 39 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 90 Ohms | - 65 C | + 175 C | Single | 2.5 mA | Reel | ||||||
0In Stock | 4.3 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 1 uA | 90 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
0In Stock | 27 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 80 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||||
Mfr: TZX2V7A-TR TTI: TZX2V7A-TR Vishay Semiconductors Availability: 0In StockZener Diodes 2.7 Volt 0.5W 10% | 0In Stock | 2.7 V | Through Hole | DO-35-2 | 500 mW | 5 uA | 100 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: TZX6V2B-TR TTI: TZX6V2B-TR Vishay Semiconductors Availability: 0In StockZener Diodes 6.2 Volt 0.5W 5% | 0In Stock | 6.2 V | Through Hole | DO-35-2 | 500 mW | 1 uA | 15 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
0In Stock | 8.2 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 7 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||||
0In Stock | 16 V | Through Hole | DO-35-2 | 500 mW | 1 uA | 45 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||||
Mfr: TZM5238B-GS08 TTI: TZM5238B-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 8.7 Volt 0.5 Watt | 0In Stock | 8.7 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 3 uA | 8 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | ||||
Mfr: TZX3V3B-TR TTI: TZX3V3B-TR Vishay Semiconductors Availability: 0In StockZener Diodes 3.3 Volt 0.5W 5% | 0In Stock | 3.3 V | Through Hole | DO-35-2 | 500 mW | 5 uA | 100 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: SML4740-E3/61 TTI: SML4740-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes 10 Volt 1.0W 10% | 0In Stock | 10 V | SMD/SMT | DO-214AC-2 | 1 W | 10 % | 10 uA | 7 Ohms | - 65 C | + 150 C | Single | 25 mA | Reel | SML47 | |||
Mfr: SML4757A-E3/61 TTI: SML4757A-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes 51 Volt 1.0W 5% | 0In Stock | 51 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 5 uA | 95 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | SML47 | |||
0In Stock | 10 V | Through Hole | DO-35-2 | 500 mW | 1 uA | 25 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||||
Mfr: TZMB22-GS08 TTI: TZMB22-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 22 Volt 0.5W 2% | 0In Stock | 22 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 55 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: SML4760A-E3/61 TTI: SML4760A-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes RECOMMENDED ALT SML4 | 0In Stock | 68 V | SMD/SMT | SMA | 1 W | 5 % | 5 uA | 150 Ohms | - 65 C | + 150 C | Single | 3.7 mA | Reel | SML47 | |||
Mfr: TZS4693-GS08 TTI: TZS4693-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 7.5 Volt 0.5W 5% | 0In Stock | 7.5 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 10 uA | - 65 C | + 175 C | Single | 50 uA | Reel | |||||
Mfr: SML4757-E3/61 TTI: SML4757-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DO-214 1W 51V | 0In Stock | 51 V | SMD/SMT | DO-214AC-2 | 1 W | 10 % | 5 uA | 95 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | SML47 | |||
Mfr: TZX2V4B-TR TTI: TZX2V4B-TR Vishay Semiconductors Availability: 0In StockZener Diodes 2.4 Volt 0.5W 5% | 0In Stock | 2.4 V | Through Hole | DO-35-2 | 500 mW | 5 uA | 100 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel |