Vishay Semiconductors - Zener Diodes
9,738 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLZ8V2B-GS08 TTI: TLZ8V2B-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 8.2 Volt 0.5 Watt IR = 7.5uA | 0In Stock | 8.2 V | SMD/SMT | SOD-80 | 500 mW | 3 % | 7.5 uA | 8 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | |||||
Mfr: TLZ9V1C-GS08 TTI: TLZ9V1C-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 9.1 Volt 0.5 Watt IR = 0.04uA | 0In Stock | 9.1 V | SMD/SMT | SOD-80 | 500 mW | 3 % | 7.5 uA | 8 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | |||||
Mfr: BZD27B5V1P-M3-08 TTI: BZD27B5V1P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF AEC-Q101 Qualified | 0In Stock | 5.1 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 uA | 6 Ohms | - 65 C | + 175 C | Single | 100 mA | AEC-Q101 | Reel | BZD27B-M | ||||
Mfr: BZD27B30P-M3-08 TTI: BZD27B30P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF AEC-Q101 Qualified | 0In Stock | 30 V | SMD/SMT | DO-219AB-2 | 2.3 W | 1 uA | 8 Ohms | - 65 C | + 175 C | Single | 25 mA | AEC-Q101 | Reel | BZD27B-M | ||||
Mfr: PLZ4V7A-G3/H TTI: PLZ4V7A-G3/H Vishay Semiconductors Zener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 4.7 V | SMD/SMT | DO-219AC-2 | 500 mW | 5 uA | 25 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ4V7A-HG3/H | ||||
Mfr: PLZ6V2A-G3/H TTI: PLZ6V2A-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 6.2 V | SMD/SMT | DO-219AC-2 | 500 mW | 5 uA | 10 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ6V2A-HG3/H | ||||
Mfr: PLZ8V2A-G3/H TTI: PLZ8V2A-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 8.2 V | SMD/SMT | DO-219AC-2 | 500 mW | 500 nA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ8V2A-HG3/H | ||||
Mfr: BZX584C24-HG3-08 TTI: BZX584C24-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 24V Small Signal | 0In Stock | 24 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 50 nA | 70 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | ||||
Mfr: BZX584C4V7-HG3-08 TTI: BZX584C4V7-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 4.7V Small Signal | 0In Stock | 4.7 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 3 uA | 80 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | ||||
Mfr: BZX584C5V1-HG3-08 TTI: BZX584C5V1-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 5.1V Small Signal | 0In Stock | 5.1 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 2 uA | 60 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | ||||
Mfr: BZX884B24L-HG3-08 TTI: BZX884B24L-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DFN1006-2A .3W 24V | 0In Stock | 24 V | SMD/SMT | DFN-1006-2A-2 | 300 mW | 2 % | 50 nA | 70 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX884B | ||||
Mfr: BZX884B47L-HG3-08 TTI: BZX884B47L-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DFN1006-2A .3W 47V | 0In Stock | 47 V | SMD/SMT | DFN-1006-2A-2 | 300 mW | 2 % | 50 nA | 170 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | BZX884B | ||||
Mfr: BZX884B7V5L-HG3-08 TTI: BZX884B7V5L-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DFN1006-2A .3W 7.5V | 0In Stock | 7.5 V | SMD/SMT | DFN-1006-2A-2 | 300 mW | 2 % | 1 uA | 15 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX884B | ||||
Mfr: BZX884B10L-HG3-08 TTI: BZX884B10L-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DFN1006-2A .3W 10V | 0In Stock | 10 V | SMD/SMT | DFN-1006-2A-2 | 300 mW | 2 % | 200 nA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX884B | ||||
Mfr: BZX884B30L-HG3-08 TTI: BZX884B30L-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DFN1006-2A .3W 30V | 0In Stock | 30 V | SMD/SMT | DFN-1006-2A-2 | 300 mW | 2 % | 50 nA | 80 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | BZX884B | ||||
Mfr: BZX584C3V3-HG3-08 TTI: BZX584C3V3-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 3.3V Small Signal | 0In Stock | 3.3 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 5 uA | 95 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | ||||
Mfr: SMAZ5944B-E3/5A TTI: SMAZ5944B-E3/5A Vishay Semiconductors Availability: 0In StockZener Diodes 62 Volt 1.5 Watt 5% | 0In Stock | 62 V | SMD/SMT | DO-214AC-2 | 500 mW | 5 % | 1 uA | 100 Ohms | - 65 C | + 150 C | Single | 6 mA | Reel | |||||
Mfr: BZX85C20-TAP TTI: BZX85C20-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 20 Volt 1.3 Watt 5% | 0In Stock | 20 V | Through Hole | DO-41 | 1.3 W | 5 % | 500 nA | 24 Ohms | - 55 C | + 175 C | Single | 10 mA | Ammo Pack | |||||
Mfr: SMAZ5943B-E3/61 TTI: SMAZ5943B-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes 56 Volt 1.5 Watt 5% | 0In Stock | 56 V | SMD/SMT | DO-214AC-2 | 500 mW | 5 % | 1 uA | 86 Ohms | - 65 C | + 150 C | Single | 6.7 mA | Reel | |||||
Mfr: ZMY12-GS18 TTI: ZMY12-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 12 Volt 1 Watt 10% | 0In Stock | 12 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 7 Ohms | - 55 C | + 175 C | Single | 50 mA | Reel | ||||||
Mfr: PLZ3V6A-G3/H TTI: PLZ3V6A-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 3.6 V | SMD/SMT | DO-219AC-2 | 500 mW | 5 uA | 60 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ3V6A-HG3/H | ||||
Mfr: PLZ4V3B-G3/H TTI: PLZ4V3B-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 4.3 V | SMD/SMT | DO-219AC-2 | 500 mW | 5 uA | 40 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ4V3B-HG3/H | ||||
Mfr: PLZ2V4B-G3/H TTI: PLZ2V4B-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 2.4 V | SMD/SMT | DO-219AC-2 | 500 mW | 120 uA | 100 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ2V4B-HG3/H | ||||
Mfr: PLZ6V8A-G3/H TTI: PLZ6V8A-G3/H Vishay Semiconductors Zener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 6.8 V | SMD/SMT | DO-219AC-2 | 500 mW | 2 uA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ6V8A-HG3/H | ||||
Mfr: PLZ8V2B-G3/H TTI: PLZ8V2B-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 8.2 V | SMD/SMT | DO-219AC-2 | 500 mW | 500 nA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ8V2B-HG3/H |