Vishay Semiconductors - Zener Diodes
9,738 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMSZ4699-E3-18 TTI: MMSZ4699-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 12 Volt 0.5W 5% | 0In Stock | 12 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 50 nA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4699 | |||||
Mfr: MMSZ5265B-E3-08 TTI: MMSZ5265B-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 62 Volt 0.5W 5% | 0In Stock | 62 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 185 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | MMSZ526x | ||||
0In Stock | 7.5 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 1 uA | 15 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | |||||
Mfr: TZMC24-M-08 TTI: TZMC24-M-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 24 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 80 Ohms | + 175 C | Single | 5 mA | Reel | TZM | ||||||
0In Stock | 62 V | Through Hole | DO-41 | 1.3 W | 5 % | 130 Ohms | - 55 C | + 175 C | Single | 10 mA | Reel | |||||||
Mfr: TZS4697-GS08 TTI: TZS4697-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 10 Volt 0.5W 5% | 0In Stock | 10 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 1 uA | - 65 C | + 175 C | Single | 50 uA | Reel | ||||||
Mfr: BZX584C3V9-G3-08 TTI: BZX584C3V9-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 3.9V Small Signal | 0In Stock | 3.9 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 3 uA | 90 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | ||||
Mfr: TZMC3V3-GS18 TTI: TZMC3V3-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 3.3 Volt 0.5 Watt 5% | 0In Stock | 3.3 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 2 uA | 90 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: TLZ10D-GS08 TTI: TLZ10D-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 10 Volt 0.5 Watt IR = 0.04uA | 0In Stock | 10 V | SMD/SMT | SOD-80 | 500 mW | 3 % | 40 nA | 8 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | |||||
Mfr: TLZ15B-GS08 TTI: TLZ15B-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 15 Volt 0.5 Watt IR = 0.04uA | 0In Stock | 15 V | SMD/SMT | SOD-80 | 500 mW | 3 % | 40 nA | 16 Ohms | - 65 C | + 175 C | Single | 10 mA | Reel | |||||
Mfr: BZX85C47-TAP TTI: BZX85C47-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 47 Volt 1.3 Watt 5% | 0In Stock | 47 V | Through Hole | DO-41 | 1.3 W | 5 % | 500 nA | 90 Ohms | - 55 C | + 175 C | Single | 4 mA | Ammo Pack | |||||
Mfr: TZMB12-GS08 TTI: TZMB12-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 12 Volt 0.5W 2% | 0In Stock | 12 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 20 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||||
Mfr: PTV22B-M3/84A TTI: PTV22B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 22volt | 0In Stock | 23.3 V | SMD/SMT | DO-220AA-2 | 600 mW | 6 % | 10 uA | 14 Ohms | - 65 C | + 150 C | Single | 10 mA | Reel | PTV-B | ||||
Mfr: PTV33B-M3/84A TTI: PTV33B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 33volt | 0In Stock | 35 V | SMD/SMT | DO-220AA-2 | 600 mW | 6 % | 10 uA | 18 Ohms | - 65 C | + 150 C | Single | 10 mA | Reel | PTV-B | ||||
Mfr: PTV36B-M3/84A TTI: PTV36B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 36volt | 0In Stock | 38 V | SMD/SMT | DO-220AA-2 | 600 mW | 6 % | 10 uA | 20 Ohms | - 65 C | + 150 C | Single | 10 mA | Reel | PTV-B | ||||
Mfr: PTV6.2B-M3/84A TTI: PTV6.2B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 6.2volt | 0In Stock | 6.6 V | SMD/SMT | DO-220AA-2 | 1.5 W | 20 uA | 6 Ohms | - 65 C | + 150 C | Single | 40 mA | Reel | PTV-B | |||||
Mfr: SMPZ3919B-M3/84A TTI: SMPZ3919B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 5.6volt 5% | 0In Stock | 5.6 V | SMD/SMT | DO-220AA-2 | 500 mW | 5 % | 200 uA | 5 Ohms | - 65 C | + 150 C | Single | 66.9 mA | Reel | SMPZ39-B | ||||
Mfr: SMPZ3927B-M3/84A TTI: SMPZ3927B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 12volt 5% | 0In Stock | 12 V | SMD/SMT | DO-220AA-2 | 500 mW | 5 % | 500 nA | 6.5 Ohms | - 65 C | + 150 C | Single | 31.2 mA | Reel | SMPZ39-B | ||||
Mfr: PLZ10C-G3/H TTI: PLZ10C-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 9.7-10.2V Ippm 14.8V Max | 0In Stock | 10 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ10C-HG3/H | ||||
Mfr: PLZ10B-G3/H TTI: PLZ10B-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 9.41-9.9V Ippm 14.5V Max | 0In Stock | 10 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ10B-HG3/H | ||||
Mfr: BZD27C43P-M3-08 TTI: BZD27C43P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF DO219-M3 | 0In Stock | 43 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 45 Ohms | - 65 C | + 175 C | Single | 10 mA | Reel | BZD27C-M | ||||
Mfr: BZD27B3V6P-M3-08 TTI: BZD27B3V6P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF AEC-Q101 Qualified | 0In Stock | 3.6 V | SMD/SMT | DO-219AB-2 | 800 mW | 100 uA | 8 Ohms | - 65 C | + 175 C | Single | 100 mA | AEC-Q101 | Reel | BZD27B-M | ||||
Mfr: BZD27B5V6P-M3-08 TTI: BZD27B5V6P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF AEC-Q101 Qualified | 0In Stock | 5.6 V | SMD/SMT | DO-219AB-2 | 2.3 W | 10 uA | 2 Ohms | - 65 C | + 175 C | Single | 100 mA | AEC-Q101 | Reel | BZD27B-M | ||||
Mfr: BZD27B15P-M3-08 TTI: BZD27B15P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF AEC-Q101 Qualified | 0In Stock | 15 V | SMD/SMT | DO-219AB-2 | 2.3 W | 1 uA | 5 Ohms | - 65 C | + 175 C | Single | 50 mA | AEC-Q101 | Reel | BZD27B-M | ||||
Mfr: BZD27B62P-M3-08 TTI: BZD27B62P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF AEC-Q101 Qualified | 0In Stock | 62 V | SMD/SMT | DO-219AB-2 | 2.3 W | 1 uA | 25 Ohms | - 65 C | + 175 C | Single | 10 mA | AEC-Q101 | Reel | BZD27B-M |