Vishay Semiconductors - SiC Schottky Diodes
77 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Configuration | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Vr - Reverse Voltage | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-3C08ET07S2L-M3 TTI: VS-3C08ET07S2L-M3 Vishay Semiconductors Availability: 0In StockSiC Schottky Diodes RECT 650V 8A SM POWER SIC | 0In Stock | SMD/SMT | D2PAK-2 | Single | 8 A | 650 V | 1.3 V | 54 A | 250 nA | - 55 C | + 175 C | 650 V | Reel | ||||
Mfr: VS-3C16ET07T-M3 TTI: VS-3C16ET07T-M3 Vishay Semiconductors Availability: 0In StockSiC Schottky Diodes RECT 650V 16A RDL POWER SIC | 0In Stock | Through Hole | TO-220AC-2L | Single | 16 A | 650 V | 1.3 V | 104 A | 1 uA | - 55 C | + 175 C | 650 V | Tube | ||||
Mfr: VS-3C10ET07T-M3 TTI: VS-3C10ET07T-M3 Vishay Semiconductors Availability: 0In StockSiC Schottky Diodes RECT 650V 10A RDL POWER SIC | 0In Stock | Through Hole | TO-220AC-2L | Single | 10 A | 650 V | 1.3 V | 60 A | 700 nA | - 55 C | + 175 C | 650 V | Tube | ||||
Mfr: VS-3C06ET07S2L-M3 TTI: VS-3C06ET07S2L-M3 Vishay Semiconductors Availability: 0In StockSiC Schottky Diodes RECT 650V 6A SM POWER SIC | 0In Stock | SMD/SMT | D2PAK-2 | Single | 6 A | 650 V | 1.3 V | 42 A | 200 nA | - 55 C | + 175 C | 1.3 V | Reel | ||||
Mfr: VS-3C10ET07S2L-M3 TTI: VS-3C10ET07S2L-M3 Vishay Semiconductors Availability: 0In StockSiC Schottky Diodes RECT 650V 10A SM POWER SIC | 0In Stock | SMD/SMT | D2PAK-2 | Single | 10 A | 650 V | 1.3 V | 60 A | 700 nA | - 55 C | + 175 C | 650 V | Reel | ||||
Mfr: VS-3C04ET07T-M3 TTI: VS-3C04ET07T-M3 Vishay Semiconductors Availability: 0In StockSiC Schottky Diodes RECT 650V 4A RDL POWER SIC | 0In Stock | Through Hole | TO-220AC-2L | Single | 4 A | 650 V | 1.3 V | 29 A | 200 nA | - 55 C | + 175 C | 650 V | Reel | ||||
Mfr: VS-3C04ET07S2L-M3 TTI: VS-3C04ET07S2L-M3 Vishay Semiconductors Availability: 0In StockSiC Schottky Diodes RECT 650V 4A SM POWER SIC | 0In Stock | SMD/SMT | D2PAK-2 | Single | 4 A | 650 V | 1.3 V | 29 A | 200 nA | - 55 C | + 175 C | 650 V | Reel | ||||
Mfr: VS-3C16ET07S2L-M3 TTI: VS-3C16ET07S2L-M3 Vishay Semiconductors Availability: 0In StockSiC Schottky Diodes RECT 650V 16A SM POWER SIC | 0In Stock | SMD/SMT | D2PAK-2 | Single | 16 A | 650 V | 1.3 V | 104 A | 1 uA | - 55 C | + 175 C | 650 V | Reel | ||||
Mfr: VS-3C20CP07L-M3 TTI: VS-3C20CP07L-M3 Vishay Semiconductors Availability: 0In StockSiC Schottky Diodes RECT 650V 20A RDL POWER SIC | 0In Stock | Through Hole | TO-247-3 | Dual Anode Common Cathode | 10 A | 650 V | 1.3 V | 60 A | 700 nA | - 55 C | + 175 C | 650 V | Tube | ||||
Mfr: VS-3C04EV07T-M3/I TTI: VS-3C04EV07T-M3/I Vishay Semiconductors Availability: 0In StockSiC Schottky Diodes SIC-G3-SLIMDPAK 2L | 0In Stock | SMD/SMT | SlimDPAK-2 | Single | 4 A | 650 V | 1.3 V | 29 A | 200 nA | - 55 C | + 175 C | Reel | |||||
Mfr: VS-3C20ET07T-M3 TTI: VS-3C20ET07T-M3 Vishay Semiconductors Availability: 0In StockSiC Schottky Diodes RECT 650V 20A RDL POWER SIC | 0In Stock | Through Hole | TO-220AC-2L | Single | 20 A | 650 V | 1.3 V | 110 A | 1.3 uA | - 55 C | + 175 C | 650 V | Tube | ||||
Mfr: VS-3C15ET12T-M3 TTI: VS-3C15ET12T-M3 Vishay Semiconductors Availability: 0In StockSiC Schottky Diodes SILICON CARBIDE DIODE - TO-220 | 0In Stock | Through Hole | TO-220AC-2 | Single | 15 A | 1.2 kV | 1.35 V | 110 A | 1 uA | - 55 C | + 175 C | 1.2 kV | VS-3C15ET12T | Tube | |||
Mfr: VS-3C20ET07S2L-M3 TTI: VS-3C20ET07S2L-M3 Vishay Semiconductors Availability: 0In StockSiC Schottky Diodes RECT 650V 20A SM POWER SIC | 0In Stock | SMD/SMT | D2PAK-2 | Single | 20 A | 650 V | 1.3 V | 110 A | 1.3 uA | - 55 C | + 175 C | 650 V | Reel | ||||
Mfr: VS-3C06ET07T-M3 TTI: VS-3C06ET07T-M3 Vishay Semiconductors Availability: 0In StockSiC Schottky Diodes RECT 650V 6A RDL POWER SIC | 0In Stock | Through Hole | TO-220AC-2L | Single | 6 A | 650 V | 1.3 V | 42 A | 200 nA | - 55 C | + 175 C | 650 V | Tube | ||||
Mfr: VS-3C08ET07T-M3 TTI: VS-3C08ET07T-M3 Vishay Semiconductors Availability: 0In StockSiC Schottky Diodes RECT 650V 8A RDL POWER SIC | 0In Stock | Through Hole | TO-220AC-2L | Single | 8 A | 650 V | 1.3 V | 54 A | 250 nA | - 55 C | + 175 C | 650 V | Tube | ||||
Mfr: VS-3C12ET07S2L-M3 TTI: VS-3C12ET07S2L-M3 Vishay Semiconductors Availability: 0In StockSiC Schottky Diodes RECT 650V 12A SM POWER SIC | 0In Stock | SMD/SMT | D2PAK-2 | Single | 12 A | 650 V | 1.3 V | 83 A | 800 nA | - 55 C | + 175 C | 650 V | Reel | ||||
Mfr: VS-4C12ET07T-M3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSiC Schottky Diodes SicG4TO-2202L | 0In Stock | Through Hole | TO-220AC-2 | Single | 12 A | 650 V | 1.3 V | 72 A | 84 uA | -55 C | + 175 C | 650 V | VS-4C12ET07T-M3 | Tube | |||
Mfr: VS-4C30CP07L-M3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSiC Schottky Diodes SicG4TO-2473L | 0In Stock | Through Hole | TO-247AD-3 | Common Cathode | 16 A | 650 V | 1.3 V | 101 A | 94 uA | - 55 C | + 175 C | 650 V | VS-4C30CP07L-M3 | Tube | |||
Mfr: VS-4C30ET07S2LHM3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSiC Schottky Diodes SiCG4D2PAK2L | 0In Stock | SMD/SMT | TO-263AB-2 | SIngle | 30 A | 650 V | 1.33 V | 180 A | 125 uA | - 55 C | + 175 C | 650 V | VS-4C30ET07S2LHM3 | Reel | |||
Mfr: VS-4C16EP07L-M3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSiC Schottky Diodes SicG4TO-2472L | 0In Stock | Through Hole | TO-247AD-2 | Single | 16 A | 650 V | 1.3 V | 101 A | 94 uA | - 55 C | + 175 C | 650 V | VS-4C16EP07L-M3 | Tube | |||
Mfr: VS-4C16ET07S2L-M3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSiC Schottky Diodes SiCG4D2PAK2L | 0In Stock | SMD/SMT | TO-263AB-2 | Single | 16 A | 650 V | 1.3 V | 101 A | 94 uA | - 55 C | + 175 C | 650 V | VS-4C16ET07S2L-M3 | Reel | |||
Mfr: VS-4C15ET12THM3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSiC Schottky Diodes SicG4TO-2202L | 0In Stock | Through Hole | TO-220AC-2 | Single | 15 A | 1.2 kV | 1.36 V | 75 A | 200 uA | - 55 C | + 175 C | 1.2 kV | VS-4C15ET12THM3 | Tube | |||
Mfr: VS-4C30ET12S2LHM3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSiC Schottky Diodes SiCG4D2PAK2L | 0In Stock | TO-263AB-2 | Single | 30 A | 1.2 kV | 1.36 V | 144 A | 550 uA | - 55 C | + 175 C | 1.2 kV | VS-4C30ET12S2LHM3 | Reel | ||||
Mfr: VS-4C40CP07L-M3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSiC Schottky Diodes SicG4TO-2473L | 0In Stock | Through Hole | TO-247AD-3 | Common Cathode | 20 A | 650 V | 1.33 V | 125 A | 110 uA | - 55 C | + 175 C | 650 V | VS-4C40CP07L-M3 | Tube | |||
Mfr: VS-4C12ET07S2LHM3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSiC Schottky Diodes SiCG4D2PAK2L | 0In Stock | SMD/SMT | TO-263AB-2 | Single | 12 A | 650 V | 1.3 V | 72 A | 84 uA | -55 C | + 175 C | 650 V | VS-4C12ET07S2LHM3 | Reel |