• Schottky Diodes & Rectifiers

Vishay Semiconductors - Schottky Diodes & Rectifiers

7,053 Results
7,053 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Configuration
Technology
If - Forward Current
Vrrm - Repetitive Reverse Voltage
Vf - Forward Voltage
Ifsm - Forward Surge Current
Ir - Reverse Current
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: SS26-E3/52T
TTI: SS26-E3/52T
Vishay Semiconductors
Availability:

320,250In Stock

Schottky Diodes & Rectifiers 2.0 Amp 60 Volt

320,250In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
SMB (DO-214AA)
Single
Si
2 A
60 V
700 mV
75 A
400 uA
- 65 C
+ 150 C
SS26
Reel
SS26-E3/5BT
Datasheet
Mfr: SS16-E3/61T
TTI: SS16-E3/61T
Vishay Semiconductors
Availability:

246,600In Stock

Schottky Diodes & Rectifiers 1.0 Amp 60 Volt

246,600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
SMA (DO-214AC)
Single
Si
1 A
60 V
750 mV
40 A
200 uA
- 65 C
+ 150 C
Reel
SS16-E3/5AT
Datasheet
Mfr: SS14-E3/61T
TTI: SS14-E3/61T
Vishay Semiconductors
Availability:

223,200In Stock

Schottky Diodes & Rectifiers 1.0 Amp 40 Volt

223,200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
SMA (DO-214AC)
Single
Si
1 A
40 V
500 mV
40 A
200 uA
- 65 C
+ 125 C
SS14
Reel
SS14-E3/5AT
Datasheet
Mfr: SSB44-E3/52T
TTI: SSB44-E3/52T
Vishay Semiconductors
Availability:

451,500In Stock

Schottky Diodes & Rectifiers 4.0 Amp 40 Volt

451,500In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
SMB (DO-214AA)
Single
Si
4 A
40 V
490 mV
100 A
400 uA
- 65 C
+ 150 C
Reel
SSB44-E3/5BT
Datasheet
Mfr: SS36-E3/57T
TTI: SS36-E3/57T
Vishay Semiconductors
Availability:

238,000In Stock

Schottky Diodes & Rectifiers 3.0 Amp 60 Volt

238,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
SMC (DO-214AB)
Single
Si
3 A
60 V
750 mV
100 A
500 uA
- 55 C
+ 150 C
SS3xH
Reel
SS36-E3/9AT
Datasheet
Mfr: SS24-E3/52T
TTI: SS24-E3/52T
Vishay Semiconductors
Availability:

1,803,000In Stock

Schottky Diodes & Rectifiers 2.0 Amp 40 Volt

1,803,000In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
SMB (DO-214AA)
Single
Si
2 A
40 V
500 mV
75 A
400 uA
- 65 C
+ 125 C
SS24
Reel
SS24-E3/5BT
Datasheet
Mfr: B340A-E3/61T
TTI: B340A-E3/61T
Vishay Semiconductors
Availability:

111,600In Stock

Schottky Diodes & Rectifiers 3.0 Amp 40 Volt

111,600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
SMA (DO-214AC)
Single
Si
3 A
40 V
550 mV
65 A
500 uA
- 65 C
+ 150 C
Reel
B340A-E3/5AT
Datasheet
Mfr: SL44-E3/57T
TTI: SL44-E3/57T
Vishay Semiconductors
Availability:

120,700In Stock

151,300 On Order
Expected 09-Feb-27
Schottky Diodes & Rectifiers 4.0 Amp 40 Volt

120,700In Stock

151,300 On Order
Expected 09-Feb-27
Tariff May Apply
Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
DO-214AB-2
Single
Si
4 A
40 V
500 mV
150 A
500 uA
- 55 C
+ 125 C
Reel
Datasheet
Mfr: SS34-E3/57T
TTI: SS34-E3/57T
Vishay Semiconductors
Availability:

868,700In Stock

Schottky Diodes & Rectifiers 3.0 Amp 40 Volt

868,700In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
SMC (DO-214AB)
Single
Si
3 A
40 V
500 mV
100 A
500 uA
- 55 C
+ 125 C
SS34
Reel
SS34-E3/9AT
Datasheet
Mfr: BAS70-00-E3-08
TTI: BAS70-00-E3-08
Vishay Semiconductors
Availability:

144,000In Stock

150,000 On Order
Expected 12-Apr-27
Schottky Diodes & Rectifiers 70 Volt 200mA Single

144,000In Stock

150,000 On Order
Expected 12-Apr-27
Tariff May Apply
Please adjust quantity to Min / Mult value
Schottky Diodes
SMD/SMT
SOT-23-3
Single
Si
200 mA
70 V
1 V
600 mA
100 nA
- 55 C
+ 125 C
BAS70
Reel
Datasheet
Mfr: V10P10-M3/86A
TTI: V10P10-M3/86A
Vishay Semiconductors
Availability:

76,500In Stock

Schottky Diodes & Rectifiers 10 Amp 100 Volt

76,500In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
SMPC (TO-277A-3)
Single Dual Anode
Si
10 A
100 V
680 mV
180 A
150 uA
- 40 C
+ 150 C
V10P10
Reel
Datasheet
Mfr: BAT54C-E3-08
TTI: BAT54C-E3-08
Vishay Semiconductors
Availability:

36,000In Stock

351,000 On Order
Expected
Schottky Diodes & Rectifiers 200mA 30 Volt

36,000In Stock

351,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
Schottky Diodes
SMD/SMT
SOT-23-3
Dual Anode Common Cathode
Si
200 mA
30 V
800 mV
600 mA
2 uA
- 55 C
+ 125 C
BAT54C
Reel
Datasheet
Mfr: BAT46W-E3-08
TTI: BAT46W-E3-08
Vishay Semiconductors
Availability:

207,000In Stock

Schottky Diodes & Rectifiers 100Volt 150mA 750mA

207,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Schottky Diodes
SMD/SMT
SOD-123-2
Single
Si
150 mA
100 V
1 V
750 mA
5 uA
- 55 C
+ 125 C
BAT46W
Reel
Datasheet
Mfr: SS12-E3/61T
TTI: SS12-E3/61T
Vishay Semiconductors
Availability:

815,400In Stock

Schottky Diodes & Rectifiers 1.0 Amp 20 Volt

815,400In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
SMA (DO-214AC)
Single
Si
1 A
20 V
500 mV
40 A
200 uA
- 65 C
+ 150 C
SS12
Reel
SS12-E3/5AT
Datasheet
Mfr: BAT54S-E3-08
TTI: BAT54S-E3-08
Vishay Semiconductors
Availability:

57,000In Stock

285,000 On Order
Expected
Schottky Diodes & Rectifiers 200mA 30 Volt

57,000In Stock

285,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
Schottky Diodes
SMD/SMT
SOT-23-3
Dual Cathode Common Anode
Si
200 mA
30 V
800 mV
600 mA
2 uA
- 55 C
+ 125 C
BAT54S
Reel
Datasheet
Mfr: SS2PH10-M3/84A
TTI: SS2PH10-M3/84A
Vishay Semiconductors
Availability:

339,000In Stock

Schottky Diodes & Rectifiers 2.0 Amp 100 Volt 50 Amp IFSM

339,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
DO-220AA-2
Single
Si
2 A
100 V
770 mV
50 A
1 uA
- 55 C
+ 175 C
SS2PH10
Reel
Datasheet
Mfr: SS26S-E3/61T
TTI: SS26S-E3/61T
Vishay Semiconductors
Availability:

12,600In Stock

34,200 On Order
Expected 03-Nov-26
Schottky Diodes & Rectifiers 2.0 Amp 60 Volt 40 Amp IFSM

12,600In Stock

34,200 On Order
Expected 03-Nov-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
SMA (DO-214AC)
Single
Si
2 A
60 V
750 mV
40 A
200 uA
- 55 C
+ 150 C
SS26S
Reel
Datasheet
Mfr: B140-E3/61T
TTI: B140-E3/61T
Vishay Semiconductors
Availability:

39,600In Stock

Schottky Diodes & Rectifiers 1.0 Amp 40 Volt

39,600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
SMA (DO-214AC)
Single
Si
1 A
40 V
520 mV
30 A
200 uA
- 65 C
+ 125 C
Reel
Datasheet
Mfr: 1N5819-E3/54
TTI: 1N5819-E3/54
Vishay Semiconductors
Availability:

181,500In Stock

Schottky Diodes & Rectifiers Vr/40V Io/1A

181,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Schottky Rectifiers
Through Hole
DO-204AL-2
Single
Si
1 A
40 V
900 mV
25 A
1 mA
- 65 C
+ 125 C
1N5819
Reel
1N5819TR
Datasheet
Mfr: BAS40-04-E3-08
TTI: BAS40-04-E3-08
Vishay Semiconductors
Availability:

93,000In Stock

Schottky Diodes & Rectifiers 40 Volt 200mA Common Anode

93,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Schottky Diodes
SMD/SMT
SOT-23-3
Dual Series
Si
200 mA
40 V
1 V
600 mA
100 nA
- 55 C
+ 125 C
BAS40
Reel
Datasheet
Mfr: SS13-E3/61T
TTI: SS13-E3/61T
Vishay Semiconductors
Availability:

34,200In Stock

3,600 On Order
Expected 04-Mar-27
Schottky Diodes & Rectifiers 1.0 Amp 30 Volt

34,200In Stock

3,600 On Order
Expected 04-Mar-27
Tariff May Apply
Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
SMA (DO-214AC)
Single
Si
1 A
30 V
500 mV
40 A
200 uA
- 65 C
+ 125 C
SS13
Reel
SS13-E3/5AT
Datasheet
Mfr: B160-E3/61T
TTI: B160-E3/61T
Vishay Semiconductors
Availability:

46,800In Stock

Schottky Diodes & Rectifiers 1.0 Amp 60 Volt

46,800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
SMA (DO-214AC)
Single
Si
1 A
60 V
750 mV
30 A
200 uA
- 65 C
+ 150 C
Reel
Datasheet
Mfr: SS2H10-E3/52T
TTI: SS2H10-E3/52T
Vishay Semiconductors
Availability:

1,285,500In Stock

Schottky Diodes & Rectifiers 2.0 Amp 100 Volt

1,285,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Schottky Diodes
SMD/SMT
SMB (DO-214AA)
Single
Si
2 A
100 V
790 mV
75 A
10 uA
- 65 C
+ 175 C
SS2H10
Reel
Datasheet
Mfr: V12P10-M3/86A
TTI: V12P10-M3/86A
Vishay Semiconductors
Availability:

22,500In Stock

Schottky Diodes & Rectifiers 12 Amp 100 Volt

22,500In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
SMPC (TO-277A-3)
Single Dual Anode
Si
12 A
100 V
700 mV
200 A
250 uA
- 40 C
+ 150 C
V12Pxx
Reel
Datasheet
Mfr: SSA34-E3/61T
TTI: SSA34-E3/61T
Vishay Semiconductors
Availability:

113,400In Stock

Schottky Diodes & Rectifiers 3.0 Amp 40 Volt

113,400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
SMA (DO-214AC)
Single
Si
3 A
40 V
490 mV
75 A
200 uA
- 65 C
+ 150 C
Reel
SSA34-E3/5AT
  • 1
  • 2
  • 3
  • 4