VS-UFB - Vishay Semiconductors - Rectifiers
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-UFB280FA20 TTI: VS-UFB280FA20 Vishay Semiconductors Availability: 150In StockRectifiers 280 Amp 200 Volt | 150In Stock | Screw Mount | SOT-227 | 200 V | 280 A | Fast Recovery Rectifiers | Dual | 1 V | 1.7 kA | 2 uA | 34 ns | - 55 C | + 175 C | VS-UFB | Tube | |||
Mfr: VS-UFB130FA40 TTI: VS-UFB130FA40 Vishay Semiconductors Availability: 240In StockRectifiers 130 Amp 400 Volt | 240In Stock | Screw Mount | SOT-227 | 400 V | 65 A | Fast Recovery Rectifiers | Dual | 1.16 V | 800 A | 50 uA | 86 ns | - 55 C | + 175 C | VS-UFB | Tube | |||
Mfr: VS-UFB130FA20 TTI: VS-UFB130FA20 Vishay Semiconductors Availability: 0In Stock1,280 On Order Expected Rectifiers 130 Amp 200 Volt | 0In Stock1,280 On Order Expected | Screw Mount | SOT-227 | 200 V | 65 A | Fast Recovery Rectifiers | Dual | 960 mV | 890 A | 2 uA | 32 ns | - 55 C | + 175 C | VS-UFB | Kit | |||
Mfr: VS-UFB80FA20 TTI: VS-UFB80FA20 Vishay Semiconductors Availability: 0In StockRectifiers 80 Amp 200 Volt | 0In Stock | Screw Mount | SOT-227 | 200 V | 80 A | Fast Recovery Rectifiers | Dual | 960 mV | 280 A | 50 uA | 34 ns | - 55 C | + 175 C | VS-UFB | Bulk | |||
Mfr: VS-UFB230FA60 TTI: VS-UFB230FA60 Vishay Semiconductors Availability: 0In StockRectifiers 230 Amp 600 Volt | 0In Stock | Screw Mount | SOT-227 | 600 V | 141 A | Fast Recovery Rectifiers | Dual | 1.46 V | 1.4 kA | 100 nA | 43 ns | - 55 C | + 175 C | VS-UFB | Tube | |||
0In Stock | Screw Mount | SOT-227 | 600 V | 250 A | Fast Recovery Rectifiers | Single | 1.19 V | 1.3 kA | 50 uA | 166 ns | - 55 C | + 175 C | VS-UFB | Tube | ||||
Mfr: VS-UFB280FA40 TTI: VS-UFB280FA40 Vishay Semiconductors Availability: 0In StockRectifiers 280 Amp 400 Volt | 0In Stock | Screw Mount | SOT-227 | 400 V | 280 A | Fast Recovery Rectifiers | Dual | 1.06 V | 1.3 kA | 1.3 uA | 93 ns | - 55 C | + 175 C | VS-UFB | Bulk | |||
Mfr: VS-UFB80FA60 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 80 Amp 600 Volt | 0In Stock | Screw Mount | SOT-227 | 600 V | 57 A | Fast Recovery Rectifiers | 1.32 V | 280 A | 100 nA | 34 ns | VS-UFB | Tube | ||||||
Mfr: VS-UFB201FA40 TTI: VS-UFB201FA40 Vishay Semiconductors Availability: 0In StockRectifiers 400volt 200amp | 0In Stock | Screw Mount | SOT-227 | VS-UFB | Tube | |||||||||||||
Mfr: VS-UFB310CB40 TTI: VS-UFB310CB40 Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 310 Amp | 0In Stock | Screw Mount | SOT-227 | VS-UFB | Tube | |||||||||||||
Mfr: VS-UFB130FA60 TTI: VS-UFB130FA60 Vishay Semiconductors Availability: 0In StockRectifiers 130 Amp 600 Volt | 0In Stock | Screw Mount | SOT-227 | 600 V | 82 A | Fast Recovery Rectifiers | 1.43 V | 750 A | 100 nA | 37 ns | VS-UFB | Tube | ||||||
Mfr: VS-UFB80FA40 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 80 Amp 400 Volt | 0In Stock | Screw Mount | SOT-227 | 400 V | 40 A | Fast Recovery Rectifiers | 1.14 V | 270 A | 50 uA | 32 ns | VS-UFB | Tube | ||||||
Mfr: VS-UFB200CB40P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT VS-U | Not Available Online | Screw Mount | SOT-227 | VS-UFB | Tube |