VS-40HF(R) - Vishay Semiconductors - Rectifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-40HFR120M TTI: VS-40HFR120M Vishay Semiconductors Availability: 0In StockRectifiers 40A 1200V Rev Single Die | 0In Stock | DO-203AB | VS-40HF(R) | Tube | ||||||||||||||
Mfr: VS-40HF120M TTI: VS-40HF120M Vishay Semiconductors Availability: 0In StockRectifiers 40A 1200V Single Die | 0In Stock | Stud Mount | DO-203AB | 1.2 kV | 40 A | Standard Recovery Rectifier | Single | 1.3 V | 595 A | - 65 C | + 190 C | VS-40HF(R) | Kit |