VS- - Vishay Semiconductors - Rectifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-2EGH01-M3/5BT TTI: VS-2EGH01-M3/5BT Vishay Semiconductors Availability: 0In StockRectifiers RECT 100V 2A SM ULTRA FST | 0In Stock | SMD/SMT | DO-214AA-2 | 100 V | 2 A | Ultra Fast Recovery Rectifiers | Single | 840 mV | 70 A | 20 uA | 21 ns | - 55 C | + 175 C | VS- | Reel | |||
Mfr: VS-2EGH02-M3/5BT TTI: VS-2EGH02-M3/5BT Vishay Semiconductors Availability: 0In StockRectifiers RECT 200V 2A SM ULTRA FST | 0In Stock | SMD/SMT | DO-214AA-2 | 200 V | 2 A | Ultra Fast Recovery Rectifiers | Single | 840 mV | 70 A | 2 uA | 21 ns | - 55 C | + 175 C | VS- | Reel |