SE10DLG - Vishay Semiconductors - Rectifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SE10DLG-M3/I TTI: SE10DLG-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 400V 10A RECTIFIER SMPD (TO-263AC) | 0In Stock | SMD/SMT | TO-263AC | 400 V | 10 A | Standard Recovery Rectifier | Single | 1.15 V | 110 A | 15 uA | 280 ns | - 55 C | + 175 C | SE10DLG | Reel | |||
Mfr: SE10DLGHM3/I TTI: SE10DLGHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 400V 10A RECTIFIER SMPD (TO-263AC) | 0In Stock | SMD/SMT | TO-263AC | 400 V | 10 A | Standard Recovery Rectifier | Single | 1.15 V | 110 A | 15 uA | 280 ns | - 55 C | + 175 C | SE10DLG | Reel |