SE100PWJ - Vishay Semiconductors - Rectifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SE100PWJ-M3/I TTI: SE100PWJ-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 10A, 600V, SlimDPAK | 0In Stock | SMD/SMT | TO-252AE-2 | 600 V | 10 A | Standard Recovery Rectifier | Single | 1.01 V | 110 A | 20 uA | 2.6 us | - 55 C | + 175 C | SE100PWJ | Reel | |||
Mfr: SE100PWJHM3/I TTI: SE100PWJHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 10A, 600V, SlimDPAK AEC-Q101 Qualified | 0In Stock | SMD/SMT | TO-252AE-2 | 600 V | 10 A | Standard Recovery Rectifier | Single | 1.01 V | 110 A | 20 uA | 2.6 us | - 55 C | + 175 C | SE100PWJ | AEC-Q101 | Reel |