S5x - Vishay Semiconductors - Rectifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: S5GHM3/57T TTI: S5GHM3/57T Vishay Semiconductors Availability: 0In StockRectifiers 5A, 400V, GPP, STD, SM RECT | 0In Stock | SMD/SMT | SMC (DO-214AB) | 400 V | 5 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S5x | AEC-Q101 | Reel |