S3M - Vishay Semiconductors - Rectifiers
19 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: S3M-E3/57T TTI: S3M-E3/57T Vishay Semiconductors Availability: 70,550In Stock85,000 On Order Expected 29-Sep-26 Rectifiers 3.0 Amp 1000 Volt | 70,550In Stock85,000 On Order Expected 29-Sep-26 | SMD/SMT | DO-214AB-2 | 1 kV | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3M | Reel | S3M-E3/9AT | |||
Mfr: S3M-M3/9AT TTI: S3M-M3/9AT Vishay Semiconductors Availability: 0In StockRectifiers 3A,1000V,GPP STD, SM Rect | 0In Stock | SMC | S3M | Reel | |||||||||||||||
Mfr: S3M-E3/9AT TTI: S3M-E3/9AT Vishay Semiconductors Availability: 0In StockRectifiers 3.0 Amp 1000 Volt 100 Amp IFSM | 0In Stock | SMD/SMT | DO-214AB-2 | 1 kV | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3M | Reel | S3M-E3/57T | |||
0In Stock | SMD/SMT | SMC | 1 kV | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3M | AEC-Q101 | Reel | ||||
0In Stock | SMC | S3M | Reel | ||||||||||||||||
Mfr: S3MHE3-A/I TTI: S3MHE3-A/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 1KV 3A SM GLASS | 0In Stock | S3M | Reel | ||||||||||||||||
Mfr: S3MHE3-A/H TTI: S3MHE3-A/H Vishay Semiconductors Availability: 0In StockRectifiers RECT 1KV 3A SM GLASS | 0In Stock | S3M | Reel | ||||||||||||||||
Mfr: S3M-E3/59T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT S3M- | Not Available Online | SMD/SMT | SMC | 1 kV | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3M | Reel | ||||
Mfr: S3MHE3/9AT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT S3MH | Not Available Online | SMD/SMT | SMC | 1 kV | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3M | AEC-Q100 | Reel | 625-S3MHE3_A/I | ||
Not Available Online | SMD/SMT | SMC | 1 kV | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3M | Reel | |||||
Mfr: S3MHE3/9CT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 3.0 Amp 1000 Volt 100 Amp IFSM | Not Available Online | SMD/SMT | SMC | 1 kV | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3M | Reel | ||||
Mfr: S3M-E3/9CT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT S3M- | Not Available Online | SMD/SMT | SMC | 1 kV | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3M | Reel | ||||
Not Available Online | SMD/SMT | SMC | 1 kV | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3M | Reel | |||||
Mfr: S3MHE3/57T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT S3MH | Not Available Online | SMD/SMT | SMC | 1 kV | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3M | AEC-Q100 | Reel | 625-S3MHE3-A/H | ||
Mfr: S3MHE3/59T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 3.0 Amp 1000 Volt 100 Amp IFSM | Not Available Online | SMD/SMT | SMC | 1 kV | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3M | Reel | ||||
Not Available Online | SMD/SMT | SMC | 1 kV | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3M | Reel | |||||
Not Available Online | SMD/SMT | SMC | 1 kV | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3M | Reel | |||||
Not Available Online | SMD/SMT | SMC | 1 kV | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3M | Reel | |||||
Not Available Online | SMD/SMT | SMC | 1 kV | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3M | Reel |