S1Px - Vishay Semiconductors - Rectifiers
52 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: S1PM-M3/84A TTI: S1PM-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 1.0amps 1000volts | 0In Stock | SMD/SMT | DO-220AA-2 | 1 kV | 1 A | Standard Recovery Rectifier | Single | 950 mV | 30 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1Px | Reel | S1PM-M3/85A | |||
Mfr: S1PBHM3/84A TTI: S1PBHM3/84A Vishay Semiconductors Availability: 0In StockRectifiers 100volt 1.0amp | 0In Stock | SMD/SMT | DO-220AA-2 | 100 V | 1 A | Standard Recovery Rectifier | Single | 950 mV | 30 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1Px | AEC-Q100 | Reel | |||
Mfr: S1PG-M3/84A TTI: S1PG-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 400volt 1.0amp | 0In Stock | SMD/SMT | DO-220AA-2 | 400 V | 1 A | Standard Recovery Rectifier | Single | 950 mV | 30 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1Px | Reel | S1PG-M3/85A | |||
Mfr: S1PK-M3/84A TTI: S1PK-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 800volt 1.0amp | 0In Stock | SMD/SMT | DO-220AA-2 | 800 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1Px | Reel | ||||
Mfr: S1PDHM3/84A TTI: S1PDHM3/84A Vishay Semiconductors Availability: 0In StockRectifiers 200volt 1.0amp | 0In Stock | SMD/SMT | DO-220AA-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 950 mV | 30 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1Px | AEC-Q100 | Reel | |||
Mfr: S1PJ-M3/84A TTI: S1PJ-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 600volt 1.0amp | 0In Stock | SMD/SMT | DO-220AA-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 950 mV | 30 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1Px | Reel | S1PJ-M3/85A | |||
Mfr: S1PD-M3/84A TTI: S1PD-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 200volt 1.0amp | 0In Stock | SMD/SMT | DO-220AA-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 950 mV | 30 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1Px | Reel | S1PD-M3/85A | |||
Mfr: S1PJHM3/85A TTI: S1PJHM3/85A Vishay Semiconductors Availability: 0In StockRectifiers 600volt 1.0amp | 0In Stock | DO-220AA-2 | S1Px | AEC-Q100 | Reel | ||||||||||||||
Mfr: S1PKHM3/85A TTI: S1PKHM3/85A Vishay Semiconductors Availability: 0In StockRectifiers 800volt 1.0amp | 0In Stock | DO-220AA-2 | S1Px | AEC-Q100 | Reel | ||||||||||||||
Mfr: S1PGHM3/84A TTI: S1PGHM3/84A Vishay Semiconductors Availability: 0In StockRectifiers 400volt 1.0amp | 0In Stock | SMD/SMT | DO-220AA-2 | 400 V | 1 A | Standard Recovery Rectifier | Single | 950 mV | 30 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1Px | AEC-Q100 | Reel | |||
Mfr: S1PKHM3/84A TTI: S1PKHM3/84A Vishay Semiconductors Availability: 0In StockRectifiers 800volt 1.0amp | 0In Stock | SMD/SMT | DO-220AA-2 | 800 V | 1 A | Standard Recovery Rectifier | Single | 950 mV | 30 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1Px | AEC-Q100 | Reel | |||
Mfr: S1PMHM3/84A TTI: S1PMHM3/84A Vishay Semiconductors Availability: 0In StockRectifiers 1000volt 1.0amp | 0In Stock | SMD/SMT | DO-220AA-2 | 1 kV | 1 A | Standard Recovery Rectifier | Single | 950 mV | 30 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1Px | AEC-Q100 | Reel | |||
Mfr: S1PB-M3/84A TTI: S1PB-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 100volts 1.0amp | 0In Stock | SMD/SMT | DO-220AA-2 | 100 V | 1 A | Standard Recovery Rectifier | Single | 950 mV | 30 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1Px | Reel | S1PB-M3/85A | |||
Mfr: S1PJHM3/84A TTI: S1PJHM3/84A Vishay Semiconductors Availability: 0In StockRectifiers 600volt 1.0amp | 0In Stock | SMD/SMT | DO-220AA-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1Px | AEC-Q100 | Reel | |||
Mfr: S1PMHM3/85A TTI: S1PMHM3/85A Vishay Semiconductors Availability: 0In StockRectifiers 1000volt 1.0amp | 0In Stock | DO-220AA-2 | S1Px | AEC-Q100 | Reel | ||||||||||||||
Mfr: S1PGHM3/85A TTI: S1PGHM3/85A Vishay Semiconductors Availability: 0In StockRectifiers 400volt 1.0amp | 0In Stock | DO-220AA-2 | S1Px | AEC-Q100 | Reel | ||||||||||||||
Mfr: S1PM-M3/85A TTI: S1PM-M3/85A Vishay Semiconductors Availability: 0In StockRectifiers 1000volt 1.0amp | 0In Stock | DO-220AA-2 | S1Px | Reel | S1PM-M3/84A | ||||||||||||||
Mfr: S1PB-M3/85A TTI: S1PB-M3/85A Vishay Semiconductors Availability: 0In StockRectifiers 100volt 1.0amp | 0In Stock | DO-220AA-2 | S1Px | Reel | S1PB-M3/84A | ||||||||||||||
Mfr: S1PDHM3/85A TTI: S1PDHM3/85A Vishay Semiconductors Availability: 0In StockRectifiers 200volt 1.0amp | 0In Stock | DO-220AA-2 | S1Px | AEC-Q100 | Reel | ||||||||||||||
Mfr: S1PK-M3/85A TTI: S1PK-M3/85A Vishay Semiconductors Availability: 0In StockRectifiers 800volt 1.0amp | 0In Stock | DO-220AA-2 | S1Px | Reel | |||||||||||||||
Mfr: S1PD-M3/85A TTI: S1PD-M3/85A Vishay Semiconductors Availability: 0In StockRectifiers 200volt 1.0amp | 0In Stock | SMD/SMT | SMP | 200 V | 1 A | Standard Recovery Rectifier | Single | 950 mV | 30 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1Px | Reel | S1PD-M3/84A | |||
Mfr: S1PJ-M3/85A TTI: S1PJ-M3/85A Vishay Semiconductors Availability: 0In StockRectifiers 600volt 1.0amp | 0In Stock | DO-220AA-2 | S1Px | Reel | S1PJ-M3/84A | ||||||||||||||
Mfr: S1PBHM3/85A TTI: S1PBHM3/85A Vishay Semiconductors Availability: 0In StockRectifiers 100volt 1.0amp | 0In Stock | DO-220AA-2 | S1Px | AEC-Q100 | Reel | ||||||||||||||
Mfr: S1PG-M3/85A TTI: S1PG-M3/85A Vishay Semiconductors Availability: 0In StockRectifiers 400volt 1.0amp | 0In Stock | SMD/SMT | SMP | 400 V | 1 A | Standard Recovery Rectifier | Single | 950 mV | 30 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1Px | Reel | S1PG-M3/84A | |||
Mfr: S1PGHE3/84A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 400 Volt 1.0 Amp 30 Amp IFSM | Not Available Online | SMD/SMT | DO-220AA | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1Px | Reel |