RS1PD - Vishay Semiconductors - Rectifiers
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RS1PD-M3/84A TTI: RS1PD-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 200volt 1.0amp | 0In Stock | SMD/SMT | DO-220AA-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 1.3 V | 30 A | 1 uA | 150 ns | - 55 C | + 150 C | RS1PD | Reel | RS1PD-M3/85A | |||
Mfr: RS1PD-M3/85A TTI: RS1PD-M3/85A Vishay Semiconductors Availability: 0In StockRectifiers 200volt 1.0amp | 0In Stock | SMD/SMT | DO-220AA-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 1.3 V | 30 A | 1 uA | 150 ns | - 55 C | + 150 C | RS1PD | Reel | RS1PD-M3/84A | |||
Mfr: RS1PDHE3/85A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT RS1P | Not Available Online | SMD/SMT | SMP-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 1.3 V | 30 A | 150 ns | - 55 C | + 150 C | RS1PD | AEC-Q100 | Reel | ||||
Not Available Online | SMD/SMT | DO-220AA | 200 V | 1 A | Standard Recovery Rectifier | Single | 1.3 V | 30 A | 150 ns | - 55 C | + 155 C | RS1PD | |||||||
Not Available Online | SMD/SMT | DO-220AA | 200 V | 1 A | Standard Recovery Rectifier | Single | 1.3 V | 30 A | 150 ns | - 55 C | + 155 C | RS1PD | |||||||
Mfr: RS1PDHM3/84A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 200volt 1.0amp | Not Available Online | SMD/SMT | DO-220AA-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 1.3 V | 30 A | 1 uA | 150 ns | - 55 C | + 150 C | RS1PD | AEC-Q100 | Reel | |||
Mfr: RS1PDHE3/84A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT RS1P | Not Available Online | SMD/SMT | DO-220AA | 200 V | 1 A | Standard Recovery Rectifier | Single | 1.3 V | 30 A | 150 ns | - 55 C | + 155 C | RS1PD | AEC-Q100 | Reel | ||||
Mfr: RS1PDHM3/85A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 200volt 1.0amp | Not Available Online | SMD/SMT | DO-220AA-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 1.3 V | 30 A | 1 uA | 150 ns | - 55 C | + 150 C | RS1PD | AEC-Q100 | Reel | |||
Mfr: RS1PD-E3/84A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT RS1P | Not Available Online | SMD/SMT | SMP-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 1.3 V | 30 A | 1 uA | 150 ns | - 55 C | + 150 C | RS1PD | Reel | ||||
Mfr: RS1PD-E3/85A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT RS1P | Not Available Online | SMD/SMT | SMP-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 1.3 V | 30 A | 1 uA | 150 ns | - 55 C | + 150 C | RS1PD | Reel |