RS07D - Vishay Semiconductors - Rectifiers
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | SMF-2 | 200 V | 1.4 A | Fast Recovery Rectifiers | Single | 1.15 V | 30 A | 10 uA | 150 ns | - 55 C | + 150 C | RS07D | Reel | ||||
Mfr: RS07D-GS08 TTI: RS07D-GS08 Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 0.7A 150ns | 0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 700 mA | Fast Recovery Rectifiers | Single | 1.15 V | 30 A | 10 uA | 150 ns | - 55 C | + 150 C | RS07D | Reel | |||
Mfr: RS07D-GS18 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 0.7A 150ns | 0In Stock | SMD/SMT | DO-219AB-2 | 1.4 A | Fast Recovery Rectifiers | Single | 1.15 V | 30 A | 150 ns | - 55 C | + 150 C | RS07D | Reel |