MURS360S - Vishay Semiconductors - Rectifiers
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MURS360S-E3/52T TTI: MURS360S-E3/52T Vishay Semiconductors Availability: 27,000In StockRectifiers 3.0 Amp 600V 50ns 35 Amp IFSM | 27,000In Stock | SMD/SMT | DO-214AA-2 | 600 V | 3 A | Fast Recovery Rectifiers | Single | 1.2 V | 35 A | 5 uA | 75 ns | - 65 C | + 175 C | MURS360S | Reel | |||
Mfr: MURS360S-E3/5BT TTI: MURS360S-E3/5BT Vishay Semiconductors Availability: 0In StockRectifiers 3.0 Amp 600V 50ns 35 Amp IFSM | 0In Stock | SMD/SMT | DO-214AA-2 | 600 V | 3 A | Fast Recovery Rectifiers | Single | 1.2 V | 35 A | 5 uA | 75 ns | - 65 C | + 175 C | MURS360S | Reel | |||
Mfr: MURS360SHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 3A,600V,50ns SMB, UF Rect, SMD | 0In Stock | MURS360S | AEC-Q101 | Reel | ||||||||||||||
Mfr: MURS360SHE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 3A,600V,50ns SMB, UF Rect, SMD | 0In Stock | MURS360S | AEC-Q101 | Reel | ||||||||||||||
Mfr: MURS360SHE3-A/I TTI: MURS360SHE3-A/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 600V 3A SM ULTRA FST | 0In Stock | MURS360S | Reel | |||||||||||||||
Mfr: MURS360SHE3-A/H TTI: MURS360SHE3-A/H Vishay Semiconductors Availability: 0In StockRectifiers RECT 600V 3A SM ULTRA FST | 0In Stock | MURS360S | Reel | |||||||||||||||
Mfr: MURS360SHE3/5BT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT MURS | Not Available Online | SMD/SMT | DO-214AA (SMB) | 600 V | 3 A | Fast Recovery Rectifiers | Single | 1.2 V | 35 A | 5 uA | 75 ns | - 65 C | + 175 C | MURS360S | AEC-Q100 | Reel | ||
Mfr: MURS360SHE3/52T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT MURS | Not Available Online | SMD/SMT | DO-214AA (SMB) | 600 V | 3 A | Fast Recovery Rectifiers | Single | 1.2 V | 35 A | 5 uA | 75 ns | - 65 C | + 175 C | MURS360S | AEC-Q100 | Reel |