MURS360 - Vishay Semiconductors - Rectifiers
18 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MURS360-E3/57T TTI: MURS360-E3/57T Vishay Semiconductors Availability: 4,250In Stock137,700 On Order Expected 19-Nov-26 Rectifiers 3.0 Amp 600V 50ns | 4,250In Stock137,700 On Order Expected 19-Nov-26 | SMD/SMT | DO-214AB-2 | 600 V | 4 A | Fast Recovery Rectifiers | Single | 1.28 V | 125 A | 10 uA | 75 ns | - 65 C | + 175 C | MURS360 | Reel | |||
Mfr: MURS360-M3/57T TTI: MURS360-M3/57T Vishay Semiconductors Availability: 7,650In StockRectifiers 3A,600V,50NS,UF Rect, SMD | 7,650In Stock | SMD/SMT | SMC | 600 V | 4 A | Fast Recovery Rectifiers | Single | 1.28 V | 125 A | 10 uA | 75 ns | - 65 C | + 175 C | MURS360 | Reel | |||
Mfr: MURS360-M3/9AT TTI: MURS360-M3/9AT Vishay Semiconductors Availability: 0In StockRectifiers 3A,600V,50NS,UF Rect, SMD | 0In Stock | SMC | MURS360 | Reel | ||||||||||||||
Mfr: MURS360-E3/9AT TTI: MURS360-E3/9AT Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 3.0A 50ns 125 Amp IFSM | 0In Stock | SMD/SMT | DO-214AB-2 | 600 V | 4 A | Fast Recovery Rectifiers | Single | 1.28 V | 125 A | 10 uA | 75 ns | - 65 C | + 175 C | MURS360 | Reel | |||
Mfr: MURS360HE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 3.0 Amp 600V 50ns 35 Amp IFSM | 0In Stock | SMC | 600 V | 4 A | 1.28 V | 75 ns | MURS360 | AEC-Q101 | Reel | |||||||||
Mfr: MURS360HE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 3.0 Amp 600V 50ns 35 Amp IFSM | 0In Stock | SMC | 600 V | 4 A | 1.28 V | 75 ns | MURS360 | AEC-Q101 | Reel | |||||||||
0In Stock | MURS360 | Reel | ||||||||||||||||
Mfr: MURS360HE3-A/I TTI: MURS360HE3-A/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 600V 3A SM ULTRA FST | 0In Stock | MURS360 | Reel | |||||||||||||||
Mfr: MURS360/9BT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 600 Volt 3.0A 50ns 125 Amp IFSM | Not Available Online | SMD/SMT | DO-214AB (SMC) | 600 V | 4 A | Fast Recovery Rectifiers | Single | 1.28 V | 125 A | 10 uA | 75 ns | - 65 C | + 175 C | MURS360 | Reel | |||
Mfr: MURS360-E3/9CT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 600 Volt 3.0A 50ns 125 Amp IFSM | Not Available Online | SMD/SMT | DO-214AB (SMC) | 600 V | 4 A | Fast Recovery Rectifiers | Single | 1.28 V | 125 A | 10 uA | 75 ns | - 65 C | + 175 C | MURS360 | Reel | |||
Mfr: MURS360HE3/9AT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT MURS | Not Available Online | SMD/SMT | DO-214AB (SMC) | 600 V | 4 A | Fast Recovery Rectifiers | Single | 1.28 V | 125 A | 10 uA | 75 ns | - 65 C | + 175 C | MURS360 | AEC-Q100 | Reel | ||
Mfr: MURS360HE3/57T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT MURS | Not Available Online | SMD/SMT | DO-214AB (SMC) | 600 V | 4 A | Fast Recovery Rectifiers | Single | 1.28 V | 125 A | 10 uA | 75 ns | - 65 C | + 175 C | MURS360 | AEC-Q100 | Reel | ||
Mfr: MURS360/7T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 600 Volt 3.0A 50ns 125 Amp IFSM | Not Available Online | SMD/SMT | DO-214AB (SMC) | 600 V | 4 A | Fast Recovery Rectifiers | Single | 1.28 V | 125 A | 10 uA | 75 ns | - 65 C | + 175 C | MURS360 | Reel | |||
Mfr: MURS360-E3/59T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT MURS | Not Available Online | SMD/SMT | DO-214AB (SMC) | 600 V | 4 A | Fast Recovery Rectifiers | Single | 1.28 V | 125 A | 10 uA | 75 ns | - 65 C | + 175 C | MURS360 | Reel | |||
Mfr: MURS360/9AT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 600 Volt 3.0A 50ns 125 Amp IFSM | Not Available Online | SMD/SMT | DO-214AB (SMC) | 600 V | 4 A | Fast Recovery Rectifiers | Single | 1.28 V | 125 A | 10 uA | 75 ns | - 65 C | + 175 C | MURS360 | Reel | |||
Mfr: MURS360/57T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 600 Volt 3.0A 50ns 125 Amp IFSM | Not Available Online | SMD/SMT | DO-214AB (SMC) | 600 V | 4 A | Fast Recovery Rectifiers | Single | 1.28 V | 125 A | 10 uA | 75 ns | - 65 C | + 175 C | MURS360 | Reel | |||
Mfr: MURS360/59T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 600 Volt 3.0A 50ns 125 Amp IFSM | Not Available Online | SMD/SMT | DO-214AB (SMC) | 600 V | 4 A | Fast Recovery Rectifiers | Single | 1.28 V | 125 A | 10 uA | 75 ns | - 65 C | + 175 C | MURS360 | Reel | |||
Mfr: MURS360/9T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT MURS | Not Available Online | SMD/SMT | DO-214AB (SMC) | 600 V | 4 A | Fast Recovery Rectifiers | Single | 1.28 V | 125 A | 10 uA | 75 ns | - 65 C | + 175 C | MURS360 | Reel |