MURS340 - Vishay Semiconductors - Rectifiers
16 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MURS340-E3/57T TTI: MURS340-E3/57T Vishay Semiconductors Availability: 12,750In Stock18,700 On Order Expected 06-Oct-26 Rectifiers 3.0 Amp 400V 50ns | 12,750In Stock18,700 On Order Expected 06-Oct-26 | SMD/SMT | DO-214AB-2 | 400 V | 4 A | Fast Recovery Rectifiers | Single | 1.28 V | 125 A | 10 uA | 75 ns | - 60 C | + 175 C | MURS340 | Reel | |||
Mfr: MURS340HE3-A/H TTI: MURS340HE3-A/H Vishay Semiconductors Availability: 1,700In StockRectifiers RECT 400V 3A SM ULTRA FST | 1,700In Stock | MURS340 | Reel | |||||||||||||||
Mfr: MURS340-E3/9AT TTI: MURS340-E3/9AT Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 3.0A 50ns 125 Amp IFSM | 0In Stock | SMD/SMT | DO-214AB-2 | 400 V | 4 A | Fast Recovery Rectifiers | Single | 1.28 V | 125 A | 10 uA | 75 ns | - 60 C | + 175 C | MURS340 | Reel | |||
Mfr: MURS340-M3/9AT TTI: MURS340-M3/9AT Vishay Semiconductors Availability: 0In StockRectifiers 3A,400V,50NS,UF Rect, SMD | 0In Stock | SMC | MURS340 | Reel | ||||||||||||||
Mfr: MURS340HE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 3.0A 50ns 125 Amp IFSM | 0In Stock | SMD/SMT | DO-214AB-2 | 400 V | 4 A | Fast Recovery Rectifiers | Single | 1.28 V | 125 A | 10 uA | 75 ns | - 60 C | + 175 C | MURS340 | AEC-Q101 | Reel | ||
Mfr: MURS340HE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 3.0A 50ns 125 Amp IFSM | 0In Stock | SMD/SMT | DO-214AB-2 | 400 V | 4 A | Fast Recovery Rectifiers | Single | 1.28 V | 125 A | 10 uA | 75 ns | - 60 C | + 175 C | MURS340 | AEC-Q101 | Reel | ||
Mfr: MURS340-M3/57T TTI: MURS340-M3/57T Vishay Semiconductors Availability: 0In StockRectifiers 3A,400V,50NS,UF Rect, SMD | 0In Stock | SMC | MURS340 | Reel | ||||||||||||||
Mfr: MURS340HE3-A/I TTI: MURS340HE3-A/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 400V 3A SM ULTRA FST | 0In Stock | MURS340 | Reel | |||||||||||||||
Mfr: MURS340/9T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 400 Volt 3.0A 50ns 125 Amp IFSM | Not Available Online | SMD/SMT | SMC | 400 V | 4 A | Fast Recovery Rectifiers | Single | 1.28 V | 125 A | 10 uA | 75 ns | - 65 C | + 175 C | MURS340 | Reel | |||
Mfr: MURS340/9AT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 400 Volt 3.0A 50ns 125 Amp IFSM | Not Available Online | SMD/SMT | SMC | 400 V | 4 A | Fast Recovery Rectifiers | Single | 1.28 V | 125 A | 10 uA | 75 ns | - 65 C | + 175 C | MURS340 | Reel | |||
Mfr: MURS340/7T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 400 Volt 3.0A 50ns 125 Amp IFSM | Not Available Online | SMD/SMT | SMC | 400 V | 4 A | Fast Recovery Rectifiers | Single | 1.28 V | 125 A | 10 uA | 50 ns | - 65 C | + 175 C | MURS340 | Reel | |||
Mfr: MURS340-E3/59T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 400 Volt 3.0A 50ns 125 Amp IFSM | Not Available Online | SMD/SMT | SMC | 400 V | 4 A | Fast Recovery Rectifiers | Single | 1.28 V | 125 A | 10 uA | 50 ns | - 65 C | + 175 C | MURS340 | Reel | |||
Mfr: MURS340HE3/9AT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT MURS | Not Available Online | SMD/SMT | SMC | 400 V | 4 A | Fast Recovery Rectifiers | Single | 1.28 V | 125 A | 10 uA | 75 ns | - 65 C | + 175 C | MURS340 | AEC-Q100 | Reel | ||
Mfr: MURS340HE3/9CT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 400 Volt 3.0A 50ns 125 Amp IFSM | Not Available Online | SMD/SMT | SMC | 400 V | 4 A | Fast Recovery Rectifiers | Single | 1.28 V | 125 A | 10 uA | 75 ns | - 65 C | + 175 C | MURS340 | Reel | |||
Mfr: MURS340-E3H/H TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers | Not Available Online | MURS340 | ||||||||||||||||
Mfr: MURS340/57T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 400 Volt 3.0A 50ns 125 Amp IFSM | Not Available Online | SMD/SMT | SMC | 400 V | 4 A | Fast Recovery Rectifiers | Single | 1.28 V | 125 A | 10 uA | 75 ns | - 65 C | + 175 C | MURS340 | Reel |