MSE1PJ - Vishay Semiconductors - Rectifiers
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MSE1PJHM3/89A TTI: MSE1PJHM3/89A Vishay Semiconductors Availability: 126,000In StockRectifiers 1.0 Amp 600 Volt 20 Amp IFSM | 126,000In Stock | SMD/SMT | DO-219AD-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 1 V | 18 A | 1 uA | 960 ns | - 55 C | + 175 C | MSE1PJ | AEC-Q100 | Reel | ||
Mfr: MSE1PJ-M3/89A TTI: MSE1PJ-M3/89A Vishay Semiconductors Availability: 0In Stock643,500 On Order Expected Rectifiers 1.0 Amp 600 Volt 20 Amp IFSM | 0In Stock643,500 On Order Expected | SMD/SMT | DO-219AD-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 1 V | 18 A | 1 uA | 960 ns | - 55 C | + 175 C | MSE1PJ | Reel | |||
Mfr: MSE1PJHM3J/89A TTI: MSE1PJHM3J/89A Vishay Semiconductors Availability: 0In StockRectifiers 1.0A, 600V, ESD PROTECTION, SM | 0In Stock | SMD/SMT | MicroSMP | 600 V | 1 A | Standard Recovery Rectifier | Single | 1 V | 18 A | 1 uA | 960 ns | - 55 C | + 175 C | MSE1PJ | AEC-Q101 | Reel | ||
0In Stock | SMD/SMT | DO-219AD-2 | 600 V | 1 A | ESD Capacity Rectifier | Single | 1.016 V | 20 A | 1 uA | 780 ns | - 55 C | + 175 C | MSE1PJ | Reel |