MSE1PD - Vishay Semiconductors - Rectifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MSE1PD-M3/89A TTI: MSE1PD-M3/89A Vishay Semiconductors Availability: 0In Stock13,500 On Order Expected 28-Jul-26 Rectifiers 1.0 Amp 200 Volt 20 Amp IFSM | 0In Stock13,500 On Order Expected 28-Jul-26 | SMD/SMT | DO-219AD-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 1 V | 18 A | 1 uA | 960 ns | - 55 C | + 175 C | MSE1PD | Reel | |||
Mfr: MSE1PDHM3/89A TTI: MSE1PDHM3/89A Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 200 Volt 20 Amp IFSM | 0In Stock | SMD/SMT | DO-219AD-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 1 V | 18 A | 1 uA | 960 ns | - 55 C | + 175 C | MSE1PD | AEC-Q100 | Reel |