GL41x - Vishay Semiconductors - Rectifiers
144 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GL41G-E3/96 TTI: GL41G-E3/96 Vishay Semiconductors Availability: 126,000In Stock150,000 On Order Expected 14-Jan-27 Rectifiers 1 Amp 400 Volt 30 Amp IFSM | 126,000In Stock150,000 On Order Expected 14-Jan-27 | SMD/SMT | DO-213AB-2 | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | |||||
Mfr: GL41B-E3/96 TTI: GL41B-E3/96 Vishay Semiconductors Availability: 16,500In StockRectifiers 1 Amp 100 Volt 30 Amp IFSM | 16,500In Stock | SMD/SMT | DO-213AB-2 | 100 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | |||||
Mfr: GL41A-E3/97 TTI: GL41A-E3/97 Vishay Semiconductors Availability: 10,000In StockRectifiers 1 Amp 50 Volt 30 Amp IFSM | 10,000In Stock | SMD/SMT | DO-213AB-2 | 50 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | |||||
Mfr: GL41J-E3/96 TTI: GL41J-E3/96 Vishay Semiconductors Availability: 0In Stock24,000 On Order Expected Rectifiers 1 Amp 600 Volt 30 Amp IFSM | 0In Stock24,000 On Order Expected | SMD/SMT | DO-213AB-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | |||||
0In Stock | SMD/SMT | DO-213AB-2 | 1 kV | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | GL41M-E3/97 | |||||
0In Stock | SMD/SMT | DO-213AB-2 | 1.6 kV | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | ||||||
Mfr: GL41D-E3/96 TTI: GL41D-E3/96 Vishay Semiconductors Availability: 0In StockRectifiers 1 Amp 200 Volt 30 Amp IFSM | 0In Stock | SMD/SMT | DO-213AB-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | |||||
Mfr: GL41T-E3/96 TTI: GL41T-E3/96 Vishay Semiconductors Availability: 0In StockRectifiers 1 Amp 1300 Volt 30 Amp IFSM | 0In Stock | SMD/SMT | DO-213AB | 1.3 kV | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | |||||
Mfr: GL41Y-E3/97 TTI: GL41Y-E3/97 Vishay Semiconductors Availability: 0In StockRectifiers 1 Amp 1600 Volt 30 Amp IFSM | 0In Stock | SMD/SMT | DO-213AB-2 | 1.6 kV | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | |||||
Mfr: GL41K-E3/96 TTI: GL41K-E3/96 Vishay Semiconductors Availability: 0In StockRectifiers 1 Amp 800 Volt 30 Amp IFSM | 0In Stock | SMD/SMT | DO-213AB-2 | 800 V | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | |||||
Mfr: GL41J-E3/97 TTI: GL41J-E3/97 Vishay Semiconductors Availability: 0In StockRectifiers 1 Amp 600 Volt 30 Amp IFSM | 0In Stock | SMD/SMT | DO-213AB | 600 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | |||||
Mfr: GL41M-E3/97 TTI: GL41M-E3/97 Vishay Semiconductors Availability: 0In StockRectifiers 1 Amp 1000 Volt 30 Amp IFSM | 0In Stock | SMD/SMT | DO-213AB-2 | 1 kV | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | GL41M-E3/96 | ||||
Mfr: GL41G-E3/97 TTI: GL41G-E3/97 Vishay Semiconductors Availability: 0In StockRectifiers 1 Amp 400 Volt 30 Amp IFSM | 0In Stock | SMD/SMT | DO-213AB | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | |||||
0In Stock | SMD/SMT | DO-213AB-2 | 50 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | ||||||
Mfr: GL41BHE3/96 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1 Amp 100 Volt 30 Amp IFSM | 0In Stock | SMD/SMT | DO-213AB | 100 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | AEC-Q100 | Reel | ||||
Mfr: GL41B-E3/97 TTI: GL41B-E3/97 Vishay Semiconductors Availability: 0In StockRectifiers 1 Amp 100 Volt 30 Amp IFSM | 0In Stock | SMD/SMT | DO-213AB | 100 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | |||||
Mfr: GL41D-E3/97 TTI: GL41D-E3/97 Vishay Semiconductors Availability: 0In StockRectifiers 1 Amp 200 Volt 30 Amp IFSM | 0In Stock | SMD/SMT | DO-213AB | 200 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | |||||
Mfr: GL41K-E3/97 TTI: GL41K-E3/97 Vishay Semiconductors Availability: 0In StockRectifiers 1 Amp 800 Volt 30 Amp IFSM | 0In Stock | SMD/SMT | DO-213AB | 800 V | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | |||||
Mfr: GL41T-E3/97 TTI: GL41T-E3/97 Vishay Semiconductors Availability: 0In StockRectifiers 1 Amp 1300 Volt 30 Amp IFSM | 0In Stock | SMD/SMT | DO-213AB | 1.3 kV | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | |||||
Not Available Online | SMD/SMT | DO-213AB | 50 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | ||||||
Mfr: GL41A-E3/51 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 1 Amp 50 Volt 30 Amp IFSM | Not Available Online | SMD/SMT | DO-213AB | 50 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Bulk | |||||
Mfr: GL41D-E3/75 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 1 Amp 200 Volt 30 Amp IFSM | Not Available Online | SMD/SMT | DO-213AB | 200 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | |||||
Mfr: GL41JHE3/76 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 1 Amp 600 Volt 30 Amp IFSM | Not Available Online | SMD/SMT | DO-213AB | 600 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | |||||
Not Available Online | SMD/SMT | DO-213AB | 800 V | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | ||||||
Mfr: GL41K-E3/75 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT GL41 | Not Available Online | SMD/SMT | DO-213AB | 800 V | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel |