FRED Pt - Vishay Semiconductors - Rectifiers
410 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-MUR1620CT-M3 TTI: VS-MUR1620CT-M3 Vishay Semiconductors Availability: 5,400In StockRectifiers 200V 16A TO-220 Fred Pt | 5,400In Stock | Through Hole | TO-220AB-3 | 200 V | 16 A | Fast Recovery Rectifiers | Dual | 975 mV | 100 A | 5 uA | 20 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-30EPH03-N3 TTI: VS-30EPH03-N3 Vishay Semiconductors Availability: 2,300In StockRectifiers 30A 300V Ultrafast 55ns FRED Pt | 2,300In Stock | Through Hole | TO-247AC | 300 V | 30 A | Fast Recovery Rectifiers | Single | 900 mV | 300 A | 50 nA | 38 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-4ESH01HM3/86A TTI: VS-4ESH01HM3/86A Vishay Semiconductors Availability: 22,500In Stock21,000 On Order Expected 08-Sep-26 Rectifiers Hypfst Rct 4A 100V AEC-Q101 | 22,500In Stock21,000 On Order Expected 08-Sep-26 | SMD/SMT | SMPC (TO-277A-3) | 100 V | 4 A | Fast Recovery Rectifiers | Single | 860 mV | 130 A | 1 uA | 27 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel | ||
Mfr: VS-C4PH6006L-N3 TTI: VS-C4PH6006L-N3 Vishay Semiconductors Availability: 500In StockRectifiers 600V 2x30A FRED Pt TO-247 LL 3L | 500In Stock | Through Hole | TO-247-3 | 600 V | 60 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.65 V | 240 A | 50 uA | 55 ns | - 55 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-MUR1520-M3 TTI: VS-MUR1520-M3 Vishay Semiconductors Availability: 2,250In Stock3,100 On Order Expected 16-Nov-26 Rectifiers 200V 15A TO-220 Fred Pt | 2,250In Stock3,100 On Order Expected 16-Nov-26 | Through Hole | TO-220AC-2 | 200 V | 15 A | Fast Recovery Rectifiers | Single | 1.05 V | 200 A | 10 uA | 22 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-MUR820-M3 TTI: VS-MUR820-M3 Vishay Semiconductors Availability: 12,600In StockRectifiers 200V 8A TO-220 Fred Pt | 12,600In Stock | Through Hole | TO-220AC-2 | 200 V | 8 A | Fast Recovery Rectifiers | Single | 975 mV | 100 A | 5 uA | 25 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-15ETH03S-M3 TTI: VS-15ETH03S-M3 Vishay Semiconductors Availability: 6,400In StockRectifiers 300V 15A TO-263 Fred Pt | 6,400In Stock | SMD/SMT | TO-263AB-3 | 300 V | 15 A | Fast Recovery Rectifiers | Single | 1.05 V | 140 A | 50 nA | 40 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-EPU6006L-N3 TTI: VS-EPU6006L-N3 Vishay Semiconductors Availability: 1,225In StockRectifiers 600V 60A FRED Pt TO-247 LL 2L | 1,225In Stock | Through Hole | TO-247AD-2 | 600 V | 60 A | Fast Recovery Rectifiers | Single | 1.2 V | 600 A | 200 nA | 32 ns | - 55 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-15ETX06-M3 TTI: VS-15ETX06-M3 Vishay Semiconductors Availability: 8,950In StockRectifiers 600V 15A TO-220 Fred Pt | 8,950In Stock | Through Hole | TO-220AC-2 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 2.3 V | 170 A | 100 nA | 18 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-30CTH02S-M3 TTI: VS-30CTH02S-M3 Vishay Semiconductors Availability: 3,950In StockRectifiers 200V 30A TO-263 Fred Pt | 3,950In Stock | SMD/SMT | TO-263AB-3 | 200 V | 30 A | Fast Recovery Rectifiers | Dual | 920 mV | 200 A | 10 uA | 30 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-ETU3006FP-M3 TTI: VS-ETU3006FP-M3 Vishay Semiconductors Availability: 4,250In StockRectifiers 30A 600V Ultrafast 45ns | 4,250In Stock | Through Hole | TO-220FP | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.4 V | 200 A | 20 nA | 30 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-MURB2020CTL-M3 TTI: VS-MURB2020CTL-M3 Vishay Semiconductors Availability: 1,600In StockRectifiers 200V 2 x 10A IF (TO-263AB) 100A IFSM | 1,600In Stock | SMD/SMT | TO-263AB-3 | 200 V | 10 A | Fast Recovery Rectifiers | Dual Common Cathode | 850 mV | 100 A | 15 uA | 21 ns | - 65 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-1EFU06HM3/I TTI: VS-1EFU06HM3/I Vishay Semiconductors Availability: 10,000In StockRectifiers If(AV) 1A Vr 600V AEC-Q101 Qualified | 10,000In Stock | SMD/SMT | DO-219AB-2 | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 3 uA | 32 ns | - 55 C | + 175 C | FRED Pt | AEC-Q101 | Reel | ||
Mfr: VS-8ETH06-M3 TTI: VS-8ETH06-M3 Vishay Semiconductors Availability: 1,750In StockRectifiers 600V 8A TO-220 Fred Pt | 1,750In Stock | SMD/SMT | TO-220AB-3 | 600 V | 8 A | Fast Recovery Rectifiers | Single | 2 V | 90 A | 300 nA | 18 ns | - 55 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-4EWH02FN-M3 TTI: VS-4EWH02FN-M3 Vishay Semiconductors Availability: 10,950In Stock25,950 On Order Expected Rectifiers 4A 200V Hyperfast 23ns FRED Pt | 10,950In Stock25,950 On Order Expected | SMD/SMT | TO-252-3 | 200 V | 4 A | Fast Recovery Rectifiers | Single | 710 mV | 80 A | 3 uA | 20 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-1EFU06-M3/I TTI: VS-1EFU06-M3/I Vishay Semiconductors Availability: 20,000In StockRectifiers If(AV) 1A Vr 600V Fred Pt | 20,000In Stock | SMD/SMT | DO-219AB-2 | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 3 uA | 32 ns | - 55 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-E5PH6012L-N3 TTI: VS-E5PH6012L-N3 Vishay Semiconductors Availability: 18,500In StockRectifiers 1200V, 60A TO-247 | 18,500In Stock | Through Hole | TO-247AD-2 | 1.2 kV | 60 A | Fast Recovery Rectifiers | Single | 1.9 V | 460 A | 50 uA | 100 ns | - 55 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-30ETH06S-M3 TTI: VS-30ETH06S-M3 Vishay Semiconductors Availability: 800In StockRectifiers 600V 30A IF (TO-263AB) 200A IFSM | 800In Stock | SMD/SMT | TO-263AB-3 | 600 V | 30 A | Fast Recovery Rectifiers | Single | 2 V | 200 A | 300 nA | 31 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-60APU02-N3 TTI: VS-60APU02-N3 Vishay Semiconductors Availability: 825In StockRectifiers 60A 200V Single Die 3 pins | 825In Stock | Through Hole | TO-247AC | 200 V | 60 A | Fast Recovery Rectifiers | Single | 810 mV | 800 A | 50 uA | 28 ns | - 55 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-2EJH02HM3/6B TTI: VS-2EJH02HM3/6B Vishay Semiconductors Availability: 14,000In StockRectifiers Hyperfst 2A 200V Fred Pt Rfr AEC-Q101 | 14,000In Stock | SMD/SMT | DO-221AC-2 | 200 V | 2 A | Fast Recovery Rectifiers | Single | 720 mV | 65 A | 2 uA | 17 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel | ||
Mfr: VS-60EPU04-N3 TTI: VS-60EPU04-N3 Vishay Semiconductors Availability: 0In Stock44,900 On Order Expected Rectifiers 60A 400V Ultrafast 50ns FRED Pt | 0In Stock44,900 On Order Expected | Through Hole | TO-247AC | 400 V | 60 A | Fast Recovery Rectifiers | Single | 870 mV | 600 A | 50 uA | 50 ns | - 55 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-30EPH06-N3 TTI: VS-30EPH06-N3 Vishay Semiconductors Availability: 0In Stock2,350 On Order Expected 31-Aug-26 Rectifiers 30A 600V Hyperfast | 0In Stock2,350 On Order Expected 31-Aug-26 | Through Hole | TO-247AC | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.34 V | 300 A | 300 nA | 31 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-60EPU06-N3 TTI: VS-60EPU06-N3 Vishay Semiconductors Availability: 0In StockRectifiers 60A 600V Ultrafast | 0In Stock | Through Hole | TO-247AC | 600 V | 60 A | Fast Recovery Rectifiers | Single | 1.11 V | 600 A | 100 uA | 34 ns | - 55 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-15EVL06HM3/I TTI: VS-15EVL06HM3/I Vishay Semiconductors Availability: 0In StockRectifiers 600V 15A SlimDPAK FRED | 0In Stock | SMD/SMT | TO-252AE-3 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 1.15 V | 180 A | 10 uA | 38 ns | - 55 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-30CPU04-N3 TTI: VS-30CPU04-N3 Vishay Semiconductors Availability: 0In Stock500 On Order Expected 02-Sep-26 Rectifiers 2x15A 400V Ultrafast 36ns FRED Pt | 0In Stock500 On Order Expected 02-Sep-26 | Through Hole | TO-247AC | 400 V | 30 A | Fast Recovery Rectifiers | Dual Common Cathode | 930 mV | 200 A | 300 nA | 46 ns | - 65 C | + 175 C | FRED Pt | Tube |