BYG23T-M3 - Vishay Semiconductors - Rectifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BYG23T-M3/TR TTI: BYG23T-M3/TR Vishay Semiconductors Availability: 21,600In Stock16,200 On Order Expected 28-Jul-26 Rectifiers 1A 1300V High Volt Ultrafast | 21,600In Stock16,200 On Order Expected 28-Jul-26 | SMD/SMT | DO-214AC(SMA) | 1.3 kV | 1 A | Fast Recovery Rectifiers | Single | 1.74 V | 18 A | 5 uA | 75 ns | - 55 C | + 150 C | BYG23T-M3 | Reel |