AU1FK - Vishay Semiconductors - Rectifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AU1FKHM3/H TTI: AU1FKHM3/H Vishay Semiconductors Availability: 0In StockRectifiers 1A 800V AVALANCHE ULTRAFAST | 0In Stock | SMD/SMT | DO-219AB-2 | 800 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 1.85 V | 25 A | 1 uA | 75 ns | - 55 C | + 175 C | AU1FK | Reel | |||
Mfr: AU1FK-M3/H TTI: AU1FK-M3/H Vishay Semiconductors Availability: 0In StockRectifiers 1A 800V AVALANCHE ULTRAFAST | 0In Stock | SMD/SMT | DO-219AB-2 | 800 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 1.85 V | 25 A | 1 uA | 75 ns | - 55 C | + 175 C | AU1FK | Reel |