• Rectifiers

Vishay Semiconductors - Rectifiers

13,421 Results
13,421 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: VS-6EWH06FNTR-M3
TTI: VS-6EWH06FNTR-M3
Vishay Semiconductors
Availability:

2,000In Stock

2,000 On Order
Expected 10-Nov-26
Rectifiers Hyperfast 6A 600V 18ns

2,000In Stock

2,000 On Order
Expected 10-Nov-26
Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
TO-252-3
600 V
6 A
Fast Recovery Rectifiers
Single
1.26 V
70 A
50 uA
27 ns
- 65 C
+ 175 C
Reel
Datasheet
Mfr: MURS360S-E3/52T
TTI: MURS360S-E3/52T
Vishay Semiconductors
Availability:

27,000In Stock

Rectifiers 3.0 Amp 600V 50ns 35 Amp IFSM

27,000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AA-2
600 V
3 A
Fast Recovery Rectifiers
Single
1.2 V
35 A
5 uA
75 ns
- 65 C
+ 175 C
MURS360S
Reel
Datasheet
Mfr: S1K-E3/61T
TTI: S1K-E3/61T
Vishay Semiconductors
Availability:

133,200In Stock

Rectifiers 1.0 Amp 800 Volt

133,200In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AC-2
800 V
1 A
Standard Recovery Rectifier
Single
1.1 V
30 A
5 uA
1.8 us
- 55 C
+ 150 C
S1x
Reel
S1K-E3/5AT
Datasheet
Mfr: ES07D-GS08
TTI: ES07D-GS08
Vishay Semiconductors
Availability:

30,000In Stock

Rectifiers 200 Volt 0.7 Amp

30,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
DO-219AB-2
200 V
1.2 A
Ultra Fast Recovery Rectifiers
Single
980 mV
30 A
10 uA
25 ns
- 55 C
+ 150 C
ES07
AEC-Q100
Reel
Datasheet
Mfr: VS-E5PH7512L-N3
TTI: VS-E5PH7512L-N3
Vishay Semiconductors
Availability:

475In Stock

Rectifiers RECT 1.2KV 75A RDL HYPER FST

475In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247AD-2
1.2 kV
75 A
Fast Recovery Rectifiers
Single
2 V
470 A
50 uA
145 ns
- 55 C
+ 175 C
VS-E5PH7512L-N3
Tube
Datasheet
Mfr: VS-25F60
TTI: VS-25F60
Vishay Semiconductors
Availability:

50In Stock

Rectifiers 600 Volt 25 Amp

50In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Stud Mount
DO-203AA
600 V
25 A
Standard Recovery Rectifier
Single
1.3 V
373 A
- 65 C
+ 175 C
Kit
Datasheet
Mfr: VS-C4PH6006L-N3
TTI: VS-C4PH6006L-N3
Vishay Semiconductors
Availability:

500In Stock

Rectifiers 600V 2x30A FRED Pt TO-247 LL 3L

500In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247-3
600 V
60 A
Fast Recovery Rectifiers
Dual Common Cathode
1.65 V
240 A
50 uA
55 ns
- 55 C
+ 175 C
FRED Pt
Tube
Datasheet
Mfr: BYM11-1000-E3/96
TTI: BYM11-1000-E3/96
Vishay Semiconductors
Availability:

1,500In Stock

Rectifiers 1.0 Amp 1000 Volt

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
DO-213AB(GL41)
1 kV
1 A
Fast Recovery Rectifiers
Single
1.3 V
30 A
50 uA
500 ns
- 65 C
+ 175 C
BYM11
Reel
BYM11-1000-E3/97
Datasheet
Mfr: 1N5392-E3/54
TTI: 1N5392-E3/54
Vishay Semiconductors
Availability:

16,500In Stock

Rectifiers 1.5 Amp 100 Volt

16,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Through Hole
DO-204AL
100 V
1.5 A
Standard Recovery Rectifier
Single
1.4 V
50 A
5 uA
2 us
- 50 C
+ 150 C
1N5392
Reel
1N5392-E3/73
Datasheet
Mfr: VS-16FR40
TTI: VS-16FR40
Vishay Semiconductors
Availability:

7,100In Stock

Rectifiers 400 Volt 16 Amp

7,100In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Through Hole
DO-4
400 V
16 A
Standard Recovery Rectifier
Single
1.23 V
370 A
12 mA
- 65 C
+ 175 C
Kit
16FR40
Datasheet
Mfr: 1N4007GP-E3/54
TTI: 1N4007GP-E3/54
Vishay Semiconductors
Availability:

115,500In Stock

Rectifiers 1.0 Amp 1000 Volt Glass Passivated

115,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Through Hole
DO-41-2
1 kV
1 A
Standard Recovery Rectifier
Single
1.1 V
45 A
5 uA
2 us
- 65 C
+ 175 C
DO-41
Reel
1N4007GP-E3/73
Datasheet
Mfr: S5MS-E3/57T
TTI: S5MS-E3/57T
Vishay Semiconductors
Availability:

850In Stock

Rectifiers 5A,1000V,STD GPP SMC Photovoltaic solar

850In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMC
Reel
Datasheet
Mfr: BYV26E-TR
TTI: BYV26E-TR
Vishay Semiconductors
Availability:

35,000In Stock

Rectifiers 1.0 Amp 1000 Volt 30 Amp IFSM

35,000In Stock

Please adjust quantity to Min / Mult value
Through Hole
SOD-57
1 kV
1 A
Ultra Fast Recovery Rectifiers
Single
2.5 V
30 A
5 uA
75 ns
- 55 C
+ 175 C
BYV26x
Reel
Datasheet
Mfr: GI752-E3/54
TTI: GI752-E3/54
Vishay Semiconductors
Availability:

8,800In Stock

Rectifiers 6 Amp 200 Volt 400 Amp IFSM

8,800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Through Hole
P600
200 V
6 A
Standard Recovery Rectifier
Single
900 mV
400 A
5 uA
2.5 us
- 50 C
+ 150 C
Reel
Datasheet
Mfr: S2J-E3/52T
TTI: S2J-E3/52T
Vishay Semiconductors
Availability:

222,750In Stock

Rectifiers 1.5 Amp 600 Volt

222,750In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AA-2
600 V
1.5 A
Standard Recovery Rectifier
Single
1.15 V
50 A
1 uA
2 us
- 55 C
+ 150 C
Reel
S2J-E3/5BT
Datasheet
Mfr: S07J-GS18
TTI: S07J-GS18
Vishay Semiconductors
Availability:

1,450,000In Stock

Rectifiers 0.7 Amp 600 Volt 1.8uS

1,450,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
DO-219AB-2
600 V
1.5 A
Fast Recovery Rectifiers
Single
1.1 V
25 A
10 uA
1.8 us
- 55 C
+ 150 C
S07
Reel
Datasheet
Mfr: FEPF16GT-E3/45
TTI: FEPF16GT-E3/45
Vishay Semiconductors
Availability:

1,700In Stock

End of Life
Rectifiers 2X8 Amp 400 Volt

1,700In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Through Hole
ITO-220AB
400 V
16 A
Fast Recovery Rectifiers
Dual Common Cathode
1.3 V
125 A
10 uA
50 ns
- 55 C
+ 150 C
Tube
Datasheet
Mfr: US1G-E3/5AT
TTI: US1G-E3/5AT
Vishay Semiconductors
Availability:

90,000In Stock

Rectifiers 400 Volt 1.0A 50ns 30 Amp IFSM

90,000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AC-2
400 V
1 A
Fast Recovery Rectifiers
Single
1 V
30 A
10 uA
50 ns
- 55 C
+ 150 C
US1G
Reel
US1G-E3/61T
Datasheet
Mfr: FEP16JT-E3/45
TTI: FEP16JT-E3/45
Vishay Semiconductors
Availability:

450In Stock

Rectifiers 16 Amp 600 Volt

450In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Through Hole
TO-220AB
600 V
16 A
Fast Recovery Rectifiers
Dual Common Cathode
1.5 V
125 A
10 uA
50 ns
- 55 C
+ 150 C
Tube
Datasheet
Mfr: VS-2ENH02HM3/84A
TTI: VS-2ENH02HM3/84A
Vishay Semiconductors
Availability:

15,000In Stock

Rectifiers RECT 200V 2A SM FREDS

15,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
DO-220AA-2
200 V
2 A
Fast Recovery Rectifiers
Single
940 mV
40 A
2 uA
16 ns
- 55 C
+ 175 C
AEC-Q101
Reel
Datasheet
Mfr: VS-40EPF12-M3
TTI: VS-40EPF12-M3
Vishay Semiconductors
Availability:

1,200In Stock

Rectifiers New Input Diodes - TO-247-e3

1,200In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247AC
1.2 kV
40 A
Fast Recovery Rectifiers
Single
1.4 V
400 A
10 mA
450 ns
- 40 C
+ 150 C
Tube
Datasheet
Mfr: P600A-E3/54
TTI: P600A-E3/54
Vishay Semiconductors
Availability:

5,600In Stock

Rectifiers 6.0 Amp 50 Volt 400 Amp IFSM

5,600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Through Hole
P600-2
50 V
22 A
Standard Recovery Rectifier
Single
1.3 V
400 A
5 uA
2.5 us
- 50 C
+ 150 C
P600x
Reel
Datasheet
Mfr: VS-40HF10
TTI: VS-40HF10
Vishay Semiconductors
Availability:

300In Stock

Rectifiers 100 Volt 40 Amp

300In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Stud Mount
DO-203AB
100 V
40 A
Standard Recovery Rectifier
Single
1.3 V
595 A
- 65 C
+ 190 C
Kit
40HF10
Datasheet
Mfr: VS-MURB2020CTL-M3
TTI: VS-MURB2020CTL-M3
Vishay Semiconductors
Availability:

1,600In Stock

Rectifiers 200V 2 x 10A IF (TO-263AB) 100A IFSM

1,600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
TO-263AB-3
200 V
10 A
Fast Recovery Rectifiers
Dual Common Cathode
850 mV
100 A
15 uA
21 ns
- 65 C
+ 175 C
FRED Pt
Reel
Datasheet
Mfr: SE30AFG-M3/6A
TTI: SE30AFG-M3/6A
Vishay Semiconductors
Availability:

7,000In Stock

Rectifiers 3 Amp 400 Volts ESD PROTECTION

7,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
DO-221AC-2
400 V
3 A
Standard Recovery Rectifier
Single
860 mV
40 A
10 uA
1.5 us
- 55 C
+ 175 C
SE30AF
Reel
SE30AFGHM3/6A
SE30AFGHM3/6B
  • ...
  • 7
  • 8
  • 9