Vishay Semiconductors - Rectifiers
13,421 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FES8HT-E3/45 TTI: FES8HT-E3/45 Vishay Semiconductors Availability: 0In StockRectifiers 8.0 Amp 500 Volt | 0In Stock | Through Hole | TO-220-2 | 500 V | 8 A | Fast Recovery Rectifiers | Single | 1.5 V | 125 A | 10 uA | 50 ns | - 55 C | + 150 C | g | Tube | ||||
Mfr: SE40N3J-M3/I TTI: SE40N3J-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 4A, 600V, STD , SM RECT,DFN33A | 0In Stock | SMD/SMT | DFN-33A-5 | 600 V | 4 A | Standard Recovery Rectifier | Single | 940 mV | 70 A | 12 uA | - 55 C | + 175 C | SE40N3D, SE40N3G, SE40N3J | Reel | |||||
Mfr: MSX1PJHM3/89A TTI: MSX1PJHM3/89A Vishay Semiconductors Availability: 0In StockRectifiers 1.0A 600V Micro SMP, ESD PROTECTION | 0In Stock | SMD/SMT | DO-219AD-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 900 mV | 18 A | 1 uA | 960 ns | - 55 C | + 175 C | MSX1P | AEC-Q101 | Reel | |||
Mfr: VS-15ETH06STRL-M3 TTI: VS-15ETH06STRL-M3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 15A IF TO-220AC 120A IFSM | 0In Stock | SMD/SMT | TO-263AB-3 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 1.8 V | 120 A | 200 nA | 29 ns | - 65 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-15ETH03STRLHM3 TTI: VS-15ETH03STRLHM3 Vishay Semiconductors Availability: 0In StockRectifiers 300V 15A D2PAK | 0In Stock | SMD/SMT | D2PAK-3 | VS-15ET | Reel | ||||||||||||||
Mfr: VS-60APH03L-N3 TTI: VS-60APH03L-N3 Vishay Semiconductors Availability: 0In StockRectifiers 60A 300V Hyperfast Rectifier | 0In Stock | Through Hole | TO-247AD | 300 V | 60 A | Fast Recovery Rectifiers | Single | 1.45 V | 450 A | 10 uA | 42 ns | - 55 C | + 175 C | Tube | |||||
Mfr: BYWF29-200-E3/45 TTI: BYWF29-200-E3/45 Vishay Semiconductors Availability: 0In StockRectifiers 8.0 Amp 200 Volt | 0In Stock | Through Hole | TO-220AC | 200 V | 8 A | Fast Recovery Rectifiers | Single | 1.3 V | 100 A | 10 uA | 25 ns | - 65 C | + 150 C | Tube | |||||
0In Stock | SMD/SMT | DO-213AA(GL34) | 200 V | 500 mA | Fast Recovery Rectifiers | Single | 1.25 V | 10 A | 50 uA | 50 ns | - 65 C | + 175 C | BYM07 | Reel | |||||
Mfr: BYV32-150-E3/45 TTI: BYV32-150-E3/45 Vishay Semiconductors Availability: 0In StockRectifiers 18 Amp 150 Volt | 0In Stock | Through Hole | TO-220AB | 150 V | 18 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.15 V | 150 A | 10 uA | 25 ns | - 65 C | + 150 C | Tube | |||||
0In Stock | SMD/SMT | DO-219AB-2 | 400 V | 1.5 A | Standard Recovery Rectifier | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 65 C | + 175 C | S07-M | Reel | |||||
Mfr: SBYV28-50-E3/54 TTI: SBYV28-50-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 50 Volt 3.5A 20ns 90 Amp IFSM | 0In Stock | Through Hole | DO-201AD | 50 V | 3.5 A | Fast Recovery Rectifiers | Single | 890 mV | 90 A | 5 uA | 20 ns | - 55 C | + 150 C | Reel | |||||
0In Stock | Through Hole | SOD-57 | 1 kV | 2 A | Fast Recovery Rectifiers | Single | 1 V | 50 A | 5 uA | 300 ns | - 55 C | + 175 C | Reel | ||||||
Mfr: GL41J-E3/97 TTI: GL41J-E3/97 Vishay Semiconductors Availability: 0In StockRectifiers 1 Amp 600 Volt 30 Amp IFSM | 0In Stock | SMD/SMT | DO-213AB | 600 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | |||||
Mfr: VS-70HFLR20S02 TTI: VS-70HFLR20S02 Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 70 Amp | 0In Stock | Stud Mount | DO-203AB | 200 V | 70 A | Fast Recovery Rectifiers | Single | 1.85 V | 730 A | 60 ns | - 40 C | + 125 C | VSxxHFL | Kit | 70HFLR20S02 | ||||
Mfr: 1N4006GP-E3/54 TTI: 1N4006GP-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers Vr/800V Io/1A Glass Passivated | 0In Stock | Through Hole | DO-41-2 | 800 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 45 A | 5 uA | 2 us | - 65 C | + 175 C | DO-41 | Reel | 1N4006GP-E3/73 | |||
Mfr: 1N4383GP-E3/54 TTI: 1N4383GP-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 200 Volt | 0In Stock | Through Hole | DO-204AC(DO-15) | 200 V | 1 A | Standard Recovery Rectifier | Single | 1 V | 50 A | 5 uA | 2 us | - 65 C | + 175 C | 1N4383GP | Reel | ||||
Mfr: BYG20J-E3/TR3 TTI: BYG20J-E3/TR3 Vishay Semiconductors Availability: 0In StockRectifiers 1.5 Amp 600 Volt | 0In Stock | SMD/SMT | DO-214AC(SMA) | 600 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.4 V | 30 A | 1 uA | 75 ns | - 55 C | + 150 C | BYG20 | Reel | BYG20J-E3/TR | |||
Mfr: BYG22A-E3/TR TTI: BYG22A-E3/TR Vishay Semiconductors Availability: 0In StockRectifiers 2.0 Amp 50 Volt | 0In Stock | SMD/SMT | DO-214AC(SMA) | 50 V | 2 A | Fast Recovery Rectifiers | Single | 1.1 V | 35 A | 1 uA | 25 ns | - 55 C | + 150 C | BYG22 | Reel | BYG22A-E3/TR3 | |||
Mfr: BA158-E3/54 TTI: BA158-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 600 Volt | 0In Stock | Through Hole | DO-204AL | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 20 A | 5 uA | 250 ns | - 65 C | + 125 C | BA15x | Reel | BA158-E3/73 | |||
Mfr: ESH1B-E3/61T TTI: ESH1B-E3/61T Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 1.0A 25ns Glass Passivated | 0In Stock | SMD/SMT | DO-214AC | 100 V | 1 A | Fast Recovery Rectifiers | Single | 900 mV | 50 A | 1 uA | 25 ns | - 55 C | + 175 C | ESH1 | Reel | ||||
Mfr: RGP02-15E-E3/54 TTI: RGP02-15E-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 1500 Volt 0.5A 300ns 20 Amp IFSM | 0In Stock | Through Hole | DO-204AL-2 | 1.5 kV | 500 mA | Fast Recovery Rectifiers | Single | 1.8 V | 20 A | 5 uA | 300 ns | - 65 C | + 175 C | Reel | |||||
Mfr: 31GF6-E3/54 TTI: 31GF6-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 3.0 Amp 600 Volt | 0In Stock | Through Hole | DO-201AD | 600 V | 3 A | Fast Recovery Rectifiers | Single | 1.6 V | 90 A | 20 uA | 30 ns | - 40 C | + 150 C | Reel | |||||
Mfr: P300J-E3/54 TTI: P300J-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 3.0 Amp 200 Amp IFSM | 0In Stock | Through Hole | DO-201AD-2 | 600 V | 3 A | Standard Recovery Rectifier | Single | 1.2 V | 200 A | 5 uA | 2 us | - 50 C | + 150 C | Reel | |||||
Mfr: RGP15M-E3/54 TTI: RGP15M-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 1000 Volt 1.5A 500ns 50 Amp IFSM | 0In Stock | Through Hole | DO-204AC-2 | 1 kV | 1.5 A | Fast Recovery Rectifiers | Single | 1.3 V | 50 A | 5 uA | 500 ns | - 65 C | + 175 C | Reel | RGP15M-E3/73 | ||||
Mfr: SA2B-E3/61T TTI: SA2B-E3/61T Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 2.0 Amp 55 Amp IFSM | 0In Stock | SMD/SMT | DO-214AC-2 | 100 V | 2 A | Standard Recovery Rectifier | Single | 854 mV | 55 A | 3 uA | 1.5 us | - 55 C | + 150 C | SAx | Reel | SA2B-E3/5AT |