Vishay Semiconductors - Rectifiers
13,421 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-25FR120M TTI: VS-25FR120M Vishay Semiconductors Availability: 0In StockRectifiers 25A 1200V Rev Single Diode | 0In Stock | Stud Mount | DO-203AA | 1.2 kV | 25 A | Standard Recovery Rectifier | Single | 1.3 V | 373 A | - 65 C | + 175 C | VS-25F(R) | Tube | ||||||
Mfr: VS-20ETF12-M3 TTI: VS-20ETF12-M3 Vishay Semiconductors Availability: 0In StockRectifiers 20A 1200V Single Die | 0In Stock | Through Hole | 2L TO-220AC | 1.2 kV | 20 A | Fast Recovery Rectifiers | Single | 1.31 V | 270 A | 6 mA | 400 ns | - 40 C | + 150 C | Tube | |||||
Mfr: MSX1PD-M3/89A TTI: MSX1PD-M3/89A Vishay Semiconductors Availability: 0In StockRectifiers 1.0A 200V Micro SMP, ESD PROTECTION | 0In Stock | SMD/SMT | DO-219AD-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 900 mV | 18 A | 1 uA | 960 ns | - 55 C | + 175 C | MSX1P | Reel | ||||
Mfr: VS-2EFH01HM3/I TTI: VS-2EFH01HM3/I Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rect 2A 100V AEC-Q101 Qualified | 0In Stock | SMD/SMT | DO-219AB-2 | 100 V | 2 A | Fast Recovery Rectifiers | Single | 750 mV | 50 A | 500 nA | 25 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
Mfr: S1AFJ-M3/6A TTI: S1AFJ-M3/6A Vishay Semiconductors Availability: 0In StockRectifiers 1A, 600V, SLIM SMA, STD GPP, SM RECT | 0In Stock | SMD/SMT | DO-221AC-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 850 mV | 35 A | 5 uA | 1.47 us | - 55 C | + 150 C | S1AFx | Reel | ||||
Mfr: SE30PAJ-M3/I TTI: SE30PAJ-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 3A, 600V, ESD PROTECTION, SMPA | 0In Stock | SMD/SMT | DO-221BC-2 | 600 V | 3 A | Standard Recovery Rectifier | Single | 1.07 V | 32 A | 5 uA | 1.3 us | - 55 C | + 175 C | SE30PA | Reel | ||||
Mfr: VS-8CSH02HM3/87A TTI: VS-8CSH02HM3/87A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 2x4A 200V AEC-Q101 | 0In Stock | SMD/SMT | TO-277A-3 | 200 V | 8 A | Fast Recovery Rectifiers | Dual Common Cathode | 890 mV | 130 A | 6 uA | 25 ns | - 65 C | + 175 C | AEC-Q101 | Reel | ||||
Mfr: VS-1EFH02-M3/I TTI: VS-1EFH02-M3/I Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rect 1A 200V | 0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 740 mV | 35 A | 1 uA | 25 ns | - 65 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-70HF120M TTI: VS-70HF120M Vishay Semiconductors Availability: 0In StockRectifiers 70A 1200V Single Diode | 0In Stock | Stud Mount | DO-203AB | 1.44 kV | 70 A | Standard Recovery Rectifier | Single | 1.35 V | 1 kA | 9 mA | - 65 C | + 180 C | Kit | ||||||
Mfr: VS-8CSH01-M3/86A TTI: VS-8CSH01-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 2x4A 100V | 0In Stock | SMD/SMT | TO-277A-3 | 100 V | 8 A | Fast Recovery Rectifiers | Dual Common Cathode | 890 mV | 130 A | 4 uA | 25 ns | - 65 C | + 175 C | Reel | |||||
Mfr: VS-4ESH01-M3/86A TTI: VS-4ESH01-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 4A 100V | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 100 V | 4 A | Fast Recovery Rectifiers | Single | 860 mV | 130 A | 1 uA | 27 ns | - 65 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-60EPF04-M3 TTI: VS-60EPF04-M3 Vishay Semiconductors Availability: 0In StockRectifiers New Input Diodes - TO-247-e3 | 0In Stock | Through Hole | TO-247AC | 400 V | 60 A | Fast Recovery Rectifiers | Single | 1.1 V | 830 A | 100 uA | 180 ns | - 40 C | + 150 C | Tube | |||||
0In Stock | Through Hole | SOD-57 | 100 V | 2 A | Ultra Fast Recovery Rectifiers | Single | 1.07 V | 50 A | 1 uA | 25 ns | - 55 C | + 175 C | Ammo Pack | BYV27-100-TR | |||||
Mfr: ES07B-GS18 TTI: ES07B-GS18 Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 0.7A 25ns 30 Amp IFSM | 0In Stock | SMD/SMT | DO-219AB-2 | 100 V | 1.2 A | Ultra Fast Recovery Rectifiers | Single | 980 mV | 30 A | 10 uA | 25 ns | - 55 C | + 150 C | ES07 | Reel | ||||
Mfr: GPP20J-E3/54 TTI: GPP20J-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 2.0 Amp 70 Amp IFSM | 0In Stock | Through Hole | DO-15 | 600 V | 2 A | Standard Recovery Rectifier | Single | 1.1 V | 70 A | 5 uA | - 55 C | + 150 C | Reel | ||||||
Mfr: MURS360-E3/9AT TTI: MURS360-E3/9AT Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 3.0A 50ns 125 Amp IFSM | 0In Stock | SMD/SMT | DO-214AB-2 | 600 V | 4 A | Fast Recovery Rectifiers | Single | 1.28 V | 125 A | 10 uA | 75 ns | - 65 C | + 175 C | MURS360 | Reel | ||||
Mfr: MPG06D-E3/54 TTI: MPG06D-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 1.0 Amp 40 Amp IFSM | 0In Stock | Through Hole | MPG06-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 5 uA | 600 ns | - 55 C | + 150 C | Reel | |||||
Mfr: RS2A-E3/5BT TTI: RS2A-E3/5BT Vishay Semiconductors Availability: 0In StockRectifiers 50 Volt 1.5A 150ns 50 Amp IFSM | 0In Stock | SMD/SMT | DO-214AA-2 | 50 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.3 V | 50 A | 5 uA | 150 ns | - 55 C | + 150 C | RS2 | Reel | RS2A-E3/52T | |||
Mfr: RGP30J-E3/54 TTI: RGP30J-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 3.0A 250ns 125 Amp IFSM | 0In Stock | Through Hole | DO-201AD-2 | 600 V | 3 A | Fast Recovery Rectifiers | Single | 1.3 V | 125 A | 5 uA | 250 ns | - 65 C | + 175 C | Reel | |||||
Mfr: UG4A-E3/54 TTI: UG4A-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 50 Volt 4.0A 20ns 150 Amp IFSM | 0In Stock | Through Hole | DO-201AD | 50 V | 4 A | Fast Recovery Rectifiers | Single | 950 mV | 150 A | 5 uA | 30 ns | - 55 C | + 150 C | Reel | |||||
Mfr: RMPG06K-E3/54 TTI: RMPG06K-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 800 Volt 1.0A 250ns 40 Amp IFSM | 0In Stock | Through Hole | MPG06-2 | 800 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 40 A | 5 uA | 250 ns | - 55 C | + 150 C | Reel | |||||
Mfr: AU1FK-M3/H TTI: AU1FK-M3/H Vishay Semiconductors Availability: 0In StockRectifiers 1A 800V AVALANCHE ULTRAFAST | 0In Stock | SMD/SMT | DO-219AB-2 | 800 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 1.85 V | 25 A | 1 uA | 75 ns | - 55 C | + 175 C | AU1FK | Reel | ||||
Mfr: VS-E5TH0812-M3 TTI: VS-E5TH0812-M3 Vishay Semiconductors Availability: 0In StockRectifiers 8A 1200V | 0In Stock | Through Hole | TO-220AC-2 | 1.2 kV | 8 A | Fast Recovery Rectifiers | Single | 2.5 V | 65 A | 50 uA | 33 ns | - 55 C | + 175 C | Tube | |||||
0In Stock | SMD/SMT | DFN-3820A | 600 V | 3 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 10 uA | 1.5 us | - 55 C | + 175 C | SE30NJ | Reel | |||||
Mfr: SE40NJHM3/I TTI: SE40NJHM3/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 600V 4A SM STD RCOVR | 0In Stock | SMD/SMT | DFN-3820A | 600 V | 4 A | Standard Recovery Rectifier | Single | 1.1 V | 60 A | 10 uA | 1.2 us | - 55 C | + 175 C | SE40NJ | Reel |