Vishay Semiconductors - Rectifiers
13,421 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FESF8GT-E3/45 TTI: FESF8GT-E3/45 Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 8.0A 35ns Single | 0In Stock | Through Hole | ITO-220AC | 400 V | 8 A | Fast Recovery Rectifiers | Single | 1.3 V | 125 A | 10 uA | 50 ns | - 55 C | + 150 C | g | Tube | ||||
Mfr: UF5401-E3/54 TTI: UF5401-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers Vr/100V Io/3A | 0In Stock | Through Hole | DO-201AD | 100 V | 3 A | Fast Recovery Rectifiers | Single | 1 V | 150 A | 10 uA | 50 ns | - 55 C | + 155 C | Reel | UF5401-E3/73 | ||||
Mfr: UG4B-E3/54 TTI: UG4B-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 4.0A 20ns 150 Amp IFSM | 0In Stock | Through Hole | DO-201AD | 100 V | 4 A | Fast Recovery Rectifiers | Single | 950 mV | 150 A | 5 uA | 30 ns | - 55 C | + 150 C | Reel | |||||
Mfr: SA2J-E3/5AT TTI: SA2J-E3/5AT Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 2.0 Amp 55 Amp IFSM | 0In Stock | SMD/SMT | DO-214-AC-2 | 600 V | 2 A | Standard Recovery Rectifier | Single | 1.1 V | 55 A | 3 uA | 1.5 us | - 55 C | + 150 C | SAx | Reel | SA2J-E3/61T | |||
Mfr: SA2J-E3/61T TTI: SA2J-E3/61T Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 2.0 Amp 55 Amp IFSM | 0In Stock | SMD/SMT | DO-214AC-2 | 600 V | 2 A | Standard Recovery Rectifier | Single | 854 mV | 55 A | 3 uA | 1.5 us | - 55 C | + 150 C | SAx | Reel | SA2J-E3/5AT | |||
Mfr: 1N6478-E3/96 TTI: 1N6478-E3/96 Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 50 Volt | 0In Stock | SMD/SMT | DO-213AB | 50 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | 1N6478 | Reel | |||||
Mfr: SBYV27-150-E3/54 TTI: SBYV27-150-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 150 Volt 2.0A 15ns 50 Amp IFSM | 0In Stock | Through Hole | DO-15 | 150 V | 2 A | Fast Recovery Rectifiers | Single | 880 mV | 50 A | 5 uA | 15 ns | - 55 C | + 150 C | Reel | SBYV27-150-E3/73 | ||||
Mfr: VS-15ETH06HN3 TTI: VS-15ETH06HN3 Vishay Semiconductors Availability: 0In StockRectifiers Freds - TO-220-e3 | 0In Stock | Through Hole | TO-220AC-2 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 1.8 V | 120 A | 200 nA | 22 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: MSX1PGHM3/89A TTI: MSX1PGHM3/89A Vishay Semiconductors Availability: 0In StockRectifiers 1.0A 400V Micro SMP, ESD PROTECTION | 0In Stock | SMD/SMT | DO-219AD-2 | 400 V | 1 A | Standard Recovery Rectifier | Single | 900 mV | 18 A | 1 uA | 960 ns | - 55 C | + 175 C | MSX1P | AEC-Q101 | Reel | |||
Mfr: VS-3ECH01-M3/9AT TTI: VS-3ECH01-M3/9AT Vishay Semiconductors Availability: 0In StockRectifiers fred 100V 3A - SMC | 0In Stock | SMD/SMT | 100 V | 3 A | Fast Recovery Rectifiers | Single | 830 mV | 130 A | 2 uA | 25 ns | - 55 C | + 175 C | FRED Pt | Reel | |||||
Mfr: VS-HFA50PA60CHN3 TTI: VS-HFA50PA60CHN3 Vishay Semiconductors Availability: 0In StockRectifiers Hexfreds - TO-247-e3 | 0In Stock | TO-247AC | Tube | ||||||||||||||||
0In Stock | SMD/SMT | SMA | 200 V | 1 A | Fast Recovery Rectifiers | Single | 820 mV | 50 A | 2 uA | 25 ns | - 55 C | + 175 C | AEC-Q101 | Reel | |||||
Mfr: S10CMHM3/I TTI: S10CMHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 10A, 1000V SMC AEC-Q101 Qualified | 0In Stock | SMD/SMT | DO-214AB-2 | 1 kV | 10 A | Standard Recovery Rectifier | Single | 960 mV | 240 A | 10 uA | 5 us | - 55 C | + 150 C | AEC-Q101 | Reel | ||||
Mfr: VS-6ESH01HM3/87A TTI: VS-6ESH01HM3/87A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 6A 100V AEC-Q101 | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 100 V | 6 A | Fast Recovery Rectifiers | Single | 870 mV | 150 A | 2 uA | 28 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
Mfr: ES2G-M3/52T TTI: ES2G-M3/52T Vishay Semiconductors Availability: 0In StockRectifiers 2A,400V,35NS,UF Rect,SMD | 0In Stock | SMD/SMT | DO-214AA | 400 V | 2 A | Fast Recovery Rectifiers | Single | 1.1 V | 50 A | 10 uA | 35 ns | - 55 C | + 150 C | Reel | |||||
Mfr: SA2M-M3/61T TTI: SA2M-M3/61T Vishay Semiconductors Availability: 0In StockRectifiers 2A,1000V,GPP,STD,SM RECT | 0In Stock | SMA | Reel | ||||||||||||||||
Mfr: BYG21M-M3/TR TTI: BYG21M-M3/TR Vishay Semiconductors Availability: 0In StockRectifiers 1.5A,1000V,120nS Fast Avalanche,SMD | 0In Stock | SMD/SMT | SMA | 1 kV | 1.5 A | Fast Recovery Rectifiers | Single | 1.6 V | 30 A | 1 uA | 120 ns | - 55 C | + 150 C | Reel | |||||
Mfr: VS-APH3006HN3 TTI: VS-APH3006HN3 Vishay Semiconductors Availability: 0In StockRectifiers Freds - TO-247-e3 | 0In Stock | TO-247AC | Tube | ||||||||||||||||
Mfr: VS-2EJH02-M3/6B TTI: VS-2EJH02-M3/6B Vishay Semiconductors Availability: 0In StockRectifiers Hyperfst 2A 200V Fred Pt Rectfr | 0In Stock | SMD/SMT | DO-221AC-2 | 200 V | 2 A | Fast Recovery Rectifiers | Single | 720 mV | 65 A | 2 uA | 17 ns | - 65 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-3EJH01-M3/6B TTI: VS-3EJH01-M3/6B Vishay Semiconductors Availability: 0In StockRectifiers Hyperfst 3A 100V Fred Pt Rectfr | 0In Stock | SMD/SMT | SlimSMA | 100 V | 3 A | Fast Recovery Rectifiers | Single | 740 mV | 85 A | 500 nA | 26 ns | - 65 C | + 175 C | FRED Pt | Reel | ||||
Mfr: ES3D-M3/57T TTI: ES3D-M3/57T Vishay Semiconductors Availability: 0In StockRectifiers 3A, 200V, 20NS, F.EFF.SMDIODE | 0In Stock | SMD/SMT | SMC | 200 V | 3 A | Fast Recovery Rectifiers | Single | 900 mV | 100 A | 10 uA | 20 ns | - 55 C | + 150 C | Reel | |||||
Mfr: VS-40HFR120M TTI: VS-40HFR120M Vishay Semiconductors Availability: 0In StockRectifiers 40A 1200V Rev Single Die | 0In Stock | DO-203AB | VS-40HF(R) | Tube | |||||||||||||||
0In Stock | SMD/SMT | SMPC (TO-277A-3) | 200 V | 6 A | Fast Recovery Rectifiers | Dual Common Cathode | 870 mV | 150 A | 2 uA | 27 ns | - 65 C | + 175 C | FRED Pt | Reel | |||||
Mfr: RS1PD-M3/84A TTI: RS1PD-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 200volt 1.0amp | 0In Stock | SMD/SMT | DO-220AA-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 1.3 V | 30 A | 1 uA | 150 ns | - 55 C | + 150 C | RS1PD | Reel | RS1PD-M3/85A | |||
Mfr: AU1PMHM3/84A TTI: AU1PMHM3/84A Vishay Semiconductors Availability: 0In StockRectifiers 1A 1000V Ultrafast | 0In Stock | SMD/SMT | DO-220AA-2 | 1 kV | 1 A | Ultra Fast Recovery Rectifiers | Single | 1.85 V | 25 A | 1 uA | 75 ns | - 55 C | + 175 C | AU1P | AEC-Q100 | Reel |