Vishay Semiconductors - Rectifiers
13,421 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MUR420-M3/54 TTI: MUR420-M3/54 Vishay Semiconductors Availability: 0In StockRectifiers 4A,200V,25NS,UF RECT | 0In Stock | Through Hole | DO-201AD-2 | 200 V | 4 A | Fast Recovery Rectifiers | Single | 890 mV | 150 A | 5 uA | 35 ns | - 65 C | + 175 C | Reel | ||||
Mfr: SE15FJHM3/H TTI: SE15FJHM3/H Vishay Semiconductors Availability: 0In StockRectifiers 1.5A,600V ESD PROTECTION, SMF RECT | 0In Stock | SMD/SMT | DO-219AB-2 | 600 V | 1.5 A | Standard Recovery Rectifier | Single | 860 mV | 30 A | 5 uA | 900 ns | - 55 C | + 175 C | SE15F | AEC-Q101 | Reel | ||
Mfr: VS-10CVH02HM3/I TTI: VS-10CVH02HM3/I Vishay Semiconductors Availability: 0In StockRectifiers 200V 10A SlimDPAK Fred | 0In Stock | SMD/SMT | TO-252AE-3 | 200 V | 10 A | Fast Recovery Rectifiers | Dual | 1 V | 100 A | 4 uA | 16 ns | - 55 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-75EPU12L-N3 TTI: VS-75EPU12L-N3 Vishay Semiconductors Availability: 0In StockRectifiers FRED Pt - TO-247AD | 0In Stock | Through Hole | TO-247AD-2 | 1.2 kV | 75 A | Fast Recovery Rectifiers | Single | 2.05 V | 700 A | 420 uA | 265 ns | - 55 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-20CTH03SHM3 TTI: VS-20CTH03SHM3 Vishay Semiconductors Availability: 0In StockRectifiers FRED Pt - TO-263AB AEC-Q101 Qualified | 0In Stock | SMD/SMT | TO-263AB-3 | 300 V | 10 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.05 V | 120 A | 20 uA | 31 ns | - 55 C | + 175 C | FRED Pt | AEC-Q101 | Tube | ||
Mfr: VS-ETL1506STRLHM3 TTI: VS-ETL1506STRLHM3 Vishay Semiconductors Availability: 0In StockRectifiers Freds - D2PAK-e3 | 0In Stock | D2PAK | AEC-Q101 | Reel | ||||||||||||||
Mfr: VS-C4PU6006L-N3 TTI: VS-C4PU6006L-N3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 2x30A FRED Pt TO-247 LL 3L | 0In Stock | Through Hole | TO-247-3 | 600 V | 60 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.36 V | 240 A | 50 uA | 65 ns | - 55 C | + 175 C | FRED Pt | Tube | |||
Mfr: MSX1PJ-M3/89A TTI: MSX1PJ-M3/89A Vishay Semiconductors Availability: 0In StockRectifiers 1.0A 600V Micro SMP, ESD PROTECTION | 0In Stock | SMD/SMT | DO-219AD-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 1 V | 18 A | 1 uA | 960 ns | - 55 C | + 175 C | MSX1P | Reel | |||
Mfr: SE60N3G-M3/I TTI: SE60N3G-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 6A, 400V, STD , SM RECT,DFN33A | 0In Stock | SMD/SMT | DFN-33A-5 | 400 V | Standard Recovery Rectifier | Single | 980 mV | 80 A | 18 uA | - 55 C | + 175 C | SE60N3D, SE60N3G, SE60N3J | Reel | |||||
Mfr: VS-15ETH06STRR-M3 TTI: VS-15ETH06STRR-M3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 15A IF TO-220AC 120A IFSM | 0In Stock | SMD/SMT | TO-263AB-3 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 1.8 V | 120 A | 200 nA | 29 ns | - 65 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-90EPF12L-M3 TTI: VS-90EPF12L-M3 Vishay Semiconductors Availability: 0In StockRectifiers Single Diode Alt VS-80APF12-M3 | 0In Stock | Through Hole | TO-247AD-2 | 1.2 kV | 90 A | Fast Recovery Rectifiers | Single | 1.2 V | 1 kA | 100 uA | 90 ns | - 40 C | + 150 C | Tube | ||||
0In Stock | SMD/SMT | SMF-2 | 200 V | 1.4 A | Fast Recovery Rectifiers | Single | 1.15 V | 30 A | 10 uA | 150 ns | - 55 C | + 150 C | RS07D | Reel | ||||
Mfr: VS-E7SX0112HM3V/I TTI: VS-E7SX0112HM3V/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 1.2KV 1A FRED HYPERFAST | 0In Stock | SMD/SMT | TO-277A-2 | 1.2 kV | 1 A | Hyperfast Rectifier | Single | 1.85 V | 19 A | 2 uA | 91 ns | - 55 C | + 175 C | Reel | ||||
Mfr: VS-E7SX0212HM3V/I TTI: VS-E7SX0212HM3V/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 1.2KV 2A FRED HYPERFAST | 0In Stock | SMD/SMT | TO-277A-2 | 1.2 kV | 2 A | Hyperfast Rectifier | Single | 2 V | 21 A | 3 uA | 105 ns | - 55 C | + 175 C | Reel | ||||
Mfr: VS-ETH3106FP-N3 TTI: VS-ETH3106FP-N3 Vishay Semiconductors Availability: 0In StockRectifiers 30A 600V | 0In Stock | Through Hole | TO-220-2 | 600 V | 30 A | Hyper Fast Recovery Rectifier | Single | 1.7 V | 280 A | 20 nA | 90 ns | - 55 C | + 175 C | Tube | ||||
Mfr: VS-20ETF06SLHM3 TTI: VS-20ETF06SLHM3 Vishay Semiconductors Availability: 0In StockRectifiers 20A If; 600V Vr TO-263AB (D2PAK) | 0In Stock | SMD/SMT | TO-263AB-3 | 600 V | 20 A | Fast Recovery Rectifiers | Single | 1.3 V | 300 A | 10 A | 60 ns | - 40 C | + 150 C | Reel | ||||
0In Stock | SMD/SMT | TO-277A-3 | 1 kV | 4 A | Standard Recovery Rectifier | Single Cathode Dual Anode | 1.044 V | 100 A | 350 nA | 1.8 us | - 55 C | + 175 C | AS4P | Reel | ||||
Mfr: S4PB-M3/86A TTI: S4PB-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers 4.0 Amp 100 Volt | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 100 V | 4 A | Standard Recovery Rectifier | Single Dual Anode | 1.1 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S4Px | Reel | |||
Mfr: VS-60EPU06L-N3 TTI: VS-60EPU06L-N3 Vishay Semiconductors Availability: 0In StockRectifiers 60A 600V Ultrafast Recovery | 0In Stock | Through Hole | TO-247AD | 600 V | 60 A | Fast Recovery Rectifiers | Single | 1.68 V | 600 A | 50 uA | 81 ns | - 55 C | + 175 C | Tube | ||||
Mfr: VS-10ETF06THM3 TTI: VS-10ETF06THM3 Vishay Semiconductors Availability: 0In StockRectifiers 2 pin Single Diode AEC-Q101 | 0In Stock | Through Hole | TO-220AC-2 | 600 V | 10 A | Fast Recovery Rectifiers | Single | 1.2 V | 130 A | 100 uA | 50 ns | - 40 C | + 150 C | AEC-Q101 | Tube | |||
Mfr: VS-20ETS16THM3 TTI: VS-20ETS16THM3 Vishay Semiconductors Availability: 0In StockRectifiers 2 pin Single Diode AEC-Q101 | 0In Stock | Through Hole | TO-220AC-2 | 1.6 kV | 20 A | Standard Recovery Rectifier | Single | 1 V | 300 A | 100 uA | - 40 C | + 150 C | AEC-Q101 | Tube | ||||
Mfr: VS-4ESH02HM3/86A TTI: VS-4ESH02HM3/86A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 4A 200V AEC-Q101 | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 200 V | 4 A | Fast Recovery Rectifiers | Single | 860 mV | 130 A | 2 uA | 27 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel | ||
Mfr: AU1FJ-M3/I TTI: AU1FJ-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 1A,600V,Avalanche,Ultrafast,SMF Rectifi | 0In Stock | SMD/SMT | DO-219AB-2 | 600 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 1.5 V | 30 A | 1 uA | 75 ns | - 55 C | + 175 C | Reel | ||||
Mfr: VS-6CVH02-M3/I TTI: VS-6CVH02-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 200V 6A SlimDPAK Fred | 0In Stock | SMD/SMT | TO-252AE-3 | 200 V | 6 A | Fast Recovery Rectifiers | Dual | 1 V | 70 A | 5 uA | 20 ns | - 55 C | + 175 C | FRED Pt | Reel | |||
Mfr: SE30PABHM3/I TTI: SE30PABHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 3A, 100V, ESD PROTECTION, SMPA | 0In Stock | SMD/SMT | DO-221BC-2 | 100 V | 3 A | Standard Recovery Rectifier | Single | 1.07 V | 32 A | 5 uA | 1.3 us | - 55 C | + 175 C | SE30PA | AEC-Q101 | Reel |