Vishay Semiconductors - Rectifiers
13,421 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-60CPU06-N3 TTI: VS-60CPU06-N3 Vishay Semiconductors Availability: 0In StockRectifiers 2x30A 600V Ultrafast 27ns FRED Pt | 0In Stock | Through Hole | TO-247AC | 600 V | 60 A | Fast Recovery Rectifiers | Dual | 1.1 V | 300 A | 100 uA | 27 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: EGL41G-E3/97 TTI: EGL41G-E3/97 Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 1.0A 50ns Glass Passivated | 0In Stock | SMD/SMT | DO-213AB | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.25 V | 30 A | 5 uA | 50 ns | - 65 C | + 175 C | Reel | |||||
Mfr: GP10Q-E3/54 TTI: GP10Q-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 1200 Volt 1.0 Amp 25 Amp IFSM | 0In Stock | Through Hole | DO-204AL | 1.2 kV | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 25 A | 5 uA | 3 us | - 65 C | + 150 C | Reel | GP10Q-E3/73 | ||||
Mfr: FES16AT-E3/45 TTI: FES16AT-E3/45 Vishay Semiconductors Availability: 0In StockRectifiers 16 Amp 50 Volt | 0In Stock | Through Hole | TO-220AC | 50 V | 16 A | Fast Recovery Rectifiers | Single | 975 mV | 250 A | 10 uA | 35 ns | - 65 C | + 150 C | Tube | |||||
Mfr: RGP25M-E3/54 TTI: RGP25M-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 1000 Volt 2.5A 500ns 100 Amp IFSM | 0In Stock | Through Hole | DO-201AD-2 | 1 kV | 2.5 A | Standard Recovery Rectifier | Single | 1.3 V | 100 A | 5 uA | 500 ns | - 65 C | + 175 C | Reel | |||||
Mfr: SE15PG-M3/85A TTI: SE15PG-M3/85A Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 1.5 Amp ESD Capability | 0In Stock | SMD/SMT | DO-220AA-2 | 400 V | 1.5 A | Standard Recovery Rectifier | Single | 868 mV | 30 A | 5 uA | 900 ns | - 55 C | + 175 C | SE15P | Reel | ||||
Mfr: VS-6EWX06FN-M3 TTI: VS-6EWX06FN-M3 Vishay Semiconductors Availability: 0In StockRectifiers 6A 600V 14ns Hyperfast | 0In Stock | SMD/SMT | TO-252AA | 600 V | 6 A | Fast Recovery Rectifiers | Single | 1.65 V | 50 A | 100 uA | 14 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-5EWL06FN-M3 TTI: VS-5EWL06FN-M3 Vishay Semiconductors Availability: 0In StockRectifiers 5A 600V 59ns Ultrafast | 0In Stock | SMD/SMT | TO-252-3 | 600 V | 5 A | Single | 850 mV | 80 A | 5 uA | 145 ns | - 65 C | + 175 C | FRED Pt | Tube | |||||
Mfr: VS-U5FX120FA60 TTI: VS-U5FX120FA60 Vishay Semiconductors Availability: 0In StockRectifiers SOT-227 - GEN5 FRED IN PARALLE | 0In Stock | Screw Mount | SOT-227 | 600 V | 60 A | Fast Recovery Rectifiers | Dual | 1.6 V | 450 A | 230 nA | 63 ns | - 55 C | + 175 C | Tube | |||||
0In Stock | Stud Mount | DO-203AB | 800 V | 95 A | Standard Recovery Rectifier | Single | 1.4 V | 2 kA | 9 mA | - 55 C | + 180 C | Kit | 95PF80 | ||||||
Mfr: VS-ETU3006STRLHM3 TTI: VS-ETU3006STRLHM3 Vishay Semiconductors Availability: 0In StockRectifiers 30 Amp 600 Volt | 0In Stock | SMD/SMT | D2PAK | 600 V | 30 A | Fast Recovery Rectifiers | Single | 2 V | 200 A | 30 uA | 45 ns | - 65 C | + 175 C | AEC-Q100 | Reel | ||||
Mfr: BYG10Y-M3/TR TTI: BYG10Y-M3/TR Vishay Semiconductors Availability: 0In StockRectifiers 1.5A,1600V VGSC-STD Avalanche SMD | 0In Stock | SMD/SMT | DO-214AC(SMA) | 1.6 kV | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 30 A | 1 uA | 4 us | - 55 C | + 150 C | BYG10 | Reel | ||||
Mfr: S3M-M3/9AT TTI: S3M-M3/9AT Vishay Semiconductors Availability: 0In StockRectifiers 3A,1000V,GPP STD, SM Rect | 0In Stock | SMC | S3M | Reel | |||||||||||||||
Mfr: VS-6ESH01HM3/86A TTI: VS-6ESH01HM3/86A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 6A 100V AEC-Q101 | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 100 V | 6 A | Fast Recovery Rectifiers | Single | 870 mV | 150 A | 2 uA | 28 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
Mfr: BYM10-800-E3/97 TTI: BYM10-800-E3/97 Vishay Semiconductors Availability: 0In StockRectifiers 800 Volt 1.0 Amp Glass Passivated | 0In Stock | SMD/SMT | DO-213AB | 800 V | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 10 uA | - 65 C | + 175 C | BYM10 | Reel | BYM10-800-E3/96 | ||||
Mfr: VF30100C-M3/4W TTI: VF30100C-M3/4W Vishay Semiconductors Availability: 0In StockRectifiers 30A,100V,TRENCH SKY RECT. | 0In Stock | Tube | |||||||||||||||||
Mfr: VS-U5FX240FA120 TTI: VS-U5FX240FA120 Vishay Semiconductors Availability: 0In StockRectifiers SOT-227 - GEN5 FRED IN PARALLE | 0In Stock | Screw Mount | SOT-227 | 1.2 kV | 120 A | Fast Recovery Rectifiers | Dual | 2.8 V | 595 A | 900 nA | 60 ns | - 55 C | + 175 C | Tube | |||||
Mfr: VS-E5TX3006S2L-M3 TTI: VS-E5TX3006S2L-M3 Vishay Semiconductors Availability: 0In StockRectifiers 30A, 600V, "X" Series GEN 5 Fred PT | 0In Stock | SMD/SMT | D2PAK 2L | 600 V | 30 A | Ultra Fast Recovery Rectifiers | Single | 1.3 V | 310 A | 20 uA | 22 ns | - 55 C | + 175 C | Reel | |||||
Mfr: SE20DTLJ-M3/I TTI: SE20DTLJ-M3/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 600V 20A SM STD RCOVR | 0In Stock | SMD/SMT | SMPD 2L | 600 V | 20 A | Standard Recovery Rectifier | Single | 1 V | 200 A | 5 uA | 330 ns | - 55 C | + 175 C | SE20DTLJ | Reel | ||||
Mfr: SE80PWTG-M3/I TTI: SE80PWTG-M3/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 400V 8A SM STD RCOVR | 0In Stock | SMD/SMT | SlimDPAK-2L | 400 V | 8 A | Standard Recovery Rectifier | Single | 1.12 V | 110 A | 15 uA | 2.4 us | - 55 C | + 175 C | SE80PWTG | Reel | ||||
Mfr: SEG10FG-M3/I TTI: SEG10FG-M3/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 400V 1A SM STD RCOVR | 0In Stock | SMD/SMT | SMF DO-219AB | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 25 A | 5 uA | 1.2 us | - 55 C | + 175 C | SEG10FG | Reel | ||||
Mfr: SE100PWTG-M3/I TTI: SE100PWTG-M3/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 400V 3A SM STD RCOVR | 0In Stock | SMD/SMT | DPAK-2 (TO-252-2) | 400 V | 10 A | Standard Recovery Rectifier | Single | 1.14 V | 125 A | 20 uA | 2.6 us | - 55 C | + 175 C | SE100PWTG | Reel | ||||
Mfr: SE12DTLJHM3/I TTI: SE12DTLJHM3/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 600V 12A SM STD RCOVR | 0In Stock | SMD/SMT | SMPD 2L | 600 V | 12 A | Standard Recovery Rectifier | Single | 1 V | 165 A | 5 uA | 300 ns | - 55 C | + 175 C | SE12DTLJ | Reel | ||||
Mfr: VS-2EYH01HM3/H TTI: VS-2EYH01HM3/H Vishay Semiconductors Availability: 0In StockRectifiers RECT 100V 2A SM HYPER FST | 0In Stock | SMD/SMT | DO-221AD-2 | 100 V | 2 A | Fast Recovery Rectifiers | Single | 860 mV | 60 A | 2 uA | 16 ns | - 55 C | + 175 C | Reel | |||||
Mfr: VS-2EYH01-M3/I TTI: VS-2EYH01-M3/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 100V 2A SM HYPER FST | 0In Stock | SMD/SMT | DO-221AD-2 | 100 V | 2 A | Fast Recovery Rectifiers | Single | 860 mV | 60 A | 2 uA | 16 ns | - 55 C | + 175 C | Reel |