Vishay Semiconductors - Rectifiers
13,421 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VSSB3L6S-M3/5BT TTI: VSSB3L6S-M3/5BT Vishay Semiconductors Availability: 0In StockRectifiers 3A,60V,TRENCH SKY RECT. | 0In Stock | SMB | Reel | ||||||||||||||||
Mfr: BYV28-200-TR TTI: BYV28-200-TR Vishay Semiconductors Availability: 0In StockRectifiers 3.5 Amp 200 Volt 90 Amp IFSM | 0In Stock | Through Hole | SOD-64 | 200 V | 3.5 A | Ultra Fast Recovery Rectifiers | Single | 1.1 V | 90 A | 100 uA | 30 ns | - 55 C | + 175 C | Reel | |||||
Mfr: ES3B-E3/9AT TTI: ES3B-E3/9AT Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 3.0A 20ns Glass Passivated | 0In Stock | SMD/SMT | DO-214AB | 100 V | 3 A | Fast Recovery Rectifiers | Single | 900 mV | 100 A | 10 uA | 20 ns | - 55 C | + 150 C | Reel | ES3B-E3/57T | ||||
Mfr: MUR440-E3/54 TTI: MUR440-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 4.0A 50ns 125 Amp IFSM | 0In Stock | Through Hole | DO-201AD-2 | 400 V | 4 A | Fast Recovery Rectifiers | Single | 1.25 V | 150 A | 10 uA | 50 ns | - 65 C | + 175 C | Reel | |||||
Mfr: BY228GP-E3/54 TTI: BY228GP-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 2.5 Amp 1500 Volt | 0In Stock | Through Hole | DO-201AD | 1.5 kV | 2.5 A | Fast Recovery Rectifiers | Single | 1.6 V | 50 A | 2 uA | 20 us | - 65 C | + 140 C | Reel | |||||
Mfr: VS-1ENH01HM3/84A TTI: VS-1ENH01HM3/84A Vishay Semiconductors Availability: 0In StockRectifiers RECT 100V 1A SM FREDS | 0In Stock | SMD/SMT | DO-220AA-2 | 100 V | 1 A | Fast Recovery Rectifiers | Single | 860 mV | 40 A | 2 uA | 14 ns | - 55 C | + 175 C | AEC-Q101 | Reel | ||||
0In Stock | SMD/SMT | DO-219AB-2 | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 65 C | + 175 C | S07-M | Reel | |||||
Mfr: MURS360-M3/9AT TTI: MURS360-M3/9AT Vishay Semiconductors Availability: 0In StockRectifiers 3A,600V,50NS,UF Rect, SMD | 0In Stock | SMC | MURS360 | Reel | |||||||||||||||
0In Stock | SMD/SMT | DO-219AB-2 | 100 V | 1.5 A | Standard Recovery Rectifier | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 65 C | + 175 C | S07-M | Reel | |||||
0In Stock | SMD/SMT | TO-252AA | 200 V | 6 A | Fast Recovery Rectifiers | Single | 1 V | 50 A | 5 uA | 35 ns | - 65 C | + 175 C | FRED Pt | Tube | |||||
Mfr: VS-T70HFL60S05 TTI: VS-T70HFL60S05 Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 70 Amp | 0In Stock | Stud Mount | D-55 | 600 V | 70 A | Fast Recovery Rectifiers | Single | 1.73 V | 870 A | 100 uA | 500 ns | - 40 C | + 125 C | T40HFL, T70HFL, T85HFL | Bulk | T70HFL60S05 | |||
Mfr: SE07PG-M3/84A TTI: SE07PG-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 400volt 0.7amp | 0In Stock | DO-220AA-2 | SE07PG | Reel | |||||||||||||||
Mfr: VS-2EMH01HM3/5AT TTI: VS-2EMH01HM3/5AT Vishay Semiconductors Availability: 0In StockRectifiers fred 100V 2A - SMA | 0In Stock | SMD/SMT | SMA | 100 V | 2 A | Fast Recovery Rectifiers | Single | 880 mV | 50 A | 2 uA | 25 ns | - 55 C | + 175 C | AEC-Q101 | Reel | ||||
Mfr: VS-HFA16PB120-N3 TTI: VS-HFA16PB120-N3 Vishay Semiconductors Availability: 0In StockRectifiers 16A 1200V Ultrafast 30ns HEXFRED | 0In Stock | Through Hole | TO-247AC | 1.2 kV | 16 A | Fast Recovery Rectifiers | Single | 2.3 V | 190 A | 100 uA | 30 ns | - 55 C | + 150 C | HEXFRED | Tube | ||||
Mfr: VS-8ETH03S-M3 TTI: VS-8ETH03S-M3 Vishay Semiconductors Availability: 0In StockRectifiers 300V 8A TO-263 Fred Pt | 0In Stock | SMD/SMT | TO-263AB-3 | 300 V | 8 A | Fast Recovery Rectifiers | Dual | 1 V | 100 A | 20 nA | 35 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-HFA08TB120-M3 TTI: VS-HFA08TB120-M3 Vishay Semiconductors Availability: 0In StockRectifiers 1200V 8A TO-220 HexFred | 0In Stock | Through Hole | TO-220AC-2 | 1.2 kV | 8 A | Fast Recovery Rectifiers | Single | 2.6 V | 130 A | 310 nA | 28 ns | - 55 C | + 150 C | Tube | |||||
Mfr: BYM12-200-E3/97 TTI: BYM12-200-E3/97 Vishay Semiconductors Rectifiers 200 Volt 1.0A 50ns Glass Passivated | 0In Stock | SMD/SMT | DO-213AB(GL41) | 200 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 5 uA | 50 ns | - 65 C | + 175 C | BYM12 | Reel | BYM12-200-E3/96 | |||
Mfr: BYV28-150-TR TTI: BYV28-150-TR Vishay Semiconductors Availability: 0In StockRectifiers 3.5 Amp 150 Volt 90 Amp IFSM | 0In Stock | Through Hole | SOD-64 | 150 V | 3.5 A | Ultra Fast Recovery Rectifiers | Single | 1.1 V | 90 A | 100 uA | 30 ns | - 55 C | + 175 C | Reel | |||||
0In Stock | Stud Mount | DO-203AB | 400 V | 50 A | Standard Recovery Rectifier | Single | 1.5 V | 595 A | - 55 C | + 160 C | Kit | 50PF40 | |||||||
Mfr: VS-T85HFL40S02 TTI: VS-T85HFL40S02 Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 85 Amp | 0In Stock | Stud Mount | D-55 | 400 V | 85 A | Fast Recovery Rectifiers | Single | 1.55 V | 1.37 kA | 100 uA | 200 ns | - 40 C | + 125 C | T40HFL, T70HFL, T85HFL | Bulk | T85HFL40S02 | |||
Mfr: VS-8EWS12S-M3 TTI: VS-8EWS12S-M3 Vishay Semiconductors Availability: 0In StockRectifiers New Input Diodes - D-PAK-e3 | 0In Stock | SMD/SMT | TO-252AA | 1.2 kV | 8 A | Standard Recovery Rectifier | Single | 1.1 V | 150 A | 500 uA | - 55 C | + 150 C | Tube | ||||||
0In Stock | SMD/SMT | DO-214AB-2 | 600 V | 10 A | Standard Recovery Rectifier | Single | 960 mV | 240 A | 10 uA | 5 us | - 55 C | + 150 C | Reel | ||||||
0In Stock | SMD/SMT | DO-214AB-2 | 800 V | 10 A | Standard Recovery Rectifier | Single | 960 mV | 240 A | 10 uA | 5 us | - 55 C | + 150 C | Reel | ||||||
Mfr: 1N5397-E3/54 TTI: 1N5397-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 1.5 Amp 600 Volt | 0In Stock | Through Hole | DO-204AL | 600 V | 1.5 A | Standard Recovery Rectifier | Single | 1.4 V | 50 A | 5 uA | 2 us | - 50 C | + 150 C | 1N5397 | Reel | 1N5397-E3/73 | |||
Mfr: VS-T70HFL20S02 TTI: VS-T70HFL20S02 Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 70 Amp | 0In Stock | Screw Mount | D-55 | 200 V | 70 A | Fast Recovery Rectifiers | Single | 1.73 V | 870 A | 100 uA | 70 ns | - 40 C | + 125 C | T40HFL, T70HFL, T85HFL | Bulk | T70HFL20S02 |