Vishay Semiconductors - Rectifiers
13,421 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BY228-15TR TTI: BY228-15TR Vishay Semiconductors Availability: 0In StockRectifiers 3.0 Amp 1500 Volt 50 Amp IFSM | 0In Stock | Through Hole | SOD-64 | 1.5 kV | 3 A | Fast Recovery Rectifiers | Single | 1.5 V | 50 A | 5 uA | 20 us | - 55 C | + 140 C | Reel | |||||
0In Stock | DO-219AB-2 | S07-M | Reel | ||||||||||||||||
Mfr: VS-T110HF80 TTI: VS-T110HF80 Vishay Semiconductors Availability: 0In StockRectifiers 800 Volt 110 Amp | 0In Stock | Stud Mount | D-55 | 800 V | 110 A | Standard Recovery Rectifier | Single | 1.35 V | 2.1 kA | 20 mA | - 40 C | + 150 C | Bulk | T110HF80 | |||||
Mfr: SE20AFBHM3/6A TTI: SE20AFBHM3/6A Vishay Semiconductors Availability: 0In StockRectifiers 2 Amp 100 Volts ESD PROTECTION | 0In Stock | SMD/SMT | DO-221AC-2 | 100 V | 2 A | Standard Recovery Rectifier | Single | 860 mV | 35 A | 5 uA | 1.2 us | - 55 C | + 175 C | SE20AF | AEC-Q100 | Reel | SE20AFB-M3/6A SE20AFB-M3/6B | ||
Mfr: VS-8ETL06S2LHM3 TTI: VS-8ETL06S2LHM3 Vishay Semiconductors Availability: 0In StockRectifiers RECT 600V 8A SM HYPER FST | 0In Stock | VS-8ETL06 | Reel | ||||||||||||||||
Mfr: VS-U5FX60FA60 TTI: VS-U5FX60FA60 Vishay Semiconductors Availability: 0In StockRectifiers SOT-227 - GEN5 FRED IN PARALLE | 0In Stock | Screw Mount | SOT-227 | 600 V | 30 A | Fast Recovery Rectifiers | Dual | 1.6 V | 290 A | 100 nA | 57 ns | - 55 C | + 175 C | Tube | |||||
Mfr: VS-C5PH6006LHN3 TTI: VS-C5PH6006LHN3 Vishay Semiconductors Availability: 0In StockRectifiers RECT 600V 60A RDL HYPER FST | 0In Stock | Through Hole | TO-247AD-3 | 600 V | 30 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.3 V | 330 A | 20 uA | 46 ns | - 55 C | + 175 C | Tube | |||||
Mfr: SE8D30GHM3/H TTI: SE8D30GHM3/H Vishay Semiconductors Availability: 0In StockRectifiers RECT 400V 3A SM STD RCOVR | 0In Stock | SMD/SMT | DO-221AD | 400 V | 3 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 10 uA | 1.5 us | - 55 C | + 175 C | SE8D30G | Reel | ||||
Mfr: VS-ETL3006S2LHM3 TTI: VS-ETL3006S2LHM3 Vishay Semiconductors Availability: 0In StockRectifiers Ultrafast Rectifier, 30 A FRED Pt | 0In Stock | Reel | |||||||||||||||||
Mfr: VS-U5FX300FA60 TTI: VS-U5FX300FA60 Vishay Semiconductors Availability: 0In StockRectifiers SOT-227 - GEN5 FRED IN PARALLE | 0In Stock | Screw Mount | SOT-227 | 600 V | 150 A | Fast Recovery Rectifiers | Dual | 1.6 V | 1.035 kA | 300 nA | 72 ns | - 55 C | + 175 C | Tube | |||||
Mfr: AS1FD-M3/H TTI: AS1FD-M3/H Vishay Semiconductors Availability: 0In StockRectifiers 1.5A 200V AVALANCHE RECOVERY | 0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 1.5 A | Standard Recovery Rectifier | Single | 990 mV | 30 A | 140 nA | 1.3 us | - 55 C | + 175 C | AS1F | Reel | ||||
Mfr: VS-CZH6106FP-M3 TTI: VS-CZH6106FP-M3 Vishay Semiconductors Availability: 0In StockRectifiers 2x30A Commn Cathode 600V | 0In Stock | Through Hole | TO-3PF-3 | 600 V | 30 A | Hyper Fast Recovery Rectifier | Dual Common Cathode | 1.7 V | 280 A | 20 nA | 90 ns | - 55 C | + 175 C | Tube | |||||
0In Stock | Through Hole | SOD-57 | 2.4 kV | 350 mA | Standard Recovery Rectifier | Single | 3.6 V | 10 A | 5 uA | 5 us | - 55 C | + 175 C | Ammo Pack | ||||||
0In Stock | Through Hole | SOD-64 | 600 V | 3 A | Fast Recovery Rectifiers | Single | 1.1 V | 100 A | 5 uA | 200 ns | - 55 C | + 175 C | Ammo Pack | ||||||
Mfr: BY228-15TAP TTI: BY228-15TAP Vishay Semiconductors Availability: 0In StockRectifiers 3.0 Amp 1500 Volt 50 Amp IFSM | 0In Stock | Through Hole | SOD-64 | 1.5 kV | 3 A | Fast Recovery Rectifiers | Single | 1.5 V | 50 A | 2 uA | 20 us | - 55 C | + 140 C | Ammo Pack | |||||
0In Stock | SMD/SMT | DO-219AB-2 | 400 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 55 C | + 150 C | S07 | Reel | |||||
Mfr: S1J-M3/61T TTI: S1J-M3/61T Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 600 Volt 40 Amp IFSM | 0In Stock | SMA | S1x | Reel | |||||||||||||||
Mfr: SE10PJHM3/84A TTI: SE10PJHM3/84A Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 1.0 Amp ESD Capability | 0In Stock | SMD/SMT | SMP | 600 V | 1 A | Standard Recovery Rectifier | Single | 860 mV | 25 A | 5 uA | 780 ns | - 55 C | + 175 C | SE10P | AEC-Q100 | Reel | |||
Mfr: S5B-M3/57T TTI: S5B-M3/57T Vishay Semiconductors Availability: 0In StockRectifiers 5A,100V,GPP STD, SM Rect | 0In Stock | SMD/SMT | SMC | 100 V | 5 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | Reel | |||||
Mfr: VS-25FR100M TTI: VS-25FR100M Vishay Semiconductors Availability: 0In StockRectifiers Diodes - DO4 BRAZ SQR-e3 | 0In Stock | DO-203AA | Kit | ||||||||||||||||
Mfr: VS-10CSH02-M3/87A TTI: VS-10CSH02-M3/87A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 2x5A 200V | 0In Stock | SMD/SMT | TO-277A-3 | 200 V | 10 A | Fast Recovery Rectifiers | Dual Common Cathode | 920 mV | 130 A | 6 uA | 25 ns | - 65 C | + 175 C | Reel | |||||
Mfr: VS-15ETL06HN3 TTI: VS-15ETL06HN3 Vishay Semiconductors Availability: 0In StockRectifiers Freds - TO-220-e3 | 0In Stock | Through Hole | 600 V | 15 A | Fast Recovery Rectifiers | Single | 990 mV | 250 A | 100 nA | 220 ns | - 65 C | + 175 C | FRED Pt | Tube | |||||
Mfr: VS-6CSH02HM3/86A TTI: VS-6CSH02HM3/86A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 2x3A 200V AEC-Q101 | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 200 V | 6 A | Fast Recovery Rectifiers | Dual Common Cathode | 870 mV | 150 A | 2 uA | 27 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
Mfr: VS-2EFH02HM3/I TTI: VS-2EFH02HM3/I Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 2A 200V | 0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 2 A | Fast Recovery Rectifiers | Single | 880 mV | 50 A | 2 uA | 25 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
0In Stock | Stud Mount | DO-203AB | 800 V | 70 A | Standard Recovery Rectifier | Single | 1.35 V | 1.25 kA | - 65 C | + 180 C | Kit |