Vishay Semiconductors - Rectifiers
13,421 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-E5TX1506FP-N3 TTI: VS-E5TX1506FP-N3 Vishay Semiconductors Availability: 0In StockRectifiers RECT 600V 15A RDL HYPER FST | 0In Stock | Through Hole | TO-220FP-2L | 600 V | 15 A | Fast Recovery Rectifiers | Single | 1.6 V | 205 A | 10 uA | 23 ns | - 55 C | + 175 C | Tube | |||||
Mfr: VS-30ETH06FP-N3 TTI: VS-30ETH06FP-N3 Vishay Semiconductors Availability: 0In StockRectifiers Freds - FULLPAK-220-e3 | 0In Stock | TO-220FP | Tube | ||||||||||||||||
Mfr: VS-10ETS12-M3 TTI: VS-10ETS12-M3 Vishay Semiconductors Availability: 0In StockRectifiers New Input Diodes - TO-220-e3 | 0In Stock | Through Hole | TO-220AC | 1.2 kV | 10 A | Standard Recovery Rectifier | Single | 1.1 V | 160 A | 50 uA | - 40 C | + 150 C | Tube | ||||||
Mfr: VS-20ETF06FP-M3 TTI: VS-20ETF06FP-M3 Vishay Semiconductors Availability: 0In StockRectifiers New Input Diodes - FULLPAK-220-e3 | 0In Stock | Through Hole | TO-220FP-2 | 600 V | 20 A | Fast Recovery Rectifiers | Single | 1.2 V | 250 A | 5 A | 160 ns | - 40 C | + 150 C | Tube | |||||
Mfr: VS-10CSH01-M3/87A TTI: VS-10CSH01-M3/87A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 2x5A 100V | 0In Stock | SMD/SMT | TO-277A-3 | 100 V | 10 A | Fast Recovery Rectifiers | Dual Common Cathode | 920 mV | 130 A | 4 uA | 25 ns | - 65 C | + 175 C | Reel | |||||
Mfr: VS-MURB1020CTL-M3 TTI: VS-MURB1020CTL-M3 Vishay Semiconductors Availability: 0In StockRectifiers 200V 2 x 5A IF (TO-263AB) 50A IFSM | 0In Stock | SMD/SMT | TO-263AB-3 | 200 V | 5 A | Fast Recovery Rectifiers | Dual Common Cathode | 990 mV | 50 A | 10 uA | 24 ns | - 65 C | + 175 C | Reel | |||||
Mfr: VS-E5TX1512S2LHM3 TTI: VS-E5TX1512S2LHM3 Vishay Semiconductors Availability: 0In StockRectifiers RECT 1.2KV 15A SM HYPER FST | 0In Stock | SMD/SMT | D2PAK-2 (TO-263-2) | 1.2 kV | 15 A | Ultra Fast Recovery Rectifiers | Single | 2.1 V | 110 A | 50 uA | 29 ns | - 55 C | + 175 C | Reel | |||||
0In Stock | Stud Mount | DO-203AA | 600 V | 12 A | Standard Recovery Rectifier | Single | 1.26 V | 280 A | 12 mA | - 65 C | + 175 C | Kit | 12F60 | ||||||
Mfr: VS-T40HFL20S02 TTI: VS-T40HFL20S02 Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 40 Amp | 0In Stock | Stud Mount | D-55 | 200 V | 40 A | Fast Recovery Rectifiers | Single | 1.6 V | 500 A | 100 uA | 200 ns | - 40 C | + 125 C | T40HFL, T70HFL, T85HFL | Bulk | T40HFL20S02 | |||
Mfr: SA2K-E3/5AT TTI: SA2K-E3/5AT Vishay Semiconductors Availability: 0In StockRectifiers 800 Volt 2.0 Amp 55 Amp IFSM | 0In Stock | SMD/SMT | DO-214-AC-2 | 800 V | 2 A | Standard Recovery Rectifier | Single | 1.1 V | 55 A | 3 uA | 1.5 us | - 55 C | + 150 C | SAx | Reel | SA2K-E3/61T | |||
0In Stock | Stud Mount | DO-203AA | 1 kV | 16 A | Standard Recovery Rectifier | Single | 1.23 V | 370 A | 50 uA | - 65 C | + 175 C | Kit | 16F100 | ||||||
Mfr: US1G-M3/5AT TTI: US1G-M3/5AT Vishay Semiconductors Availability: 0In StockRectifiers 1A,400V,50NS,UF RECT,SMD | 0In Stock | SMD/SMT | SMA | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | US1G | Reel | ||||
Mfr: VS-EPH3006-N3 TTI: VS-EPH3006-N3 Vishay Semiconductors Availability: 0In StockRectifiers 30A 600V 27ns Hyperfast | 0In Stock | Through Hole | TO-247AC-Modified-2 | 600 V | 30 A | Fast Recovery Rectifiers | Single Anode Common Cathode | 2 V | 220 A | 30 uA | 27 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: S5PMS-M3/86A TTI: S5PMS-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers 5A,1000V,STD GPP SMPCPhotovoltaicsola | 0In Stock | SMD/SMT | TO-277A-3 | 1 kV | 5 A | Standard Recovery Rectifier | Single | 900 mV | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | Reel | |||||
Mfr: VS-T110HF40 TTI: VS-T110HF40 Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 110 Amp | 0In Stock | Stud Mount | D-55 | 400 V | 110 A | Standard Recovery Rectifier | Single | 1.35 V | 2.1 kA | 20 mA | - 40 C | + 150 C | Bulk | T110HF40 | |||||
Mfr: VS-40HFR60 TTI: VS-40HFR60 Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 40 Amp | 0In Stock | Stud Mount | DO-203AB | 600 V | 40 A | Standard Recovery Rectifier | Single | 1.3 V | 595 A | - 65 C | + 190 C | Kit | 40HFR60 | ||||||
Mfr: SE10PJ-M3/84A TTI: SE10PJ-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 1.0 Amp ESD Capability | 0In Stock | SMD/SMT | DO-220AA-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 860 mV | 25 A | 5 uA | 780 ns | - 55 C | + 175 C | SE10P | Reel | ||||
Mfr: ESH2D-E3/5BT TTI: ESH2D-E3/5BT Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 2.0A 25ns Glass Passivated | 0In Stock | SMD/SMT | DO-214AA | 200 V | 2 A | Fast Recovery Rectifiers | Single | 930 mV | 60 A | 2 uA | 25 ns | - 55 C | + 175 C | ESH2 | Reel | ||||
Mfr: VS-2EFU06HM3/I TTI: VS-2EFU06HM3/I Vishay Semiconductors Availability: 0In StockRectifiers If(AV) 2A Vr 600V AEC-Q101 Qualified | 0In Stock | SMD/SMT | DO-219AB-2 | 600 V | 2 A | Fast Recovery Rectifiers | Single | 1.1 V | 30 A | 3 uA | 40 ns | - 55 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
Mfr: VS-3EGU06WHM3/5BT TTI: VS-3EGU06WHM3/5BT Vishay Semiconductors Availability: 0In StockRectifiers fred 600V 3A - SMB | 0In Stock | SMD/SMT | 600 V | 3 A | Fast Recovery Rectifiers | Single | 1.15 V | 55 A | 3 uA | 41 ns | - 55 C | + 175 C | FRED Pt | AEC-Q101 | Reel | ||||
Mfr: VS-HFA08SD60S-M3 TTI: VS-HFA08SD60S-M3 Vishay Semiconductors Rectifiers 8A 600V Ultrafast 18ns HEXFRED | 0In Stock | SMD/SMT | TO-252AA | 600 V | 8 A | Fast Recovery Rectifiers | Single | 1.4 V | 60 A | 300 nA | 18 ns | - 55 C | + 150 C | HEXFRED | Tube | ||||
Mfr: VS-30EPF12-M3 TTI: VS-30EPF12-M3 Vishay Semiconductors Availability: 0In StockRectifiers New Input Diodes - TO-247-e3 | 0In Stock | Through Hole | 1.2 kV | 30 A | Fast Recovery Rectifiers | Single | 1.41 V | 350 A | 100 uA | 95 ns | - 40 C | + 150 C | Tube | ||||||
Mfr: VS-2EYH02HM3/H TTI: VS-2EYH02HM3/H Vishay Semiconductors Availability: 0In StockRectifiers RECT 200V 2A SM HYPER FST | 0In Stock | SMD/SMT | DO-221AD-2 | 200 V | 2 A | Fast Recovery Rectifiers | Single | 860 mV | 60 A | 2 uA | 16 ns | - 55 C | + 175 C | AEC-Q101 | Reel | ||||
Mfr: VS-C5PX3012L-N3 TTI: VS-C5PX3012L-N3 Vishay Semiconductors Availability: 0In StockRectifiers 30A 1200V | 0In Stock | Through Hole | TO-247AD-3 | 1.2 kV | 30 A | Fast Recovery Rectifiers | Common Cathode | 3.3 V | 110 A | 50 uA | 29 ns | - 55 C | + 175 C | Tube | |||||
Mfr: VS-3ECH02-M3/9AT TTI: VS-3ECH02-M3/9AT Vishay Semiconductors Availability: 0In StockRectifiers fred 200V 3A - SMC | 0In Stock | SMD/SMT | 200 V | 3 A | Fast Recovery Rectifiers | Single | 830 mV | 130 A | 2 uA | 25 ns | - 55 C | + 175 C | FRED Pt | Reel |