Vishay Semiconductors - Rectifiers
13,421 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: S5M-E3/57T TTI: S5M-E3/57T Vishay Semiconductors Availability: 25,500In StockRectifiers 5.0 Amp 1000 Volt | 25,500In Stock | SMD/SMT | DO-214AB-2 | 1 kV | 5 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | Reel | |||||
Mfr: VS-HFA30PA60C-N3 TTI: VS-HFA30PA60C-N3 Vishay Semiconductors Availability: 775In Stock1,825 On Order Expected 02-Dec-26 Rectifiers 2x15A 600V Ultrafast 19ns HEXFRED | 775In Stock1,825 On Order Expected 02-Dec-26 | Through Hole | TO-247AC-3 | 600 V | 30 A | Fast Recovery Rectifiers | Dual Anode Dual Common Cathode | 1.3 V | 150 A | 1 uA | 19 ns | - 55 C | + 150 C | HEXFRED | Tube | ||||
Mfr: MURS340-E3/57T TTI: MURS340-E3/57T Vishay Semiconductors Availability: 12,750In Stock18,700 On Order Expected 06-Oct-26 Rectifiers 3.0 Amp 400V 50ns | 12,750In Stock18,700 On Order Expected 06-Oct-26 | SMD/SMT | DO-214AB-2 | 400 V | 4 A | Fast Recovery Rectifiers | Single | 1.28 V | 125 A | 10 uA | 75 ns | - 60 C | + 175 C | MURS340 | Reel | ||||
Mfr: US1D-E3/61T TTI: US1D-E3/61T Vishay Semiconductors Availability: 30,600In StockRectifiers 1.0 Amp 200 Volt | 30,600In Stock | SMD/SMT | DO-214AC-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | US1D | Reel | US1D-E3/5AT | |||
Mfr: S3D-E3/57T TTI: S3D-E3/57T Vishay Semiconductors Availability: 48,450In StockRectifiers 3.0 Amp 200 Volt | 48,450In Stock | SMD/SMT | DO-214AB-2 | 200 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3D | Reel | S3D-E3/9AT | |||
Mfr: S3J-E3/57T TTI: S3J-E3/57T Vishay Semiconductors Availability: 26,350In Stock5,100 On Order Expected 09-Sep-26 Rectifiers 3.0 Amp 600 Volt | 26,350In Stock5,100 On Order Expected 09-Sep-26 | SMD/SMT | DO-214AB-2 | 600 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3J | Reel | S3J-E3/9AT | |||
Mfr: VS-1N1184RA TTI: VS-1N1184RA Vishay Semiconductors Availability: 1,800In Stock5,500 On Order Expected Rectifiers 100 Volt 35 Amp | 1,800In Stock5,500 On Order Expected | Stud Mount | DO-203AB | 100 V | 40 A | Standard Recovery Rectifier | Single | 1.3 V | 800 A | 2.5 mA | - 65 C | + 200 C | Kit | 1N1184RA | |||||
Mfr: MURS140-E3/52T TTI: MURS140-E3/52T Vishay Semiconductors Availability: 22,500In Stock9,000 On Order Expected 03-Sep-26 Rectifiers 1.0 Amp 400V 25ns | 22,500In Stock9,000 On Order Expected 03-Sep-26 | SMD/SMT | DO-214AA-2 | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.25 V | 35 A | 5 uA | 75 ns | - 65 C | + 175 C | MURS140 | Reel | ||||
Mfr: ES1B-E3/61T TTI: ES1B-E3/61T Vishay Semiconductors Availability: 167,400In StockRectifiers 1.0 Amp 100 Volt | 167,400In Stock | SMD/SMT | DO-214AC | 100 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1B | Reel | ES1B-E3/5AT | |||
Mfr: ES2C-E3/52T TTI: ES2C-E3/52T Vishay Semiconductors Availability: 35,250In StockRectifiers 2.0 Amp 150 Volt | 35,250In Stock | SMD/SMT | DO-214AA | 150 V | 2 A | Fast Recovery Rectifiers | Single | 900 mV | 50 A | 10 uA | 20 ns | - 55 C | + 150 C | Reel | ES2C-E3/5BT | ||||
Mfr: S2B-E3/52T TTI: S2B-E3/52T Vishay Semiconductors Availability: 58,500In StockRectifiers 1.5 Amp 100 Volt | 58,500In Stock | SMD/SMT | DO-214AA-2 | 100 V | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 50 A | 1 uA | 2 us | - 55 C | + 150 C | Reel | S2B-E3/5BT | ||||
Mfr: US1K-E3/61T TTI: US1K-E3/61T Vishay Semiconductors Availability: 185,400In StockRectifiers 1.0 Amp 800 Volt | 185,400In Stock | SMD/SMT | DO-214AC-2 | 800 V | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | US1K | Reel | US1K-E3/5AT | |||
340In Stock | Stud Mount | DO-203AA | 1.2 kV | 25 A | Standard Recovery Rectifier | Single | 1.3 V | 373 A | - 65 C | + 175 C | Kit | 25F120 | |||||||
Mfr: S1M-E3/5AT TTI: S1M-E3/5AT Vishay Semiconductors Availability: 60,000In Stock60,000 On Order Expected 16-Sep-26 Rectifiers 1.0 Amp 1000 Volt 30A IFSM @ 8.3ms | 60,000In Stock60,000 On Order Expected 16-Sep-26 | SMD/SMT | DO-214AC-2 | 1 kV | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 5 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1M-E3/61T | |||
Mfr: US1J-E3/61T TTI: US1J-E3/61T Vishay Semiconductors Availability: 342,000In StockRectifiers 1.0 Amp 600 Volt | 342,000In Stock | SMD/SMT | DO-214AC-2 | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | US1J | Reel | US1J-E3/5AT | |||
Mfr: S2D-E3/52T TTI: S2D-E3/52T Vishay Semiconductors Availability: 1,500In Stock67,500 On Order Expected 01-Sep-26 Rectifiers 1.5 Amp 200 Volt | 1,500In Stock67,500 On Order Expected 01-Sep-26 | SMD/SMT | DO-214AA-2 | 200 V | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 50 A | 1 uA | 2 us | - 55 C | + 150 C | Reel | S2D-E3/5BT | ||||
Mfr: 1N5619GP-E3/54 TTI: 1N5619GP-E3/54 Vishay Semiconductors Availability: 12,000In Stock8,000 On Order Expected 08-Jan-27 Rectifiers 1.0 Amp 600 Volt | 12,000In Stock8,000 On Order Expected 08-Jan-27 | Through Hole | DO-204AC(DO-15) | 600 V | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 50 A | 500 nA | 250 ns | - 65 C | + 175 C | Reel | |||||
Mfr: MSE1PJHM3/89A TTI: MSE1PJHM3/89A Vishay Semiconductors Availability: 126,000In StockRectifiers 1.0 Amp 600 Volt 20 Amp IFSM | 126,000In Stock | SMD/SMT | DO-219AD-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 1 V | 18 A | 1 uA | 960 ns | - 55 C | + 175 C | MSE1PJ | AEC-Q100 | Reel | |||
Mfr: VS-T40HF10 TTI: VS-T40HF10 Vishay Semiconductors Availability: 70In Stock40 On Order Expected 06-Nov-26 Rectifiers 100 Volt 40 Amp | 70In Stock40 On Order Expected 06-Nov-26 | Screw Mount | D-55 | 100 V | 40 A | Standard Recovery Rectifier | Single | 1.3 V | 600 A | 100 uA | - 40 C | + 150 C | Box | T40HF10 | |||||
Mfr: FES16JT-E3/45 TTI: FES16JT-E3/45 Vishay Semiconductors Availability: 81,700In StockRectifiers 16 Amp 600 Volt | 81,700In Stock | Through Hole | TO-220AC | 600 V | 16 A | Fast Recovery Rectifiers | Single | 1.5 V | 250 A | 10 uA | 50 ns | - 65 C | + 150 C | Tube | |||||
Mfr: VS-1EQH02-M3/H TTI: VS-1EQH02-M3/H Vishay Semiconductors Availability: 13,500In StockRectifiers 200V 1A Fred Pt MicroSMP (DO-219AD) | 13,500In Stock | SMD/SMT | DO-219AD | 200 V | 1 A | Fast Recovery Rectifiers | Single | 970 mV | 30 A | 1 uA | 33 ns | - 55 C | + 175 C | VS-1EQH0x-M3 | Reel | ||||
Mfr: BYM10-1000-E3/96 TTI: BYM10-1000-E3/96 Vishay Semiconductors Availability: 27,000In StockRectifiers 1000 Volt 1.0 Amp Glass Passivated | 27,000In Stock | SMD/SMT | DO-213AB | 1 kV | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 10 uA | - 65 C | + 175 C | BYM10 | Reel | BYM10-1000-E3/97 | ||||
Mfr: VS-HFA25TB60-M3 TTI: VS-HFA25TB60-M3 Vishay Semiconductors Availability: 11,550In StockRectifiers 600V 25A TO-220 HexFred | 11,550In Stock | Through Hole | TO-220AC-2 | 600 V | 25 A | Fast Recovery Rectifiers | Single | 1.3 V | 100 A | 1.5 A | 23 ns | - 55 C | + 150 C | Tube | |||||
Mfr: VS-40EPS08-M3 TTI: VS-40EPS08-M3 Vishay Semiconductors Availability: 2,125In Stock2,000 On Order Expected 29-Dec-26 Rectifiers New Input Diodes - TO-247-e3 | 2,125In Stock2,000 On Order Expected 29-Dec-26 | Through Hole | TO-247AC modified | 800 V | 40 A | Fast Recovery Rectifiers | Single | 1.1 V | 475 A | 100 uA | - 40 C | + 150 C | Tube | ||||||
Mfr: VS-HFA25PB60-N3 TTI: VS-HFA25PB60-N3 Vishay Semiconductors Availability: 1,350In StockRectifiers 25A 600V Ultrafast 23ns HEXFRED | 1,350In Stock | Through Hole | TO-247AC | 600 V | 25 A | Fast Recovery Rectifiers | Single | 1.3 V | 225 A | 100 uA | 23 ns | - 55 C | + 150 C | HEXFRED | Tube |