Vishay Semiconductors - Rectifiers
13,421 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-U5FH60FA60 TTI: VS-U5FH60FA60 Vishay Semiconductors Availability: 0In StockRectifiers SOT-227 - GEN5 FRED IN PARALLE | 0In Stock | Screw Mount | SOT-227 | 600 V | 30 A | Ultra Fast Recovery Rectifiers | Dual | 1.37 V | 305 A | 100 nA | 61 ns | - 55 C | + 175 C | Tube | |||||
Mfr: SE30NJHM3/I TTI: SE30NJHM3/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 600V 3A SM STD RCOVR | 0In Stock | SMD/SMT | DFN-3820A | 600 V | 3 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 10 uA | 1.5 us | - 55 C | + 175 C | SE30NJ | Reel | ||||
0In Stock | Stud Mount | DO-5 | 400 V | 70 A | Standard Recovery Rectifier | Single | 1.35 V | 1.25 kA | 15 mA | - 65 C | + 180 C | Kit | 72HF40 | ||||||
Mfr: GI506-E3/54 TTI: GI506-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 3.0 Amp 100 Amp IFSM | 0In Stock | Through Hole | DO-201AD | 600 V | 3 A | Standard Recovery Rectifier | Single | 1.1 V | 100 A | 5 uA | 2 us | - 50 C | + 150 C | Reel | |||||
0In Stock | Through Hole | DO-204AH | 150 mA | Small Signal Switching Diode | Single | 1 V | 500 mA | 5 uA | 4 ns | - 65 C | + 175 C | Reel | |||||||
Mfr: BYG10Y-E3/TR3 TTI: BYG10Y-E3/TR3 Vishay Semiconductors Availability: 0In StockRectifiers 1.5 Amp 1600 Volt | 0In Stock | SMD/SMT | DO-214AC(SMA) | 1.6 kV | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 30 A | 1 uA | 4 us | - 55 C | + 150 C | BYG10 | Reel | BYG10Y-E3/TR | |||
Mfr: AR1FDHM3/H TTI: AR1FDHM3/H Vishay Semiconductors Availability: 0In StockRectifiers 1A 200V AVALANCHE RECOVERY | 0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 1.25 V | 30 A | 1 uA | 140 ns | - 55 C | + 175 C | AR1F | Reel | ||||
Mfr: VS-ETU3006S2LHM3 TTI: VS-ETU3006S2LHM3 Vishay Semiconductors Availability: 0In StockRectifiers RECT 600V 30A SM ULTRA FST | 0In Stock | Reel | |||||||||||||||||
Mfr: VF60120C-M3/4W TTI: VF60120C-M3/4W Vishay Semiconductors Availability: 0In StockRectifiers 60A,120V,TRENCH SKY RECT. | 0In Stock | ITO-220AB | Tube | ||||||||||||||||
Mfr: VS-T40HF80 TTI: VS-T40HF80 Vishay Semiconductors Availability: 0In StockRectifiers 800 Volt 40 Amp | 0In Stock | Stud Mount | D-55 | 800 V | 40 A | Standard Recovery Rectifier | Single | 1.3 V | 600 A | 15 mA | - 40 C | + 150 C | Bulk | T40HF80 | |||||
0In Stock | SMD/SMT | DO-219AB-2 | 100 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 55 C | + 150 C | S07 | Reel | |||||
Mfr: VS-3EYH01HM3/I TTI: VS-3EYH01HM3/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 100V 3A SM HYPER FST | 0In Stock | SMD/SMT | DO-221AD-2 | 100 V | 3 A | Fast Recovery Rectifiers | Single | 860 mV | 70 A | 2 uA | 18 ns | - 55 C | + 175 C | Reel | |||||
Mfr: VS-10CSH01HM3/87A TTI: VS-10CSH01HM3/87A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 2x5A 100V AEC-Q101 | 0In Stock | SMD/SMT | TO-277A-3 | 100 V | 10 A | Fast Recovery Rectifiers | Dual Common Cathode | 920 mV | 130 A | 4 uA | 25 ns | - 65 C | + 175 C | AEC-Q101 | Reel | ||||
Mfr: VS-8ETH06HN3 TTI: VS-8ETH06HN3 Vishay Semiconductors Availability: 0In StockRectifiers Freds - TO-220-e3 | 0In Stock | Through Hole | TO-220AC | 600 V | 8 A | Fast Recovery Rectifiers | Single | 2 V | 90 A | 300 nA | 18 ns | - 65 C | + 175 C | Tube | |||||
Mfr: AU1FM-M3/H TTI: AU1FM-M3/H Vishay Semiconductors Availability: 0In StockRectifiers 1A 1000V AVALANCHE ULTRAFAST | 0In Stock | SMD/SMT | DO-219AB-2 | 1 kV | 1 A | Ultra Fast Recovery Rectifiers | Single | 1.85 V | 25 A | 1 uA | 75 ns | - 55 C | + 175 C | AU1FM | Reel | ||||
Mfr: VS-APU3006-N3 TTI: VS-APU3006-N3 Vishay Semiconductors Availability: 0In StockRectifiers 30A 600V 30ns Ultrafast | 0In Stock | Through Hole | TO-247AC | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.15 V | 220 A | 30 uA | 30 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
0In Stock | Through Hole | SOD-57 | 1 kV | 2 A | Fast Recovery Rectifiers | Single | 1.1 V | 50 A | 5 uA | 300 ns | - 55 C | + 175 C | Ammo Pack | ||||||
0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 55 C | + 150 C | S07 | Reel | |||||
Mfr: GF1B-E3/5CA TTI: GF1B-E3/5CA Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 1.0 Amp Glass Passivated | 0In Stock | SMD/SMT | DO-214BA | 100 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 5 uA | 2 us | - 65 C | + 175 C | Reel | |||||
Mfr: VS-12FR100 TTI: VS-12FR100 Vishay Semiconductors Availability: 0In StockRectifiers 1000 Volt 12 Amp | 0In Stock | Stud Mount | DO-203AA | 1 kV | 12 A | Standard Recovery Rectifier | Single | 1.26 V | 280 A | 12 mA | - 65 C | + 175 C | Kit | 12FR100 | |||||
Mfr: BYT51D-TAP TTI: BYT51D-TAP Vishay Semiconductors Availability: 0In StockRectifiers 1.5 Amp 200 Volt 50 Amp IFSM | 0In Stock | Through Hole | SOD-57 | 200 V | 1.5 A | Standard Recovery Rectifier | Single | 1.1 V | 50 A | 1 uA | 4 us | - 55 C | + 175 C | Ammo Pack | |||||
Mfr: SE10PB-M3/84A TTI: SE10PB-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 1.0 Amp ESD Capability | 0In Stock | SMD/SMT | DO-220AA-2 | 100 V | 1 A | Standard Recovery Rectifier | Single | 860 mV | 25 A | 5 uA | 780 ns | - 55 C | + 175 C | SE10P | Reel | ||||
Mfr: SE10PGHM3/84A TTI: SE10PGHM3/84A Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 1.0 Amp ESD Capability | 0In Stock | SMP | SE10P | AEC-Q100 | Reel | ||||||||||||||
0In Stock | Through Hole | SOD-57 | 1.6 kV | 800 mA | Fast Recovery Rectifiers | Single | 1.25 V | 20 A | 2 uA | 400 ns | - 55 C | + 175 C | BY269TAP | Ammo Pack | |||||
Mfr: S4PM-M3/86A TTI: S4PM-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers 4.0 Amp 1000 Volt | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 1 kV | 4 A | Standard Recovery Rectifier | Single | 860 mV | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S4Px | Reel |