Vishay Semiconductors - Rectifiers
13,382 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-6ESH06-M3/86A TTI: VS-6ESH06-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 6A 600V | 0In Stock | SMD/SMT | TO-277A-3 | 600 V | 6 A | Fast Recovery Rectifiers | Single | 1.3 V | 90 A | 50 uA | 33 ns | - 65 C | + 175 C | Reel | |||||
Mfr: VS-20CTH03FP-N3 TTI: VS-20CTH03FP-N3 Vishay Semiconductors Availability: 0In StockRectifiers 2x10A 300V Hyperfast 35ns FRED Pt | 0In Stock | Through Hole | TO-220FP-3 | 300 V | 20 A | Fast Recovery Rectifiers | Dual | 1.05 V | 120 A | 6 uA | 31 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: GL41J-E3/97 TTI: GL41J-E3/97 Vishay Semiconductors Availability: 0In StockRectifiers 1 Amp 600 Volt 30 Amp IFSM | 0In Stock | SMD/SMT | DO-213AB | 600 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | |||||
Mfr: VS-3ECH01HM3/9AT TTI: VS-3ECH01HM3/9AT Vishay Semiconductors Availability: 0In StockRectifiers fred 100V 3A - SMC | 0In Stock | SMD/SMT | 100 V | 3 A | Fast Recovery Rectifiers | Single | 830 mV | 130 A | 2 uA | 25 ns | - 55 C | + 175 C | FRED Pt | AEC-Q101 | Reel | ||||
Mfr: MSX1PJHM3/89A TTI: MSX1PJHM3/89A Vishay Semiconductors Availability: 0In StockRectifiers 1.0A 600V Micro SMP, ESD PROTECTION | 0In Stock | SMD/SMT | DO-219AD-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 900 mV | 18 A | 1 uA | 960 ns | - 55 C | + 175 C | MSX1P | AEC-Q101 | Reel | |||
0In Stock | Through Hole | SOD-57 | 800 V | 2 A | Standard Recovery Rectifier | Single | 1.15 V | 50 A | 1 uA | 4 us | - 55 C | + 175 C | Ammo Pack | ||||||
0In Stock | SMD/SMT | DO-213AA(GL34) | 200 V | 500 mA | Fast Recovery Rectifiers | Single | 1.25 V | 10 A | 50 uA | 50 ns | - 65 C | + 175 C | BYM07 | Reel | |||||
Mfr: SE30PAJHM3/I TTI: SE30PAJHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 3A, 600V, ESD PROTECTION, SMPA | 0In Stock | SMD/SMT | DO-221BC-2 | 600 V | 3 A | Standard Recovery Rectifier | Single | 1.07 V | 32 A | 5 uA | 1.3 us | - 55 C | + 175 C | SE30PA | AEC-Q101 | Reel | |||
0In Stock | SMD/SMT | DO-214AB-2 | 1 kV | 8 A | Standard Recovery Rectifier | Single | 960 mV | 200 A | 10 uA | 4 us | - 55 C | + 150 C | AEC-Q101 | Reel | |||||
Mfr: VS-10CSH02-M3/87A TTI: VS-10CSH02-M3/87A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 2x5A 200V | 0In Stock | SMD/SMT | TO-277A-3 | 200 V | 10 A | Fast Recovery Rectifiers | Dual Common Cathode | 920 mV | 130 A | 6 uA | 25 ns | - 65 C | + 175 C | Reel | |||||
Mfr: VS-E5TH2112S2L-M3 TTI: VS-E5TH2112S2L-M3 Vishay Semiconductors Availability: 0In StockRectifiers 20A, 1200V, "H" Series GEN 5 Fred PT | 0In Stock | SMD/SMT | D2PAK 2L | 1.2 kV | 20 A | Ultra Fast Recovery Rectifiers | Single | 1.88 V | 125 A | 50 uA | 37 ns | - 55 C | + 175 C | Reel | |||||
Mfr: S1PK-M3/84A TTI: S1PK-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 800volt 1.0amp | 0In Stock | SMD/SMT | DO-220AA-2 | 800 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1Px | Reel | ||||
Mfr: VS-4EVH02HM3/I TTI: VS-4EVH02HM3/I Vishay Semiconductors Availability: 0In StockRectifiers 200V 4A SlimDPAK Fred | 0In Stock | SMD/SMT | TO-252AE-3 | 200 V | 4 A | Fast Recovery Rectifiers | Single | 880 mV | 100 A | 3 uA | 16 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-HFA04TB60S-M3 TTI: VS-HFA04TB60S-M3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 4A TO-263 HexFred | 0In Stock | SMD/SMT | TO-263AB-3 | 600 V | 4 A | Fast Recovery Rectifiers | Single | 1.5 V | 25 A | 170 nA | 17 ns | - 55 C | + 150 C | Tube | |||||
Mfr: VS-HFA06TB120-M3 TTI: VS-HFA06TB120-M3 Vishay Semiconductors Availability: 0In StockRectifiers 1200V 6A TO-220 HexFred | 0In Stock | SMD/SMT | TO-220AC-2 | 1.2 kV | 6 A | Fast Recovery Rectifiers | Single | 2.3 V | 80 A | 20 uA | 14 ns | - 55 C | + 175 C | Tube | |||||
Mfr: VS-25ETS12SLHM3 TTI: VS-25ETS12SLHM3 Vishay Semiconductors Availability: 0In StockRectifiers 25A If; 1200V Vr TO-263AB (D2PAK) | 0In Stock | SMD/SMT | TO-263AB-3 | 1.2 kV | 25 A | Standard Recovery Rectifier | Single | 1.14 V | 300 A | 100 uA | - 40 C | + 150 C | Reel | ||||||
Mfr: VS-3EYH01HM3/H TTI: VS-3EYH01HM3/H Vishay Semiconductors Availability: 0In StockRectifiers RECT 100V 3A SM HYPER FST | 0In Stock | SMD/SMT | DO-221AD-2 | 100 V | 3 A | Fast Recovery Rectifiers | Single | 860 mV | 70 A | 2 uA | 18 ns | - 55 C | + 175 C | Reel | |||||
Mfr: SE8D30D-M3/I TTI: SE8D30D-M3/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 200V 3A SM STD RCOVR | 0In Stock | SMD/SMT | DO-221AD | 200 V | 3 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 10 uA | 1.5 us | - 55 C | + 175 C | SE8D30D | Reel | ||||
Mfr: VS-70HFR40 TTI: VS-70HFR40 Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 70 Amp | 0In Stock | Stud Mount | DO-203AB | 400 V | 70 A | Standard Recovery Rectifier | Single | 1.35 V | 1.25 kA | - 65 C | + 180 C | Kit | 70HFR40 | ||||||
Mfr: VS-72HFR120 TTI: VS-72HFR120 Vishay Semiconductors Availability: 0In StockRectifiers 1200 Volt 70 Amp | 0In Stock | Stud Mount | DO-203AB-2 | 1.2 kV | 70 A | Standard Recovery Rectifier | Single | 1.35 V | 1.25 kA | 9 mA | - 65 C | + 180 C | Kit | 72HFR120 | |||||
Mfr: VS-85HFL60S05 TTI: VS-85HFL60S05 Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 85 Amp | 0In Stock | Stud Mount | DO-203AB | 600 V | 85 A | Fast Recovery Rectifiers | Single | 1.75 V | 1.151 kA | 100 uA | 120 ns | - 40 C | + 125 C | VSxxHFL | Kit | 85HFL60S05 | |||
0In Stock | Stud Mount | DO-203AA | 600 V | 6 A | Standard Recovery Rectifier | Single | 1.1 V | 167 A | - 65 C | + 175 C | Kit | 6F60 | |||||||
Mfr: VS-ETH1506FP-M3 TTI: VS-ETH1506FP-M3 Vishay Semiconductors Availability: 0In StockRectifiers 15A 600V Hyperfast 29ns | 0In Stock | Through Hole | TO-220FP-3 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 1.8 V | 160 A | 10 nA | 21 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-95PF160 TTI: VS-95PF160 Vishay Semiconductors Availability: 0In StockRectifiers 1600 Volt 95 Amp | 0In Stock | Stud Mount | DO-203AB | 1.6 kV | 95 A | Standard Recovery Rectifier | Single | 1.4 V | 2 kA | 9 mA | - 55 C | + 180 C | Kit | 95PF160 | |||||
Mfr: VS-10ETS12FP-M3 TTI: VS-10ETS12FP-M3 Vishay Semiconductors Availability: 0In StockRectifiers New Input Diodes - FULLPAK-220-e3 | 0In Stock | Through Hole | TO-220FP-2 | 1.2 kV | 10 A | Standard Recovery Rectifier | Single | 1.1 V | 160 A | 500 uA | - 40 C | + 150 C | Tube |