Vishay Semiconductors - Rectifiers
13,382 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-16EDH02-M3/I TTI: VS-16EDH02-M3/I Vishay Semiconductors Availability: 0In StockRectifiers Single 16A 200V FRED Pt | 0In Stock | SMD/SMT | TO-263AC-3 | 200 V | 16 A | Fast Recovery Rectifiers | Single | 750 mV | 250 A | 20 uA | 32 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: RS1K-M3/61T TTI: RS1K-M3/61T Vishay Semiconductors Availability: 0In StockRectifiers 1A,800V,SMRECTIFIER | 0In Stock | SMD/SMT | DO-214AC | 800 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 500 ns | - 55 C | + 150 C | RS1K | Reel | ||||
Mfr: VS-EPX6007L-N3 TTI: VS-EPX6007L-N3 Vishay Semiconductors Availability: 0In StockRectifiers 60A 650V TO-247 | 0In Stock | Through Hole | TO-247AD-2 | 650 V | 60 A | Fast Recovery Rectifiers | Single | 2.1 V | 500 A | 20 nA | 40 ns | - 55 C | + 175 C | Tube | |||||
Mfr: VS-15ETL06STRL-M3 TTI: VS-15ETL06STRL-M3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 15A IF TO-220AC 250A IFSM | 0In Stock | SMD/SMT | TO-263AB-3 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 990 mV | 250 A | 100 nA | 220 ns | - 65 C | + 175 C | FRED Pt | Reel | ||||
Mfr: BA159GP-E3/54 TTI: BA159GP-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 1000 Volt | 0In Stock | Through Hole | DO-204AL | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 20 A | 5 uA | 500 ns | - 65 C | + 175 C | BA15x | Reel | BA159GP-E3/73 | |||
Mfr: VS-20ETF12-M3 TTI: VS-20ETF12-M3 Vishay Semiconductors Availability: 0In StockRectifiers 20A 1200V Single Die | 0In Stock | Through Hole | 2L TO-220AC | 1.2 kV | 20 A | Fast Recovery Rectifiers | Single | 1.31 V | 270 A | 6 mA | 400 ns | - 40 C | + 150 C | Tube | |||||
Mfr: BYX10GP-E3/54 TTI: BYX10GP-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 2.0 Amp 1600 Volt | 0In Stock | Through Hole | DO-204AL | 1.6 kV | 360 mA | Standard Recovery Rectifier | Single | 1.6 V | 15 A | 1 uA | 2 us | - 65 C | + 175 C | Reel | |||||
0In Stock | SMD/SMT | DO-214AC-2 | 50 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | US1A | Reel | US1A-E3/61T | ||||
Mfr: SE30DT12HM3/I TTI: SE30DT12HM3/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 1.2KV 30A SM STD RCOVR | 0In Stock | SMD/SMT | 1.2 kV | 30 A | Standard Recovery Rectifier | Single | 1.29 V | 300 A | 10 uA | 3.4 us | + 175 C | SE30DT12 | Reel | ||||||
Mfr: VS-2ENH01-M3/84A TTI: VS-2ENH01-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers RECT 100V 2A SM FREDS | 0In Stock | SMD/SMT | DO-220AA-2 | 100 V | 2 A | Fast Recovery Rectifiers | Single | 940 mV | 40 A | 2 uA | 16 ns | - 55 C | + 175 C | Reel | |||||
Mfr: MURS340-M3/9AT TTI: MURS340-M3/9AT Vishay Semiconductors Availability: 0In StockRectifiers 3A,400V,50NS,UF Rect, SMD | 0In Stock | SMC | MURS340 | Reel | |||||||||||||||
Mfr: VS-T70HF100 TTI: VS-T70HF100 Vishay Semiconductors Availability: 0In StockRectifiers 1000 Volt 70 Amp | 0In Stock | Stud Mount | D-55 | 1 kV | 70 A | Standard Recovery Rectifier | Single | 1.35 V | 1.25 kA | 15 mA | - 40 C | + 150 C | Bulk | T70HF100 | |||||
Mfr: VS-3EYH02-M3/I TTI: VS-3EYH02-M3/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 200V 3A SM HYPER FST | 0In Stock | SMD/SMT | DO-221AD-2 | 200 V | 3 A | Fast Recovery Rectifiers | Single | 860 mV | 70 A | 2 uA | 18 ns | - 55 C | + 175 C | Reel | |||||
Mfr: ESH1PBHM3/84A TTI: ESH1PBHM3/84A Vishay Semiconductors Availability: 0In StockRectifiers 100volts 1.0amp | 0In Stock | SMD/SMT | DO-220AA-2 | 100 V | 1 A | Fast Recovery Rectifiers | Single | 860 mV | 50 A | 50 uA | 25 ns | - 55 C | + 175 C | AEC-Q100 | Reel | ||||
Mfr: VS-U5FH120FA120 TTI: VS-U5FH120FA120 Vishay Semiconductors Availability: 0In StockRectifiers SOT-227 - GEN5 FRED IN PARALLE | 0In Stock | Screw Mount | SOT-227 | 1.2 kV | 60 A | Ultra Fast Recovery Rectifiers | Dual | 1.99 V | 340 A | 400 nA | 71 ns | - 55 C | + 175 C | Tube | |||||
Mfr: VS-E5TX1506S2LHM3 TTI: VS-E5TX1506S2LHM3 Vishay Semiconductors Availability: 0In StockRectifiers RECT 600V 15A SM HYPER FST | 0In Stock | SMD/SMT | D2PAK-2 (TO-263-2) | 600 V | 15 A | Ultra Fast Recovery Rectifiers | Single | 1.3 V | 185 A | 10 uA | 19 ns | - 55 C | + 175 C | Reel | |||||
Mfr: VS-20ETF12SLHM3 TTI: VS-20ETF12SLHM3 Vishay Semiconductors Availability: 0In StockRectifiers 20A If; 1200V Vr TO-263AB (D2PAK) | 0In Stock | SMD/SMT | TO-263AB-3 | 1.2 kV | 20 A | Fast Recovery Rectifiers | Single | 1.31 V | 355 A | 6.1 A | 95 ns | - 40 C | + 150 C | Reel | |||||
Mfr: VS-1EFH02-M3/I TTI: VS-1EFH02-M3/I Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rect 1A 200V | 0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 740 mV | 35 A | 1 uA | 25 ns | - 65 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-1EMH01HM3/5AT TTI: VS-1EMH01HM3/5AT Vishay Semiconductors Availability: 0In StockRectifiers fred 100V 1A - SMA | 0In Stock | SMD/SMT | 100 V | 1 A | Fast Recovery Rectifiers | Single | 820 mV | 50 A | 2 uA | 25 ns | - 55 C | + 175 C | AEC-Q101 | Reel | |||||
Mfr: VS-20CDH02-M3/I TTI: VS-20CDH02-M3/I Vishay Semiconductors Availability: 0In StockRectifiers Dual 2x10A 200V FRED Pt | 0In Stock | SMD/SMT | TO-263AC-3 | 200 V | 20 A | Fast Recovery Rectifiers | Dual Common Cathode | 770 mV | 210 A | 10 uA | 25 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: ES07D-M-08 TTI: ES07D-M-08 Vishay Semiconductors Availability: 0In StockRectifiers SWITCHING DIODE GENPURP SMF DO219e3M | 0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 980 mV | 30 A | 10 uA | 25 ns | - 55 C | + 150 C | ES07-M | Reel | ||||
Mfr: MURS120-M3/52T TTI: MURS120-M3/52T Vishay Semiconductors Availability: 0In StockRectifiers 1A,200V,25NS,UF RECT,SMD | 0In Stock | SMD/SMT | DO-214AA-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 875 mV | 40 A | 2 uA | 35 ns | - 65 C | + 175 C | MURS120-M3 | Reel | ||||
Mfr: VS-6EVX06-M3/I TTI: VS-6EVX06-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 600V 6A SlimDPAK FRED | 0In Stock | SMD/SMT | TO-252AE-3 | 600 V | 6 A | Fast Recovery Rectifiers | Single | 2.5 V | 50 A | 5 uA | 14 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-1ENH02-M3/84A TTI: VS-1ENH02-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers RECT 200V 1A SM FREDS | 0In Stock | SMD/SMT | DO-220AA-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 860 mV | 40 A | 2 uA | 14 ns | - 55 C | + 175 C | Reel | |||||
Mfr: VS-3EYH02HM3/H TTI: VS-3EYH02HM3/H Vishay Semiconductors Availability: 0In StockRectifiers RECT 200V 3A SM HYPER FST | 0In Stock | SMD/SMT | DO-221AD-2 | 200 V | 3 A | Fast Recovery Rectifiers | Single | 860 mV | 70 A | 2 uA | 18 ns | - 55 C | + 175 C | Reel |