Vishay Semiconductors - Rectifiers
13,382 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-VS5HD480CW60 TTI: VS-VS5HD480CW60 Vishay Semiconductors Availability: 0In StockRectifiers TO-244 - GEN5 FRED | 0In Stock | Screw Mount | TO-244 | 600 V | 448 A | Ultra Fast Recovery Rectifiers | Dual | 1.69 V | 2.2 kA | 300 uA | 61 ns | - 40 C | + 175 C | Box | |||||
Mfr: VS-E5TX1206FP-N3 TTI: VS-E5TX1206FP-N3 Vishay Semiconductors Availability: 0In StockRectifiers RECT 600V 12A RDL HYPER FST | 0In Stock | Through Hole | TO-220FP-2L | 600 V | 12 A | Fast Recovery Rectifiers | Single | 1.66 V | 155 A | 10 uA | 26 ns | - 55 C | + 175 C | Tube | |||||
Mfr: VS-E5TH3006S2L-M3 TTI: VS-E5TH3006S2L-M3 Vishay Semiconductors Availability: 0In StockRectifiers 30A, 600V, "H" Series GEN 5 Fred PT | 0In Stock | SMD/SMT | D2PAK 2L | 600 V | 30 A | Ultra Fast Recovery Rectifiers | Single | 1.15 V | 330 A | 20 uA | 25 ns | - 55 C | + 175 C | Reel | |||||
Mfr: VS-E5TX2106S2L-M3 TTI: VS-E5TX2106S2L-M3 Vishay Semiconductors Availability: 0In StockRectifiers 20A, 600V, "X" Series GEN 5 Fred PT | 0In Stock | SMD/SMT | D2PAK 2L | 600 V | 20 A | Ultra Fast Recovery Rectifiers | Single | 1.4 V | 185 A | 10 uA | 19 ns | - 55 C | + 175 C | Reel | |||||
Mfr: SE8D20GHM3/I TTI: SE8D20GHM3/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 400V 2A SM STD RCOVR | 0In Stock | SMD/SMT | DO-221AD | 400 V | 2 A | Standard Recovery Rectifier | Single | 1.1 V | 35 A | 5 uA | 1.2 us | - 55 C | + 175 C | SE8D20G | Reel | ||||
Mfr: SEP4512HM3/P TTI: SEP4512HM3/P Vishay Semiconductors Availability: 0In StockRectifiers 45A,1200V Phase Leg STD RECT in TO247 | 0In Stock | Through Hole | TO-247AD-3 | 1.2 kV | 45 A | Standard Recovery Rectifier | 1.19 V | 480 A | 10 uA | - 55 C | + 175 C | Reel | |||||||
Mfr: SE40N3G-M3/I TTI: SE40N3G-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 4A, 400V, STD , SM RECT,DFN33A | 0In Stock | SMD/SMT | DFN-33A-5 | 400 V | 4 A | Standard Recovery Rectifier | Single | 940 mV | 70 A | 12 uA | - 55 C | + 175 C | SE40N3D, SE40N3G, SE40N3J | Reel | |||||
Mfr: SE40N3JHM3/I TTI: SE40N3JHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 4A, 600V, STD , SM RECT,DFN33A AEC-Q101 | 0In Stock | SMD/SMT | DFN-33A-5 | 600 V | 4 A | Standard Recovery Rectifier | Single | 940 mV | 70 A | 12 uA | - 55 C | + 175 C | SE40N3D, SE40N3G, SE40N3J | Reel | |||||
Mfr: SE60N3D-M3/I TTI: SE60N3D-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 6A, 200V, STD , SM RECT,DFN33A | 0In Stock | SMD/SMT | DFN-33A-5 | 200 V | Standard Recovery Rectifier | Single | 980 mV | 80 A | 18 uA | - 55 C | + 175 C | SE60N3D, SE60N3G, SE60N3J | Reel | ||||||
Mfr: SE60N3JHM3/I TTI: SE60N3JHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 6A, 600V, STD , SM RECT,DFN33A AEC-Q101 | 0In Stock | SMD/SMT | DFN-33A-5 | 600 V | 6 A | Standard Recovery Rectifier | Single | 980 mV | 80 A | 18 uA | - 55 C | + 175 C | SE60N3D, SE60N3G, SE60N3J | Reel | |||||
Mfr: VS-8CSH02HM3/87A TTI: VS-8CSH02HM3/87A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 2x4A 200V AEC-Q101 | 0In Stock | SMD/SMT | TO-277A-3 | 200 V | 8 A | Fast Recovery Rectifiers | Dual Common Cathode | 890 mV | 130 A | 6 uA | 25 ns | - 65 C | + 175 C | AEC-Q101 | Reel | ||||
Mfr: VS-8CSH01-M3/86A TTI: VS-8CSH01-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 2x4A 100V | 0In Stock | SMD/SMT | TO-277A-3 | 100 V | 8 A | Fast Recovery Rectifiers | Dual Common Cathode | 890 mV | 130 A | 4 uA | 25 ns | - 65 C | + 175 C | Reel | |||||
Mfr: VS-4ESH01-M3/86A TTI: VS-4ESH01-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 4A 100V | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 100 V | 4 A | Fast Recovery Rectifiers | Single | 860 mV | 130 A | 1 uA | 27 ns | - 65 C | + 175 C | FRED Pt | Reel | ||||
Mfr: BYG22B-M3/TR TTI: BYG22B-M3/TR Vishay Semiconductors Availability: 0In StockRectifiers 2A,100V,25nS UF Fast Avalanche,SMD | 0In Stock | SMD/SMT | SMA | 100 V | 2 A | Fast Recovery Rectifiers | Single | 1.1 V | 35 A | 1 uA | 25 ns | - 55 C | + 150 C | BYG22 | Reel | ||||
Mfr: VS-25FR10M TTI: VS-25FR10M Vishay Semiconductors Availability: 0In StockRectifiers Diodes - DO4 BRAZ SQR-e3 | 0In Stock | Stud Mount | DO-203AA | 100 V | 25 A | Standard Recovery Rectifier | Single | 1.3 V | 373 A | - 65 C | + 175 C | Kit | |||||||
Mfr: VS-30APF10-M3 TTI: VS-30APF10-M3 Vishay Semiconductors Availability: 0In StockRectifiers New Input Diodes - TO-247-e3 | 0In Stock | Through Hole | TO-247AC | 1 kV | 30 A | Fast Recovery Rectifiers | Single | 1.41 V | 350 A | 100 uA | 450 ns | - 40 C | + 150 C | Tube | |||||
Mfr: VS-5EWL06FNTR-M3 TTI: VS-5EWL06FNTR-M3 Vishay Semiconductors Availability: 0In StockRectifiers Ultrafast 5A 600V 59ns | 0In Stock | SMD/SMT | TO-252-3 | 600 V | 5 A | Fast Recovery Rectifiers | Single | 850 mV | 80 A | 5 uA | 145 ns | - 65 C | + 175 C | Reel | |||||
Mfr: VS-T40HF100 TTI: VS-T40HF100 Vishay Semiconductors Availability: 0In StockRectifiers 1000 Volt 40 Amp | 0In Stock | Stud Mount | D-55 | 1 kV | 40 A | Standard Recovery Rectifier | Single | 1.3 V | 600 A | 15 mA | - 40 C | + 150 C | Bulk | T40HF100 | |||||
Mfr: S1G-M3/61T TTI: S1G-M3/61T Vishay Semiconductors Availability: 0In StockRectifiers 1A,400V,SMRECTIFIER | 0In Stock | SMA | Reel | ||||||||||||||||
Mfr: SE07PD-M3/84A TTI: SE07PD-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 200volt 0.7amp | 0In Stock | SMD/SMT | DO-220AA-2 | 200 V | 700 mA | Standard Recovery Rectifier | Single | 865 mV | 20 A | 5 uA | - 55 C | + 175 C | SE07PD | Reel | |||||
Mfr: SE07PJ-M3/84A TTI: SE07PJ-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 600volt 0.7amp | 0In Stock | SMD/SMT | DO-220AA-2 | 600 V | 700 mA | Standard Recovery Rectifier | Single | 865 mV | 20 A | 5 uA | - 55 C | + 175 C | SE07PJ | Reel | |||||
Mfr: VS-2EFH01HM3/I TTI: VS-2EFH01HM3/I Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rect 2A 100V AEC-Q101 Qualified | 0In Stock | SMD/SMT | DO-219AB-2 | 100 V | 2 A | Fast Recovery Rectifiers | Single | 750 mV | 50 A | 500 nA | 25 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
Mfr: MSX1PD-M3/89A TTI: MSX1PD-M3/89A Vishay Semiconductors Availability: 0In StockRectifiers 1.0A 200V Micro SMP, ESD PROTECTION | 0In Stock | SMD/SMT | DO-219AD-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 900 mV | 18 A | 1 uA | 960 ns | - 55 C | + 175 C | MSX1P | Reel | ||||
Mfr: VS-MURB1020CT-1HM3 TTI: VS-MURB1020CT-1HM3 Vishay Semiconductors Availability: 0In StockRectifiers Freds - TO-262-e3 | 0In Stock | TO-262AA | AEC-Q101 | Tube | |||||||||||||||
Mfr: S1AFJ-M3/6A TTI: S1AFJ-M3/6A Vishay Semiconductors Availability: 0In StockRectifiers 1A, 600V, SLIM SMA, STD GPP, SM RECT | 0In Stock | SMD/SMT | DO-221AC-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 850 mV | 35 A | 5 uA | 1.47 us | - 55 C | + 150 C | S1AFx | Reel |