Vishay Semiconductors - Rectifiers
13,421 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ES07D-M-08 TTI: ES07D-M-08 Vishay Semiconductors Availability: 0In StockRectifiers SWITCHING DIODE GENPURP SMF DO219e3M | 0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 980 mV | 30 A | 10 uA | 25 ns | - 55 C | + 150 C | ES07-M | Reel | ||||
Mfr: VS-15ETL06STRL-M3 TTI: VS-15ETL06STRL-M3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 15A IF TO-220AC 250A IFSM | 0In Stock | SMD/SMT | TO-263AB-3 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 990 mV | 250 A | 100 nA | 220 ns | - 65 C | + 175 C | FRED Pt | Reel | ||||
Mfr: SE30DT12HM3/I TTI: SE30DT12HM3/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 1.2KV 30A SM STD RCOVR | 0In Stock | SMD/SMT | 1.2 kV | 30 A | Standard Recovery Rectifier | Single | 1.29 V | 300 A | 10 uA | 3.4 us | + 175 C | SE30DT12 | Reel | ||||||
Mfr: SE8D20D-M3/I TTI: SE8D20D-M3/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 200V 2A SM STD RCOVR | 0In Stock | SMD/SMT | DO-221AD | 200 V | 2 A | Standard Recovery Rectifier | Single | 1.1 V | 35 A | 5 uA | 1.2 us | - 55 C | + 175 C | SE8D20D | Reel | ||||
Mfr: AS1FKHM3/H TTI: AS1FKHM3/H Vishay Semiconductors Availability: 0In StockRectifiers 1.5A 800V AVALANCHE RECOVERY | 0In Stock | SMD/SMT | DO-219AB-2 | 800 V | 1.5 A | Standard Recovery Rectifier | Single | 990 mV | 30 A | 140 nA | 1.3 us | - 55 C | + 175 C | AS1F | Reel | ||||
Mfr: SE40N3G-M3/I TTI: SE40N3G-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 4A, 400V, STD , SM RECT,DFN33A | 0In Stock | SMD/SMT | DFN-33A-5 | 400 V | 4 A | Standard Recovery Rectifier | Single | 940 mV | 70 A | 12 uA | - 55 C | + 175 C | SE40N3D, SE40N3G, SE40N3J | Reel | |||||
0In Stock | SMD/SMT | DO-214AC-2 | 50 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | US1A | Reel | US1A-E3/61T | ||||
Mfr: BYX10GP-E3/54 TTI: BYX10GP-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 2.0 Amp 1600 Volt | 0In Stock | Through Hole | DO-204AL | 1.6 kV | 360 mA | Standard Recovery Rectifier | Single | 1.6 V | 15 A | 1 uA | 2 us | - 65 C | + 175 C | Reel | |||||
0In Stock | SMD/SMT | DFN-3820A | 4 A | Standard Recovery Rectifier | Single | 1.1 V | 60 A | 10 uA | 1.2 us | - 55 C | + 175 C | SE40NG | Reel | ||||||
Mfr: UF5407-E3/54 TTI: UF5407-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers Vr/800V Io/3A | 0In Stock | Through Hole | DO-201AD | 800 V | 3 A | Fast Recovery Rectifiers | Single | 1.7 V | 150 A | 10 uA | 75 ns | - 55 C | + 155 C | Reel | UF5407-E3/73 | ||||
Mfr: GL34J-E3/83 TTI: GL34J-E3/83 Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 0.5 Amp 10 Amp IFSM | 0In Stock | SMD/SMT | DO-213AA | 600 V | 500 mA | Standard Recovery Rectifier | Single | 1.3 V | 10 A | 5 uA | 1.5 us | - 65 C | + 175 C | Reel | GL34J-E3/98 | ||||
Mfr: BYG23M-M3/TR3 TTI: BYG23M-M3/TR3 Vishay Semiconductors Availability: 0In StockRectifiers 1.5A,1000V,75nS Fast Avalanche,SMD | 0In Stock | SMD/SMT | SMA | 1 kV | 1.5 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 5 uA | 75 ns | - 55 C | + 150 C | Reel | |||||
Mfr: VS-25FR40M TTI: VS-25FR40M Vishay Semiconductors Availability: 0In StockRectifiers Diodes - DO4 BRAZ SQR-e3 | 0In Stock | DO-203AA | Kit | ||||||||||||||||
Mfr: MURS120-M3/52T TTI: MURS120-M3/52T Vishay Semiconductors Availability: 0In StockRectifiers 1A,200V,25NS,UF RECT,SMD | 0In Stock | SMD/SMT | DO-214AA-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 875 mV | 40 A | 2 uA | 35 ns | - 65 C | + 175 C | MURS120-M3 | Reel | ||||
Mfr: ES3G-M3/9AT TTI: ES3G-M3/9AT Vishay Semiconductors Availability: 0In StockRectifiers 3A,400V,35NS,UF Rect, SMD | 0In Stock | SMC | Reel | ||||||||||||||||
Mfr: VS-16CDU06-M3/I TTI: VS-16CDU06-M3/I Vishay Semiconductors Availability: 0In StockRectifiers Dual 2x8A 600V FRED Pt | 0In Stock | SMD/SMT | TO-263AC-3 | 600 V | 16 A | Fast Recovery Rectifiers | Dual Common Cathode | 940 mV | 200 A | 20 uA | 45 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-2EYH01-M3/H TTI: VS-2EYH01-M3/H Vishay Semiconductors Availability: 0In StockRectifiers RECT 100V 2A SM HYPER FST | 0In Stock | SMD/SMT | DO-221AD-2 | 100 V | 2 A | Fast Recovery Rectifiers | Single | 860 mV | 60 A | 2 uA | 16 ns | - 55 C | + 175 C | Reel | |||||
Mfr: VS-1ENH01HM3/85A TTI: VS-1ENH01HM3/85A Vishay Semiconductors Availability: 0In StockRectifiers RECT 100V 1A SM FREDS | 0In Stock | SMD/SMT | DO-220AA-2 | 100 V | 1 A | Fast Recovery Rectifiers | Single | 860 mV | 40 A | 2 uA | 14 ns | - 55 C | + 175 C | AEC-Q101 | Reel | ||||
Mfr: VS-E5TH3006S2L-M3 TTI: VS-E5TH3006S2L-M3 Vishay Semiconductors Availability: 0In StockRectifiers 30A, 600V, "H" Series GEN 5 Fred PT | 0In Stock | SMD/SMT | D2PAK 2L | 600 V | 30 A | Ultra Fast Recovery Rectifiers | Single | 1.15 V | 330 A | 20 uA | 25 ns | - 55 C | + 175 C | Reel | |||||
Mfr: VS-T70HF100 TTI: VS-T70HF100 Vishay Semiconductors Availability: 0In StockRectifiers 1000 Volt 70 Amp | 0In Stock | Stud Mount | D-55 | 1 kV | 70 A | Standard Recovery Rectifier | Single | 1.35 V | 1.25 kA | 15 mA | - 40 C | + 150 C | Bulk | T70HF100 | |||||
Mfr: ES1PC-M3/84A TTI: ES1PC-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 150volt 1.0amp | 0In Stock | SMD/SMT | DO-220AA-2 | 150 V | 1 A | Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1PC | Reel | ES1PC-M3/85A | |||
0In Stock | SMD/SMT | SMP (DO-220AA) | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.25 V | 30 A | 1 uA | 140 ns | - 55 C | + 175 C | AR1P | Reel | |||||
Mfr: VS-EPX6007L-N3 TTI: VS-EPX6007L-N3 Vishay Semiconductors Availability: 0In StockRectifiers 60A 650V TO-247 | 0In Stock | Through Hole | TO-247AD-2 | 650 V | 60 A | Fast Recovery Rectifiers | Single | 2.1 V | 500 A | 20 nA | 40 ns | - 55 C | + 175 C | Tube | |||||
Mfr: VS-10CWH02FN-M3 TTI: VS-10CWH02FN-M3 Vishay Semiconductors Availability: 0In StockRectifiers Freds - D-PAK-e3 | 0In Stock | SMD/SMT | TO-252-3 | 200 V | 10 A | Fast Recovery Rectifiers | Common Cathode | 900 mV, 900 mV | 80 A | 4 uA, 4 uA | 21 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-E5TX1206FP-N3 TTI: VS-E5TX1206FP-N3 Vishay Semiconductors Availability: 0In StockRectifiers RECT 600V 12A RDL HYPER FST | 0In Stock | Through Hole | TO-220FP-2L | 600 V | 12 A | Fast Recovery Rectifiers | Single | 1.66 V | 155 A | 10 uA | 26 ns | - 55 C | + 175 C | Tube |