Vishay Semiconductors - Rectifiers
13,421 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MURS360-E3/57T TTI: MURS360-E3/57T Vishay Semiconductors Availability: 4,250In Stock137,700 On Order Expected 19-Nov-26 Rectifiers 3.0 Amp 600V 50ns | 4,250In Stock137,700 On Order Expected 19-Nov-26 | SMD/SMT | DO-214AB-2 | 600 V | 4 A | Fast Recovery Rectifiers | Single | 1.28 V | 125 A | 10 uA | 75 ns | - 65 C | + 175 C | MURS360 | Reel | ||||
Mfr: P600J-E3/54 TTI: P600J-E3/54 Vishay Semiconductors Availability: 52,800In StockRectifiers 6.0 Amp 600 Volt 400 Amp IFSM | 52,800In Stock | Through Hole | P600-2 | 600 V | 22 A | Standard Recovery Rectifier | Single | 1.3 V | 400 A | 5 uA | 2.5 us | - 50 C | + 150 C | P600x | Reel | P600J-E3/73 | |||
Mfr: ES1A-E3/61T TTI: ES1A-E3/61T Vishay Semiconductors Availability: 88,200In StockRectifiers 1.0 Amp 50 Volt | 88,200In Stock | SMD/SMT | DO-214AC | 50 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1A | Reel | ES1A-E3/5AT | |||
Mfr: RS1A-E3/61T TTI: RS1A-E3/61T Vishay Semiconductors Availability: 162,000In StockRectifiers 1.0 Amp 50V 150ns | 162,000In Stock | SMD/SMT | DO-214AC | 50 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1A | Reel | RS1A-E3/5AT | |||
Mfr: GI754-E3/54 TTI: GI754-E3/54 Vishay Semiconductors Availability: 232,000In StockRectifiers 6.0 Amp 400 Volt | 232,000In Stock | Through Hole | P600 | 400 V | 6 A | Standard Recovery Rectifier | Single | 1.25 V | 400 A | 5 uA | 2.5 us | - 50 C | + 150 C | Reel | |||||
Mfr: 1N4003-E3/54 TTI: 1N4003-E3/54 Vishay Semiconductors Availability: 33,000In Stock11,000 On Order Expected 17-Sep-26 Rectifiers Vr/200V Io/1A | 33,000In Stock11,000 On Order Expected 17-Sep-26 | Through Hole | DO-204AL-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 45 A | 5 uA | - 50 C | + 150 C | DO-41 | Reel | 1N4003-E3/73 | ||||
Mfr: S1G-E3/5AT TTI: S1G-E3/5AT Vishay Semiconductors Availability: 67,500In Stock90,000 On Order Expected 11-Sep-26 Rectifiers 1.0 Amp 400 Volt 40A IFSM @ 8.3ms | 67,500In Stock90,000 On Order Expected 11-Sep-26 | SMD/SMT | DO-214AC-2 | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1G-E3/61T | |||
Mfr: GF1M-E3/67A TTI: GF1M-E3/67A Vishay Semiconductors Availability: 100,500In StockRectifiers 1.0 Amp 1000 Volt | 100,500In Stock | SMD/SMT | DO-214BA | 1 kV | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 5 uA | 2 us | - 65 C | + 175 C | Reel | GF1M-E3/5CA | ||||
Mfr: GI751-E3/54 TTI: GI751-E3/54 Vishay Semiconductors Availability: 4,000In StockRectifiers 6 Amp 100 Volt 400 Amp IFSM | 4,000In Stock | Through Hole | P600 | 100 V | 6 A | Standard Recovery Rectifier | Single | 900 mV | 400 A | 5 uA | 2.5 us | - 50 C | + 150 C | Reel | |||||
Mfr: 1N4001-E3/54 TTI: 1N4001-E3/54 Vishay Semiconductors Availability: 71,500In StockRectifiers Vr/50V Io/1A | 71,500In Stock | Through Hole | DO-204AL-2 | 50 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 45 A | 5 uA | - 50 C | + 150 C | DO-41 | Reel | 1N4001-E3/73 | ||||
Mfr: ES2B-E3/52T TTI: ES2B-E3/52T Vishay Semiconductors Availability: 252,000In StockRectifiers 2.0 Amp 100 Volt | 252,000In Stock | SMD/SMT | DO-214AA-2 | 100 V | 2 A | Fast Recovery Rectifiers | Single | 900 mV | 50 A | 10 uA | 20 ns | - 55 C | + 150 C | Reel | ES2B-E3/5BT | ||||
Mfr: ES2G-E3/52T TTI: ES2G-E3/52T Vishay Semiconductors Availability: 306,750In StockRectifiers 2.0 Amp 400V 35ns | 306,750In Stock | SMD/SMT | DO-214AA-2 | 400 V | 2 A | Fast Recovery Rectifiers | Single | 1.1 V | 50 A | 10 uA | 35 ns | - 55 C | + 150 C | Reel | ES2G-E3/5BT | ||||
Mfr: VS-HFA30PA60C-N3 TTI: VS-HFA30PA60C-N3 Vishay Semiconductors Availability: 775In Stock1,825 On Order Expected 02-Dec-26 Rectifiers 2x15A 600V Ultrafast 19ns HEXFRED | 775In Stock1,825 On Order Expected 02-Dec-26 | Through Hole | TO-247AC-3 | 600 V | 30 A | Fast Recovery Rectifiers | Dual Anode Dual Common Cathode | 1.3 V | 150 A | 1 uA | 19 ns | - 55 C | + 150 C | HEXFRED | Tube | ||||
Mfr: MURS340-E3/57T TTI: MURS340-E3/57T Vishay Semiconductors Availability: 12,750In Stock18,700 On Order Expected 06-Oct-26 Rectifiers 3.0 Amp 400V 50ns | 12,750In Stock18,700 On Order Expected 06-Oct-26 | SMD/SMT | DO-214AB-2 | 400 V | 4 A | Fast Recovery Rectifiers | Single | 1.28 V | 125 A | 10 uA | 75 ns | - 60 C | + 175 C | MURS340 | Reel | ||||
Mfr: US1D-E3/61T TTI: US1D-E3/61T Vishay Semiconductors Availability: 30,600In StockRectifiers 1.0 Amp 200 Volt | 30,600In Stock | SMD/SMT | DO-214AC-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | US1D | Reel | US1D-E3/5AT | |||
Mfr: S3D-E3/57T TTI: S3D-E3/57T Vishay Semiconductors Availability: 48,450In StockRectifiers 3.0 Amp 200 Volt | 48,450In Stock | SMD/SMT | DO-214AB-2 | 200 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3D | Reel | S3D-E3/9AT | |||
Mfr: S3J-E3/57T TTI: S3J-E3/57T Vishay Semiconductors Availability: 26,350In Stock5,100 On Order Expected 09-Sep-26 Rectifiers 3.0 Amp 600 Volt | 26,350In Stock5,100 On Order Expected 09-Sep-26 | SMD/SMT | DO-214AB-2 | 600 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3J | Reel | S3J-E3/9AT | |||
Mfr: VS-1N1184RA TTI: VS-1N1184RA Vishay Semiconductors Availability: 1,800In Stock5,500 On Order Expected Rectifiers 100 Volt 35 Amp | 1,800In Stock5,500 On Order Expected | Stud Mount | DO-203AB | 100 V | 40 A | Standard Recovery Rectifier | Single | 1.3 V | 800 A | 2.5 mA | - 65 C | + 200 C | Kit | 1N1184RA | |||||
Mfr: 1N5406-E3/54 TTI: 1N5406-E3/54 Vishay Semiconductors Availability: 5,600In Stock16,800 On Order Expected 24-Sep-26 Rectifiers 3.0 Amp 600 Volt | 5,600In Stock16,800 On Order Expected 24-Sep-26 | Through Hole | DO-201AD | 600 V | 3 A | Standard Recovery Rectifier | Single | 1.2 V | 200 A | 5 uA | - 50 C | + 150 C | 1N54xx | Reel | 1N5406-E3/73 | ||||
Mfr: S1D-E3/61T TTI: S1D-E3/61T Vishay Semiconductors Availability: 72,000In Stock23,400 On Order Expected 16-Sep-26 Rectifiers 1.0 Amp 200 Volt | 72,000In Stock23,400 On Order Expected 16-Sep-26 | SMD/SMT | DO-214AC-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1D-E3/5AT | |||
Mfr: P600G-E3/54 TTI: P600G-E3/54 Vishay Semiconductors Availability: 76,000In StockRectifiers 6.0 Amp 400 Volt 400 Amp IFSM | 76,000In Stock | Through Hole | P600-2 | 400 V | 22 A | Standard Recovery Rectifier | Single | 1.3 V | 400 A | 5 uA | 2.5 us | - 50 C | + 150 C | P600x | Reel | P600G-E3/73 | |||
Mfr: S1A-E3/61T TTI: S1A-E3/61T Vishay Semiconductors Availability: 576,000In StockRectifiers 1.0 Amp 50 Volt | 576,000In Stock | SMD/SMT | DO-214AC-2 | 50 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1A-E3/5AT | |||
Mfr: BYG22D-E3/TR TTI: BYG22D-E3/TR Vishay Semiconductors Availability: 9,000In Stock7,200 On Order Expected 23-Sep-26 Rectifiers 2.0 Amp 200 Volt 14 | 9,000In Stock7,200 On Order Expected 23-Sep-26 | SMD/SMT | DO-214AC(SMA) | 200 V | 2 A | Fast Recovery Rectifiers | Single | 1.1 V | 35 A | 1 uA | 25 ns | - 55 C | + 150 C | BYG22 | Reel | BYG22D-E3/TR3 | |||
Mfr: 1N5408-E3/54 TTI: 1N5408-E3/54 Vishay Semiconductors Availability: 142,800In StockRectifiers 3.0 Amp 1000 Volt | 142,800In Stock | Through Hole | DO-201AD | 1 kV | 3 A | Standard Recovery Rectifier | Single | 1.2 V | 200 A | 5 uA | - 50 C | + 150 C | 1N54xx | Reel | 1N5408-E3/73 | ||||
Mfr: 1N6481-E3/96 TTI: 1N6481-E3/96 Vishay Semiconductors Availability: 6,000In Stock46,500 On Order Expected Rectifiers 1.0 Amp 400 Volt | 6,000In Stock46,500 On Order Expected | SMD/SMT | DO-213AB | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | 1N6481 | Reel |