Vishay Semiconductors - Rectifiers
13,421 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SA2M-E3/5AT TTI: SA2M-E3/5AT Vishay Semiconductors Availability: 0In StockRectifiers 1000 Volt 2.0 Amp 55 Amp IFSM | 0In Stock | SMD/SMT | DO-214AC-2 | 1 kV | 2 A | Standard Recovery Rectifier | Single | 854 mV | 55 A | 3 uA | 1.5 us | - 55 C | + 150 C | SAx | Reel | SA2M-E3/61T | |||
Mfr: 1N6484-E3/96 TTI: 1N6484-E3/96 Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 1000 Volt | 0In Stock | SMD/SMT | DO-213AB | 1 kV | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | 1N6484 | Reel | |||||
Mfr: MUH1PCHM3/89A TTI: MUH1PCHM3/89A Vishay Semiconductors Availability: 0In StockRectifiers 1A,150V,25NS,UF Rect, Micro SMP | 0In Stock | SMD/SMT | Micro SMP | 150 V | 1 A | Single | 1 V | 10 A | 1 uA | 29 ns | - 55 C | + 175 C | AEC-Q100 | Reel | |||||
Mfr: VS-8ETX06FP-N3 TTI: VS-8ETX06FP-N3 Vishay Semiconductors Availability: 0In StockRectifiers Freds - FULLPAK-220-e3 | 0In Stock | Through Hole | TO-220FP-2 | 600 V | 8 A | Fast Recovery Rectifiers | Single | 1.4 V | 110 A | 500 uA | 17 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-4ECH06-M3/9AT TTI: VS-4ECH06-M3/9AT Vishay Semiconductors Availability: 0In StockRectifiers 4 Amp 600 Volts Hyperfast - Low QRR | 0In Stock | SMD/SMT | DO-214AB-2 | 600 V | 4 A | Fast Recovery Rectifiers | Single | 1.15 V | 90 A | 3 uA | 22 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: 1N4002-E3/73 TTI: 1N4002-E3/73 Vishay Semiconductors Availability: 0In StockRectifiers Vr/100V Io/1A | 0In Stock | Through Hole | DO-204AL-2 | 100 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 45 A | 5 uA | - 50 C | + 150 C | DO-41 | Reel | 1N4002-E3/54 | ||||
Mfr: RGP02-20E-E3/54 TTI: RGP02-20E-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 0.5 Amp 2000 Volt | 0In Stock | Through Hole | DO-204AL-2 | 2 kV | 500 mA | Fast Recovery Rectifiers | Single | 1.8 V | 20 A | 5 uA | 300 ns | - 65 C | + 175 C | Reel | RGP02-20E-E3/73 | ||||
0In Stock | Stud Mount | DO-203AB | 800 V | 40 A | Standard Recovery Rectifier | Single | 1.3 V | 595 A | - 65 C | + 190 C | Kit | 40HF80 | |||||||
Mfr: VS-16EDH02HM3/I TTI: VS-16EDH02HM3/I Vishay Semiconductors Availability: 0In StockRectifiers Single 16A 200V FRED Pt AEC-Q101 | 0In Stock | SMD/SMT | TO-263AC-3 | 200 V | 16 A | Fast Recovery Rectifiers | Single | 750 mV | 250 A | 20 uA | 32 ns | - 55 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
Mfr: VS-15EWX06FNTR-M3 TTI: VS-15EWX06FNTR-M3 Vishay Semiconductors Availability: 0In StockRectifiers Hyperfast 15A 600V 18ns | 0In Stock | SMD/SMT | TO-252AA | 600 V | 15 A | Fast Recovery Rectifiers | Single | 2.3 V | 120 A | 50 uA | 22 ns | - 55 C | + 175 C | Reel | |||||
Mfr: VS-T85HFL100S05 TTI: VS-T85HFL100S05 Vishay Semiconductors Availability: 0In StockRectifiers 1000 Volt 85 Amp | 0In Stock | Screw Mount | D-55 | 1 kV | 85 A | Fast Recovery Rectifiers | Single | 1.55 V | 1.37 kA | 100 uA | 500 ns | - 40 C | + 125 C | T40HFL, T70HFL, T85HFL | Bulk | T85HFL100S05 | |||
Mfr: SA2D-E3/5AT TTI: SA2D-E3/5AT Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 2.0 Amp 55 Amp IFSM | 0In Stock | SMD/SMT | DO-214AC-2 | 200 V | 2 A | Standard Recovery Rectifier | Single | 854 mV | 55 A | 3 uA | 1.5 us | - 55 C | + 150 C | SAx | Reel | SA2D-E3/61T | |||
Mfr: RS3D-E3/57T TTI: RS3D-E3/57T Vishay Semiconductors Availability: 0In StockRectifiers 3.0 Amp 200V 150ns | 0In Stock | SMD/SMT | DO-214AB-2 | 100 V | 3 A | Fast Recovery Rectifiers | Single | 1.3 V | 100 A | 10 uA | 150 ns | - 55 C | + 150 C | Reel | RS3D-E3/9AT | ||||
0In Stock | SMD/SMT | DO-213AA(GL34) | 200 V | 500 mA | Fast Recovery Rectifiers | Single | 1.25 V | 10 A | 5 uA | 50 ns | - 65 C | + 175 C | Reel | ||||||
Mfr: VS-HFA30PB120-N3 TTI: VS-HFA30PB120-N3 Vishay Semiconductors Availability: 0In StockRectifiers 30A 1200V Ultrafast 47ns HEXFRED | 0In Stock | Through Hole | TO-247AC | 1.2 kV | 30 A | Fast Recovery Rectifiers | Single | 2.3 V | 120 A | 100 uA | 47 ns | - 55 C | + 150 C | VS-HFA30PB120 | Tube | ||||
0In Stock | Through Hole | DO-201AD-2 | 400 V | 5 A | Fast Recovery Rectifiers | Single | 1.25 V | 150 A | 5 uA | 50 ns | - 65 C | + 175 C | Reel | ||||||
Mfr: GL41D-E3/96 TTI: GL41D-E3/96 Vishay Semiconductors Availability: 0In StockRectifiers 1 Amp 200 Volt 30 Amp IFSM | 0In Stock | SMD/SMT | DO-213AB-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | |||||
Mfr: VS-1N2129A TTI: VS-1N2129A Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 60 Amp | 0In Stock | Stud Mount | DO-203AB | 100 V | 60 A | Standard Recovery Rectifier | Single | 1.3 V | 900 A | 10 mA | - 65 C | + 190 C | Kit | 1N2129A | |||||
Mfr: SE50PAJHM3/I TTI: SE50PAJHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 5A, 600V, ESD PROTECTION, SMPA | 0In Stock | SMD/SMT | DO-221BC-2 | 600 V | 5 A | Standard Recovery Rectifier | Single | 1.03 V | 42 A | 10 uA | 2 us | - 55 C | + 175 C | SE50PAx | AEC-Q101 | Reel | |||
Mfr: VS-6ESH02HM3/86A TTI: VS-6ESH02HM3/86A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 6A 200V AEC-Q101 | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 200 V | 6 A | Fast Recovery Rectifiers | Single | 870 mV | 150 A | 3 uA | 28 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
Mfr: S1PM-M3/84A TTI: S1PM-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 1.0amps 1000volts | 0In Stock | SMD/SMT | DO-220AA-2 | 1 kV | 1 A | Standard Recovery Rectifier | Single | 950 mV | 30 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1Px | Reel | S1PM-M3/85A | |||
0In Stock | SMD/SMT | DO-214AA-2 | 50 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.3 V | 50 A | 5 uA | 150 ns | - 55 C | + 150 C | RS2 | Reel | RS2A-E3/5BT | ||||
0In Stock | SMD/SMT | DO-214AC(SMA) | 200 V | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 30 A | 1 uA | 4 us | - 55 C | + 150 C | BYG10 | Reel | BYG10D-E3/TR3 | ||||
0In Stock | Through Hole | SOD-64 | 1 kV | 3 A | Fast Recovery Rectifiers | Single | 1 V | 100 A | 1 uA | 250 ns | - 55 C | + 175 C | Reel | ||||||
Mfr: VS-1N1199RA TTI: VS-1N1199RA Vishay Semiconductors Availability: 0In StockRectifiers 50 Volt 12 Amp | 0In Stock | Stud Mount | DO-203AA | 50 V | 12 A | Standard Recovery Rectifier | Single | 1.35 V | 240 A | 3 mA | - 60 C | + 200 C | Kit | 1N1199RA |