Vishay Semiconductors - Rectifiers
13,421 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RS2J-E3/52T TTI: RS2J-E3/52T Vishay Semiconductors Availability: 0In StockRectifiers 1.5 Amp 600V 250ns | 0In Stock | SMD/SMT | DO-214AA-2 | 600 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.3 V | 50 A | 5 uA | 150 ns | - 55 C | + 150 C | RS2 | Reel | RS2J-E3/5BT | |||
Mfr: VS-T110HF120 TTI: VS-T110HF120 Vishay Semiconductors Availability: 0In StockRectifiers 1200 Volt 110 Amp | 0In Stock | Screw Mount | D-55 | 1.2 kV | 110 A | Standard Recovery Rectifier | Single | 1.35 V | 2 kA | 100 uA | - 40 C | + 150 C | Bulk | T110HF120 | |||||
Mfr: VS-85HF160 TTI: VS-85HF160 Vishay Semiconductors Availability: 0In StockRectifiers 1600 Volt 85 Amp | 0In Stock | Stud Mount | DO-203AB | 1.6 kV | 85 A | Standard Recovery Rectifier | Single | 1.2 V | 1.7 kA | 9 mA | - 65 C | + 180 C | Kit | 85HF160 | |||||
Mfr: BYG22D-E3/TR3 TTI: BYG22D-E3/TR3 Vishay Semiconductors Availability: 0In StockRectifiers 2.0 Amp 200 Volt | 0In Stock | SMD/SMT | DO-214AC(SMA) | 200 V | 2 A | Fast Recovery Rectifiers | Single | 1.1 V | 35 A | 1 uA | 25 ns | - 55 C | + 150 C | BYG22 | Reel | BYG22D-E3/TR | |||
Mfr: VS-MURD620CT-M3 TTI: VS-MURD620CT-M3 Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 6.0 Amp | 0In Stock | SMD/SMT | TO-252AA-3 | 200 V | 6 A | Fast Recovery Rectifiers | Dual | 1.2 V | 50 A | 5 uA | 19 ns | - 65 C | + 175 C | FRED Pt | Tube | MURD620CTPBF | |||
Mfr: VS-MURB2020CTR-M3 TTI: VS-MURB2020CTR-M3 Vishay Semiconductors Availability: 0In StockRectifiers 200V 2 x 10A IF (TO-263AB) 100A IFSM | 0In Stock | SMD/SMT | TO-263AB-3 | 200 V | 10 A | Fast Recovery Rectifiers | Dual Common Cathode | 850 mV | 100 A | 15 uA | 21 ns | - 65 C | + 175 C | FRED Pt | Reel | ||||
Mfr: EGF1D-E3/67A TTI: EGF1D-E3/67A Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 200V 50ns | 0In Stock | SMD/SMT | DO-214BA(GF1) | 200 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 5 uA | 50 ns | - 65 C | + 175 C | EGF | Reel | ||||
Mfr: VS-4EGU06-M3/5BT TTI: VS-4EGU06-M3/5BT Vishay Semiconductors Rectifiers 4 Amp 600 Volts Ultrafast - Low VF | 0In Stock | SMD/SMT | DO-214AA-2 | 600 V | 4 A | Fast Recovery Rectifiers | Single | 940 mV | 100 A | 3 uA | 39 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: BYG23M-E3/TR3 TTI: BYG23M-E3/TR3 Vishay Semiconductors Availability: 0In StockRectifiers 1.5 Amp 1000 Volt | 0In Stock | SMD/SMT | DO-214AC(SMA) | 1 kV | 1.5 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 5 uA | 75 ns | - 55 C | + 150 C | BYG23 | Reel | BYG23M-E3/TR | |||
Mfr: VS-E5TX1506S2LHM3 TTI: VS-E5TX1506S2LHM3 Vishay Semiconductors Availability: 0In StockRectifiers RECT 600V 15A SM HYPER FST | 0In Stock | SMD/SMT | D2PAK-2 (TO-263-2) | 600 V | 15 A | Ultra Fast Recovery Rectifiers | Single | 1.3 V | 185 A | 10 uA | 19 ns | - 55 C | + 175 C | Reel | |||||
Mfr: VS-15EVL06-M3/I TTI: VS-15EVL06-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 600V 15A SlimDPAK FRED | 0In Stock | SMD/SMT | TO-252AE-3 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 1.15 V | 180 A | 10 uA | 38 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: FEP30JP-M3/P TTI: FEP30JP-M3/P Vishay Semiconductors Availability: 0In StockRectifiers RECT 600V 30A RDL ULTRA FST | 0In Stock | Tube | |||||||||||||||||
Mfr: VS-1EFH02HM3/I TTI: VS-1EFH02HM3/I Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 1A 200V | 0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 870 mV | 35 A | 2 uA | 25 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
Mfr: VS-ETL1506FP-M3 TTI: VS-ETL1506FP-M3 Vishay Semiconductors Availability: 0In StockRectifiers 15A 600V Ultrafast 210ns | 0In Stock | Through Hole | TO-220FP | 600 V | 15 A | Fast Recovery Rectifiers | Single | 990 mV | 200 A | 10 nA | 60 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
0In Stock | SMD/SMT | DO-214AB-2 | 600 V | 8 A | Standard Recovery Rectifier | Single | 960 mV | 200 A | 10 uA | 4 us | - 55 C | + 150 C | Reel | ||||||
Mfr: 1N4005GP-E3/54 TTI: 1N4005GP-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers Vr/600V Io/1A Glass Passivated | 0In Stock | Through Hole | DO-204AL-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 45 A | 5 uA | 2 us | - 65 C | + 175 C | DO-41 | Reel | 1N4005GP-E3/73 | |||
Mfr: P600M-E3/73 TTI: P600M-E3/73 Vishay Semiconductors Availability: 0In StockRectifiers 6.0 Amp 1000 Volt 400 Amp IFSM | 0In Stock | Through Hole | P600-2 | 1 kV | 6 A | Standard Recovery Rectifier | Single | 1.4 V | 400 A | 5 uA | 2.5 us | - 50 C | + 150 C | P600x | Ammo Pack | P600M-E3/54 | |||
Mfr: GF1K-E3/67A TTI: GF1K-E3/67A Vishay Semiconductors Availability: 0In StockRectifiers 800 Volt 1.0 Amp Glass Passivated | 0In Stock | SMD/SMT | DO-214BA | 800 V | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 5 uA | 2 us | - 65 C | + 175 C | Reel | |||||
0In Stock | Through Hole | DO-201AD | 1 kV | 3 A | Fast Recovery Rectifiers | Single | 1.7 V | 150 A | 10 uA | 75 ns | - 55 C | + 155 C | Reel | UF5408-E3/73 | |||||
0In Stock | SMD/SMT | DO-219AB-2 | 1 kV | 1.5 A | Standard Recovery Rectifier | Single | 1.1 V | 22 A | 10 uA | 1.8 us | - 55 C | + 150 C | S1FLx | Reel | |||||
Mfr: VS-16FL100S05 TTI: VS-16FL100S05 Vishay Semiconductors Availability: 0In StockRectifiers 1000 Volt 16 Amp | 0In Stock | Stud Mount | DO-203AA | 1 kV | 16 A | Fast Recovery Rectifiers | Single | 1.4 V | 225 A | 50 uA | 500 ns | - 65 C | + 150 C | Kit | 16FL100S05 | ||||
0In Stock | SMD/SMT | DO-214AB-2 | 100 V | 3 A | Fast Recovery Rectifiers | Single | 1.3 V | 100 A | 10 uA | 150 ns | - 55 C | + 150 C | Reel | RS3B-E3/9AT | |||||
Mfr: VS-4CSH02-M3/86A TTI: VS-4CSH02-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 2x2A 200V | 0In Stock | SMD/SMT | TO-277A-3 | 200 V | 4 A | Fast Recovery Rectifiers | Dual Common Cathode | 880 mV | 90 A | 1 uA | 24 ns | - 65 C | + 175 C | Reel | |||||
Mfr: BYM10-400-E3/96 TTI: BYM10-400-E3/96 Vishay Semiconductors Rectifiers 400 Volt 1.0 Amp Glass Passivated | 0In Stock | SMD/SMT | DO-213AB | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | BYM10 | Reel | BYM10-400-E3/97 | ||||
Mfr: 1N6480-E3/96 TTI: 1N6480-E3/96 Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 200 Volt | 0In Stock | SMD/SMT | DO-213AB | 200 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | 1N6480 | Reel |