Vishay Semiconductors - Rectifiers
13,421 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SA2K-E3/61T TTI: SA2K-E3/61T Vishay Semiconductors Availability: 1,800In StockRectifiers 800 Volt 2.0 Amp 55 Amp IFSM | 1,800In Stock | SMD/SMT | DO-214AC-2 | 800 V | 2 A | Standard Recovery Rectifier | Single | 854 mV | 55 A | 3 uA | 1.5 us | - 55 C | + 150 C | SAx | Reel | SA2K-E3/5AT | |||
Mfr: VS-40HFR40 TTI: VS-40HFR40 Vishay Semiconductors Availability: 50In StockRectifiers 400 Volt 40 Amp | 50In Stock | Stud Mount | DO-203AB | 400 V | 40 A | Standard Recovery Rectifier | Single | 1.3 V | 595 A | - 65 C | + 190 C | Kit | 40HFR40 | ||||||
Mfr: GF1B-E3/67A TTI: GF1B-E3/67A Vishay Semiconductors Availability: 66,000In StockRectifiers 1.0 Amp 100 Volt | 66,000In Stock | SMD/SMT | DO-214BA | 100 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 5 uA | 2 us | - 65 C | + 175 C | Reel | |||||
Mfr: VS-8EWS08S-M3 TTI: VS-8EWS08S-M3 Vishay Semiconductors Availability: 13,575In StockRectifiers New Input Diodes - D-PAK-e3 | 13,575In Stock | SMD/SMT | TO-252AA | 800 V | 8 A | Standard Recovery Rectifier | Single Dual Anode | 1.1 V | 150 A | 500 uA | - 55 C | + 150 C | Tube | ||||||
Mfr: UF4005-E3/54 TTI: UF4005-E3/54 Vishay Semiconductors Availability: 5,500In StockRectifiers Vr/600V Io/1A | 5,500In Stock | Through Hole | DO-41 | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | UF4005 | Reel | UF4005-E3/73 | |||
Mfr: 1N5615GP-E3/54 TTI: 1N5615GP-E3/54 Vishay Semiconductors Availability: 8,000In StockRectifiers 1.0 Amp 200 Volt | 8,000In Stock | Through Hole | DO-204AC(DO-15) | 200 V | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 50 A | 500 nA | 150 ns | - 65 C | + 175 C | Reel | |||||
13,000In Stock | SMD/SMT | SMPC (TO-277A-3) | 600 V | 8 A | Standard Recovery Rectifier | Single | 1.1 V | 230 A | 5 uA | 5 us | - 55 C | + 150 C | Reel | ||||||
Mfr: VS-20ETF10S-M3 TTI: VS-20ETF10S-M3 Vishay Semiconductors Availability: 200In StockRectifiers New Input Diodes - D2PAK-e3 | 200In Stock | D2PAK | Tube | ||||||||||||||||
5,000In Stock | Through Hole | SOD-57 | 800 V | 2 A | Standard Recovery Rectifier | Single | 900 mV | 50 A | 100 nA | 4 us | - 55 C | + 175 C | AEC-Q100 | Reel | |||||
40,000In Stock | Through Hole | SOD-57 | 50 V | 1.5 A | Standard Recovery Rectifier | Single | 1.1 V | 50 A | 1 uA | 4 us | - 55 C | + 175 C | Reel | ||||||
Mfr: S1JHE3-A/H TTI: S1JHE3-A/H Vishay Semiconductors Availability: 99,000In Stock135,000 On Order Expected 25-Sep-26 Rectifiers RECT 600V 1A SM STD RCOVR | 99,000In Stock135,000 On Order Expected 25-Sep-26 | S1x | Reel | ||||||||||||||||
Mfr: GI754-E3/54 TTI: GI754-E3/54. Vishay Semiconductors Availability: 2,140In StockCut Tape Rectifiers 6.0 Amp 400 Volt | 2,140In Stock | Through Hole | P600 | 400 V | 6 A | Standard Recovery Rectifier | Single | 1.25 V | 400 A | 5 uA | 2.5 us | - 50 C | + 150 C | Cut Tape | |||||
Mfr: GI751-E3/54 TTI: GI751-E3/54. Vishay Semiconductors Availability: 650In StockCut Tape Rectifiers RECT 100V 6A AXL STD RCOVR | 650In Stock | Through Hole | P600 | 100 V | 6 A | Standard Recovery Rectifier | Single | 900 mV | 400 A | 5 uA | 2.5 us | - 50 C | + 150 C | Cut Tape | |||||
Mfr: P600M-E3/54 TTI: P600M-E3/54. Vishay Semiconductors Availability: 860In StockCut Tape Rectifiers 6.0 Amp 1000 Volt 400 Amp IFSM | 860In Stock | Through Hole | P600-2 | 1 kV | 6 A | Standard Recovery Rectifier | Single | 1.4 V | 400 A | 5 uA | 2.5 us | - 50 C | + 150 C | Cut Tape | P600M-E3/73 | ||||
Mfr: S1GHE3-A/H TTI: S1GHE3-A/H Vishay Semiconductors Availability: 23,400In StockRectifiers 1.0 Amp 400 Volt 40A IFSM @ 8.3ms | 23,400In Stock | S1x | Reel | ||||||||||||||||
Mfr: S2GHE3-A/H TTI: S2GHE3-A/H Vishay Semiconductors Availability: 104,250In StockRectifiers RECT 400V 1.5A SM GLASS | 104,250In Stock | Reel | |||||||||||||||||
Mfr: ES2DHE3-A/I TTI: ES2DHE3-A/I Vishay Semiconductors Availability: 6,400In StockRectifiers RECT 200V 2A SM ULTRA FST | 6,400In Stock | Reel | |||||||||||||||||
Mfr: US1MHE3-A/H TTI: US1MHE3-A/H Vishay Semiconductors Availability: 10,800In Stock50,400 On Order Expected 23-Sep-26 Rectifiers RECT 1KV 1A SM ULTRA FST | 10,800In Stock50,400 On Order Expected 23-Sep-26 | US1M | Reel | ||||||||||||||||
Mfr: ES1BHE3-A/H TTI: ES1BHE3-A/H Vishay Semiconductors Availability: 3,600In Stock7,200 On Order Expected 01-Sep-26 Rectifiers RECT 100V 1A SM ULTRA FST | 3,600In Stock7,200 On Order Expected 01-Sep-26 | SMD/SMT | DO-214AC | 100 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1B | Reel | ||||
Mfr: MURS340HE3-A/H TTI: MURS340HE3-A/H Vishay Semiconductors Availability: 1,700In StockRectifiers RECT 400V 3A SM ULTRA FST | 1,700In Stock | MURS340 | Reel | ||||||||||||||||
Mfr: ES1DHE3-A/H TTI: ES1DHE3-A/H Vishay Semiconductors Availability: 455,400In StockRectifiers RECT 200V 1A SM ULTRA FST | 455,400In Stock | SMD/SMT | DO-214AC | 200 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1D | Reel | ||||
Mfr: RS1GHE3-A/H TTI: RS1GHE3-A/H Vishay Semiconductors Availability: 151,200In StockRectifiers RECT 400V 1A SM FAST RCVR | 151,200In Stock | SMD/SMT | DO-214AC | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1G | Reel | ||||
Mfr: S1MHE3-A/H TTI: S1MHE3-A/H Vishay Semiconductors Availability: 10,800In StockRectifiers RECT 1KV 1A SM STD RCOVR | 10,800In Stock | S1x | Reel | ||||||||||||||||
Mfr: P600BL-036E3/72 TTI: P600BL-036E3/72 Vishay Semiconductors Availability: 2,250In StockRectifiers RECT 100V 6A AXL STD RCOVR | 2,250In Stock | 100 V | 22 A | Standard Recovery Rectifier | 1.3 V | 2.5 us | Bulk | ||||||||||||
Mfr: GP10G-132E3/54 TTI: GP10G-132E3/54 Vishay Semiconductors Availability: 22,000In StockRectifiers RECT 400V 1A AXL GLASS | 22,000In Stock | Reel |