Vishay Semiconductors - Rectifiers
13,422 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ES1D-E3/61T TTI: ES1D-E3/61T Vishay Semiconductors Availability: 241,200In StockRectifiers 1.0 Amp 200 Volt | 241,200In Stock | SMD/SMT | DO-214AC | 200 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1D | Reel | ES1D-E3/5AT | |||
Mfr: S1M-E3/61T TTI: S1M-E3/61T Vishay Semiconductors Availability: 219,600In StockRectifiers 1.0 Amp 1000 Volt | 219,600In Stock | SMD/SMT | DO-214AC-2 | 1 kV | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 5 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1M-E3/5AT | |||
Mfr: S1J-E3/61T TTI: S1J-E3/61T Vishay Semiconductors Availability: 1,006,200In StockRectifiers 1.0 Amp 600 Volt | 1,006,200In Stock | SMD/SMT | DO-214AC-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1J-E3/5AT | |||
Mfr: GL41G-E3/96 TTI: GL41G-E3/96 Vishay Semiconductors Availability: 219,000In StockRectifiers 1 Amp 400 Volt 30 Amp IFSM | 219,000In Stock | SMD/SMT | DO-213AB-2 | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | |||||
Mfr: S1G-E3/61T TTI: S1G-E3/61T Vishay Semiconductors Availability: 1,071,000In StockRectifiers 1.0 Amp 400 Volt | 1,071,000In Stock | SMD/SMT | DO-214AC-2 | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1G-E3/5AT S1G | |||
Mfr: ES2D-E3/52T TTI: ES2D-E3/52T Vishay Semiconductors Availability: 473,250In StockRectifiers 2.0 Amp 200 Volt | 473,250In Stock | SMD/SMT | DO-214AA-2 | 200 V | 2 A | Fast Recovery Rectifiers | Single | 900 mV | 50 A | 10 uA | 20 ns | - 55 C | + 150 C | Reel | ES2D-E3/5BT | ||||
Mfr: US1M-E3/61T TTI: US1M-E3/61T Vishay Semiconductors Availability: 462,600In StockRectifiers 1.0 Amp 1000 Volt | 462,600In Stock | SMD/SMT | DO-214AC-2 | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | US1M | Reel | US1M-E3/5AT | |||
Mfr: ES1D-E3/5AT TTI: ES1D-E3/5AT Vishay Semiconductors Availability: 127,500In Stock150,000 On Order Expected 11-Feb-27 Rectifiers 1.0 Amp 200 Volt 30 Amp IFSM | 127,500In Stock150,000 On Order Expected 11-Feb-27 | SMD/SMT | DO-214AC | 200 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1D | Reel | ES1D-E3/61T | |||
Mfr: MURS160-E3/52T TTI: MURS160-E3/52T Vishay Semiconductors Availability: 61,500In Stock21,000 On Order Expected 05-Mar-27 Rectifiers 1.0 Amp 600V 25ns | 61,500In Stock21,000 On Order Expected 05-Mar-27 | SMD/SMT | DO-214AA-2 | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.25 V | 35 A | 5 uA | 75 ns | - 65 C | + 175 C | MURS160 | Reel | MURS160-E3/5BT | |||
Mfr: RS1J-E3/61T TTI: RS1J-E3/61T Vishay Semiconductors Availability: 145,800In StockRectifiers 1.0 Amp 600V 250ns | 145,800In Stock | SMD/SMT | DO-214AC | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 250 ns | - 55 C | + 150 C | RS1J | Reel | RS1J-E3/5AT | |||
Mfr: ES3D-E3/57T TTI: ES3D-E3/57T Vishay Semiconductors Availability: 141,950In StockRectifiers 3.0 Amp 200V 20ns | 141,950In Stock | SMD/SMT | DO-214AB-2 | 200 V | 3 A | Fast Recovery Rectifiers | Single | 900 mV | 100 A | 10 uA | 20 ns | - 55 C | + 150 C | Reel | ES3D-E3/9AT | ||||
Mfr: GI756-E3/54 TTI: GI756-E3/54 Vishay Semiconductors Availability: 68,000In Stock13,600 On Order Expected 15-Oct-26 Rectifiers 6.0 Amp 600 Volt | 68,000In Stock13,600 On Order Expected 15-Oct-26 | Through Hole | P600 | 600 V | 6 A | Standard Recovery Rectifier | Single | 900 mV | 400 A | 5 uA | 2.5 us | - 50 C | + 150 C | Reel | |||||
Mfr: 1N4007-E3/54 TTI: 1N4007-E3/54 Vishay Semiconductors Availability: 88,000In StockRectifiers Vr/1000V Io/1A | 88,000In Stock | Through Hole | DO-41-2 | 1 kV | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 45 A | 5 uA | - 50 C | + 150 C | DO-41 | Reel | 1N4007-E3/73 | ||||
Mfr: 1N4004-E3/54 TTI: 1N4004-E3/54 Vishay Semiconductors Availability: 104,500In StockRectifiers Vr/400V Io/1A | 104,500In Stock | Through Hole | DO-204AL-2 | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 45 A | 5 uA | - 50 C | + 150 C | DO-41 | Reel | 1N4004-E3/73 | ||||
Mfr: 1N5404-E3/54 TTI: 1N5404-E3/54 Vishay Semiconductors Availability: 133,000In Stock5,600 On Order Expected 29-Sep-26 Rectifiers 3.0 Amp 400 Volt | 133,000In Stock5,600 On Order Expected 29-Sep-26 | Through Hole | DO-201AD | 400 V | 3 A | Standard Recovery Rectifier | Single | 1.2 V | 200 A | 5 uA | - 50 C | + 150 C | 1N5404 | Reel | 1N5404-E3/73 | ||||
Mfr: VS-HFA30PA60C-N3 TTI: VS-HFA30PA60C-N3 Vishay Semiconductors Availability: 775In Stock3,675 On Order Expected Rectifiers 2x15A 600V Ultrafast 19ns HEXFRED | 775In Stock3,675 On Order Expected | Through Hole | TO-247AC-3 | 600 V | 30 A | Fast Recovery Rectifiers | Dual Anode Dual Common Cathode | 1.3 V | 150 A | 1 uA | 19 ns | - 55 C | + 150 C | HEXFRED | Tube | ||||
Mfr: 1N5406-E3/54 TTI: 1N5406-E3/54 Vishay Semiconductors Availability: 19,600In StockRectifiers 3.0 Amp 600 Volt | 19,600In Stock | Through Hole | DO-201AD | 600 V | 3 A | Standard Recovery Rectifier | Single | 1.2 V | 200 A | 5 uA | - 50 C | + 150 C | 1N54xx | Reel | 1N5406-E3/73 | ||||
Mfr: 1N5408-E3/54 TTI: 1N5408-E3/54 Vishay Semiconductors Availability: 137,200In StockRectifiers 3.0 Amp 1000 Volt | 137,200In Stock | Through Hole | DO-201AD | 1 kV | 3 A | Standard Recovery Rectifier | Single | 1.2 V | 200 A | 5 uA | - 50 C | + 150 C | 1N54xx | Reel | 1N5408-E3/73 | ||||
Mfr: BYG22D-E3/TR TTI: BYG22D-E3/TR Vishay Semiconductors Availability: 30,600In StockRectifiers 2.0 Amp 200 Volt 14 | 30,600In Stock | SMD/SMT | DO-214AC(SMA) | 200 V | 2 A | Fast Recovery Rectifiers | Single | 1.1 V | 35 A | 1 uA | 25 ns | - 55 C | + 150 C | BYG22 | Reel | BYG22D-E3/TR3 | |||
Mfr: 1N6481-E3/96 TTI: 1N6481-E3/96 Vishay Semiconductors Availability: 34,500In StockRectifiers 1.0 Amp 400 Volt | 34,500In Stock | SMD/SMT | DO-213AB | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | 1N6481 | Reel | |||||
Mfr: MURS320-E3/57T TTI: MURS320-E3/57T Vishay Semiconductors Availability: 37,400In StockRectifiers 3.0 Amp 200V 25ns | 37,400In Stock | SMD/SMT | DO-214AB-2 | 200 V | 4 A | Fast Recovery Rectifiers | Single | 890 mV | 125 A | 5 uA | 35 ns | - 65 C | + 175 C | MURS320 | Reel | ||||
Mfr: S1A-E3/61T TTI: S1A-E3/61T Vishay Semiconductors Availability: 572,400In StockRectifiers 1.0 Amp 50 Volt | 572,400In Stock | SMD/SMT | DO-214AC-2 | 50 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1A-E3/5AT | |||
Mfr: S1D-E3/61T TTI: S1D-E3/61T Vishay Semiconductors Availability: 77,400In StockRectifiers 1.0 Amp 200 Volt | 77,400In Stock | SMD/SMT | DO-214AC-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1D-E3/5AT | |||
Mfr: S5M-E3/57T TTI: S5M-E3/57T Vishay Semiconductors Availability: 5,950In Stock58,650 On Order Expected Rectifiers 5.0 Amp 1000 Volt | 5,950In Stock58,650 On Order Expected | SMD/SMT | DO-214AB-2 | 1 kV | 5 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | Reel | |||||
Mfr: 1N4002-E3/54 TTI: 1N4002-E3/54 Vishay Semiconductors Availability: 99,000In Stock71,500 On Order Expected Rectifiers Vr/100V Io/1A | 99,000In Stock71,500 On Order Expected | Through Hole | DO-204AL-2 | 100 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 45 A | 5 uA | - 50 C | + 150 C | DO-41 | Reel | 1N4002-E3/73 |