W0xG - Vishay Semiconductors - Bridge Rectifiers
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: W02G-E4/51 TTI: W02G-E4/51 Vishay Semiconductors Availability: 43,600In StockBridge Rectifiers 1.5 Amp 200 Volt | 43,600In Stock | Single Phase Bridge | Through Hole | Solder Pin | WOG-4 | 1.5 A | 200 V | 1 V | 50 A | - 55 C | + 150 C | 9.86 mm | 8.84 mm | 5.6 mm | W0xG | Bulk | |||
Mfr: W04G-E4/51 TTI: W04G-E4/51 Vishay Semiconductors Availability: 40,900In StockBridge Rectifiers 1.5 Amp 400 Volt 2.54mm Leads | 40,900In Stock | Single Phase Bridge | Through Hole | Solder Pin | WOG-4 | 1.5 A | 400 V | 1 V | 50 A | - 55 C | + 150 C | 9.86 mm | 8.84 mm | 5.6 mm | W0xG | Bulk | |||
Mfr: W06G-E4/51 TTI: W06G-E4/51 Vishay Semiconductors Availability: 37,000In StockBridge Rectifiers 1.5 Amp 600 Volt | 37,000In Stock | Single Phase Bridge | Through Hole | Solder Pin | WOG-4 | 1.5 A | 600 V | 1 V | 50 A | - 55 C | + 150 C | 9.86 mm | 8.84 mm | 5.6 mm | W0xG | Bulk | |||
Mfr: W08G-E4/51 TTI: W08G-E4/51 Vishay Semiconductors Availability: 23,850In StockBridge Rectifiers 1.5 Amp 800 Volt | 23,850In Stock | Single Phase Bridge | Through Hole | Solder Pin | WOG-4 | 1.5 A | 800 V | 1 V | 50 A | - 55 C | + 150 C | 9.86 mm | 8.84 mm | 5.6 mm | W0xG | Bulk | |||
Mfr: W01G-E4/51 TTI: W01G-E4/51 Vishay Semiconductors Availability: 7,400In StockBridge Rectifiers 1.5 Amp 100 Volt | 7,400In Stock | Single Phase Bridge | Through Hole | Solder Pin | WOG-4 | 1.5 A | 100 V | 1 V | 50 A | - 55 C | + 150 C | 9.86 mm | 8.84 mm | 5.6 mm | W0xG | Bulk | |||
Mfr: W10G-E4/51 TTI: W10G-E4/51 Vishay Semiconductors Availability: 46,400In StockBridge Rectifiers 1.5 Amp 1000 Volt | 46,400In Stock | Single Phase Bridge | Through Hole | Solder Pin | WOG-4 | 1.5 A | 1 kV | 1 V | 50 A | - 55 C | + 150 C | 9.86 mm | 8.84 mm | 5.6 mm | W0xG | Bulk | |||
Mfr: W005G-E4/51 TTI: W005G-E4/51 Vishay Semiconductors Availability: 36,600In StockBridge Rectifiers 1.5 Amp 50 Volt | 36,600In Stock | Single Phase Bridge | Through Hole | Solder Pin | WOG-4 | 1.5 A | 50 V | 1 V | 50 A | - 55 C | + 150 C | 9.86 mm | 8.84 mm | 5.6 mm | W0xG | Bulk | |||
Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | WOG-4 | 1.5 A | 200 V | 1 V | 50 A | - 55 C | + 150 C | 9.86 mm | 8.84 mm | 5.6 mm | W0xG | Bulk | ||||
Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | WOG-4 | 1.5 A | 800 V | 1 V | 50 A | - 55 C | + 150 C | 9.86 mm | 8.84 mm | 5.6 mm | W0xG | Bulk | ||||
Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | WOG-4 | 1.5 A | 400 V | 1 V | 50 A | - 55 C | + 150 C | 9.86 mm | 8.84 mm | 5.6 mm | W0xG | Bulk | ||||
Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | WOG-4 | 1.5 A | 100 V | 1 V | 50 A | - 55 C | + 150 C | 9.86 mm | 8.84 mm | 5.6 mm | W0xG | Bulk | ||||
Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | WOG-4 | 1.5 A | 600 V | 1 V | 50 A | - 55 C | + 150 C | 9.86 mm | 8.84 mm | 5.6 mm | W0xG | Bulk | ||||
Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | WOG-4 | 1.5 A | 1 kV | 1 V | 50 A | - 55 C | + 150 C | 9.86 mm | 8.84 mm | 5.6 mm | W0xG | Bulk | ||||
Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | WOG-4 | 1.5 A | 50 V | 1 V | 50 A | - 55 C | + 150 C | 9.86 mm | 8.84 mm | 5.6 mm | W0xG | Bulk |