KBL04 - Vishay Semiconductors - Bridge Rectifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KBL04-M3/P TTI: KBL04-M3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers Bridge Rectifier, 4A, 400V, Glass Passivated, in-line, KBL | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | KBU-4 | 4 A | 400 V | 850 mV | 200 A | - 50 C | + 150 C | 19.5 mm | 6.5 mm | 16.3 mm | KBL04 | Tube |