GSIB25xx - Vishay Semiconductors - Bridge Rectifiers
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GSIB2560-E3/45 TTI: GSIB2560-E3/45 Vishay Semiconductors Availability: 240In StockBridge Rectifiers 25 Amp 600 Volt | 240In Stock | Single Phase Bridge | Through Hole | Solder Pin | GSIB-5S-4 | 3.5 A | 600 V | 1 V | 350 A | - 55 C | + 150 C | 20 mm | 4.6 mm | 30 mm | GSIB25xx | Tube | |||
Mfr: GSIB2580-E3/45 TTI: GSIB2580-E3/45 Vishay Semiconductors Availability: 27,720In StockBridge Rectifiers 800 Volt 25 Amp 350 Amp IFSM | 27,720In Stock | Single Phase Bridge | Through Hole | Solder Pin | GSIB-5S | 3.5 A | 800 V | 1 V | 350 A | - 55 C | + 150 C | 20 mm | 4.6 mm | 30 mm | GSIB25xx | Tube | |||
Mfr: GSIB2520-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 200 Volt 25 Amp 350 Amp IFSM | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GSIB-5S-4 | 3.5 A | 200 V | 1 V | 350 A | - 55 C | + 150 C | 30 mm | 4.6 mm | 20 mm | GSIB25xx | Tube | |||
Mfr: GSIB2540-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 25 Amp 400 Volt | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GSIB-5S-4 | 3.5 A | 400 V | 1 V | 350 A | - 55 C | + 150 C | 30 mm | 4.6 mm | 20 mm | GSIB25xx | Tube |