GBPC1 - Vishay Semiconductors - Bridge Rectifiers
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GBPC101-E4/51 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 100 Volt 3.0 Amp Glass Passivated | Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | GBPC1 | 100 V | 1 V | 60 A | - 55 C | + 150 C | 16 mm | 16 mm | 5.08 mm | GBPC1 | Bulk | ||||
Mfr: GBPC106-5700E4/51 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers | Not Available Online | GBPC1 | |||||||||||||||||
Mfr: GBPC1005-E4/51 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 50 Volt 3.0 Amp Glass Passivated | Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | GBPC1 | 50 V | 1 V | 60 A | - 55 C | + 150 C | 16 mm | 16 mm | 5.08 mm | GBPC1 | Bulk | ||||
Mfr: GBPC104L-6740E4/51 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers | Not Available Online | GBPC1 | |||||||||||||||||
Mfr: GBPC108-E4/51 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 800 Volt 3.0 Amp Glass Passivated | Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | GBPC1 | 800 V | 1 V | 60 A | - 55 C | + 150 C | 16 mm | 16 mm | 5.08 mm | GBPC1 | Bulk |