BU1208 - Vishay Semiconductors - Bridge Rectifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BU1208-E3/51 TTI: BU1208-E3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 12 Amp 800 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 800 V | 1.05 V | 150 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU1208 | Tray | ||||
Mfr: BU1208-E3/45 TTI: BU1208-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 12 Amp 800 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 800 V | 1.05 V | 150 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU1208 | Tube |