Vishay Semiconductors - Bridge Rectifiers
1,032 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B40C1000G-E4/51 TTI: B40C1000G-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.0 Amp 65 Volt | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | WOG-4 | 65 V | 1 V | 45 A | - 40 C | + 125 C | 9.86 mm | 8.84 mm | 5.6 mm | B40C | Bulk | |||||
Mfr: DFL1508S-E3/77 TTI: DFL1508S-E3/77 Vishay Semiconductors Bridge Rectifiers 800 Volt 1.5 Amp 50 Amp IFSM | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 800 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | ||||||
Mfr: RMB2S-E3/45 TTI: RMB2S-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 200 Volt 0.5 Amp 30 Amp IFSM | 0In Stock | Single Phase Bridge | SMD/SMT | SMD/SMT | TO-269AA | 200 V | 1.25 V | 30 A | - 55 C | + 150 C | 4.95 mm | 4.1 mm | 2.7 mm | RMB2S, RMB4S | Tube | |||||
Mfr: GBPC1510-E4/51 TTI: GBPC1510-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1000 Volt 15 Amp Glass Passivated | 0In Stock | Single Phase Bridge | Screw Mount | Screw | GBPC | 1 kV | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | |||||
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GSIB-5S | 15 A | 600 V | 950 mV | 300 A | - 55 C | + 150 C | 30 mm | 4.6 mm | 20 mm | Tube | ||||||
Mfr: B250C800G-E4/51 TTI: B250C800G-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 0.9 Amp 400 Volt | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | WOG-4 | 400 V | 1 V | 45 A | - 40 C | + 125 C | 9.86 mm | 8.84 mm | 5.6 mm | Bulk | ||||||
Mfr: GBU8K-E3/45 TTI: GBU8K-E3/45 Vishay Semiconductors Bridge Rectifiers 800 Volt 8.0 Amp Glass Passivated | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBU | 800 V | 1 V | 200 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tube | GBU8K-E3/51 | |||||
Mfr: VS-KBPC806 TTI: VS-KBPC806 Vishay Semiconductors Availability: 0In StockBridge Rectifiers RECOMMENDED ALT KBPC | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-72 | 8 A | 600 V | 1 V | 137 A | - 55 C | + 150 C | 15.75 mm | 15.75 mm | 5.33 mm | Bulk | |||||
Mfr: VS-36MB05A TTI: VS-36MB05A Vishay Semiconductors Availability: 0In StockBridge Rectifiers 50 Volt 35 Amp | 0In Stock | Single Phase Bridge | Through Hole | Solder Tab | D-34 | 50 V | 1.3 V | 500 A | - 55 C | + 150 C | 28.5 mm | 28.5 mm | 9.8 mm | Bulk | 36MB05A | |||||
Mfr: PB3006-E3/45 TTI: PB3006-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 30A,600V Enhanced Power Bridge | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | SIP-4 | 4 A | 600 V | 1.05 V | 240 A | - 55 C | + 150 C | 30.3 mm | 4.1 mm | 20.3 mm | Tube | |||||
Mfr: PB5008-E3/45 TTI: PB5008-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 50A,800V Enhanced Power Bridge | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | SIP-4 | 4.5 A | 800 V | 1 V | 450 A | - 55 C | + 150 C | 30.3 mm | 4.1 mm | 20.3 mm | Tube | |||||
Mfr: VS-1KAB100E TTI: VS-1KAB100E Vishay Semiconductors Availability: 0In StockBridge Rectifiers Bridges - 1KAB | 0In Stock | Bulk | ||||||||||||||||||
Mfr: VS-1KAB40E TTI: VS-1KAB40E Vishay Semiconductors Availability: 0In StockBridge Rectifiers Bridges - 1KAB | 0In Stock | Bulk | ||||||||||||||||||
Mfr: VS-2KBB60R TTI: VS-2KBB60R Vishay Semiconductors Availability: 0In StockBridge Rectifiers 600 Volt 1.9 Amp | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-37 | 600 V | 1.1 V | 52 A | - 40 C | + 150 C | 17.5 mm | 6.5 mm | 15 mm | Bulk | 2KBB60R | |||||
Mfr: VS-KBPC1005 TTI: VS-KBPC1005 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 50 Volt 3.0 Amp | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-72 | 3 A | 50 V | 1.1 V | 55 A | - 40 C | + 150 C | 16.7 mm | 16.7 mm | 6.35 mm | Bulk | KBPC1005 | ||||
Mfr: VS-KBPC608 TTI: VS-KBPC608 Vishay Semiconductors Availability: 0In StockBridge Rectifiers RECOMMENDED ALT KBPC | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-72 | 6 A | 800 V | 1.2 V | 137 A | - 40 C | + 150 C | 15.75 mm | 15.75 mm | 5.33 mm | Bulk | KBPC608 | ||||
Mfr: VS-GBPC2506W TTI: VS-GBPC2506W Vishay Semiconductors Availability: 0In StockBridge Rectifiers 600 Volt 25 Amp | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 600 V | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | VS-GBPC | Bulk | GBPC2506W | ||||
Mfr: GBU8K-M3/45 TTI: GBU8K-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 8A,800V,GPP,INLINE BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: GBU4A-E3/51 TTI: GBU4A-E3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 50 Volt 4.0 Amp Glass Passivated | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBU | 50 V | 1 V | 150 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Reel | GBU4A-E3/45 | |||||
Mfr: GBU4M-E3/51 TTI: GBU4M-E3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1000 Volt 4.0 Amp Glass Passivated | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBU | 1 kV | 1 V | 150 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tray | GBU4M-E3/45 | |||||
Mfr: GBL10E-E3/P TTI: GBL10E-E3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers 4A,1000V,GPP,INLINE BRIDGE | 0In Stock | Single Phase Bridge | Through Hole | SMD/SMT | GBL-4 | 4 A | 1 kV | 1 V | 150 A | - 55 C | + 150 C | 21 mm | 3.6 mm | 10.8 mm | GBL-E | Reel | ||||
Mfr: KBU4K-M3/P TTI: KBU4K-M3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers Bridge Rectifier, 4A, 800V, Glass Passivated, in-line, KBU | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | KBU-4 | 4 A | 800 V | 1 V | 200 A | - 50 C | + 150 C | 23.7 mm | 7.1 mm | 19.3 mm | KBU4K | Tube | ||||
Mfr: KBU8G-M3/P TTI: KBU8G-M3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers Bridge Rectifier, 8A, 400V, Glass Passivated, in-line, KBU | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | KBU-4 | 8 A | 400 V | 1 V | 300 A | - 50 C | + 150 C | 23.7 mm | 7.1 mm | 19.3 mm | KBU8G | Tube | ||||
Mfr: BU1006A-E3/45 TTI: BU1006A-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 10 Amp 600 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 600 V | 1.1 V | 90 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU1006A | Tube | |||||
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | 1.9 A | 100 V | 1.1 V | 52 A | - 40 C | + 150 C | 17 mm | 6 mm | 14.5 mm | Bulk | 2KBB10 |